TRIMPOT 100 OHM 11TRN 5MM TOP - PVG5A101C01R00
| Digi-Key Part Number | 490-2659-6-ND |
1 10 100 |
2.45000 2.10100 1.82100 |
Extended Price
2.45 21.01 182.10 |
| Manufacturer Part Number | PVG5A101C01R00 | |||
| Description | TRIMPOT 100 OHM 11TRN 5MM TOP | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PVG5A101C01R00 |
| Vendor | Murata Electronics |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Surface (SMD, SMT) |
| Resistance | 100.00 Ohms [Typ] |
| Trimmer Type | Multi Turn |
| Resistance Tolerance | ±10% |
| Resistive Material | Cermet |
| Adjustment Type | Top Adjust |
| Power | 250 mW @ 70 °C |
| Rotation | 11.0 rev [Nom] |
| Shape | Square |
| Length | 4.800 mm [Typ] |
| Width | 3.500 mm [Typ] |
| Height | 5.000 mm [Typ] |
| Sealing | Sealed |
| Packaging | Digi-Reel |
| Life Expectancy (Cycles) | 50 [Min] |
| T&R Tape Material | Plastic |
| T&R Tape Width | 16.00 mm [Typ] |
| Voltage | 200.000 V [Max] |
| Weight | 0.0600 g [Nom] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PVG5A101C01R00 PVG5A101C01R00 490 2659 6 ND 49026596ND 490-2659-6 |
PVG5A101C01R00 Specification Sheet
TRIMPOT 100 OHM 11TRN 5MM TOP - PVG5A101C01R00 (490-2659-6-ND)
Related parts :TRIMPOT 100 OHM 11TRN 5MM TOP - PVG5A101C01R00
Order 'trimpot 100 ohm 11trn 5mm top - PVG5A101C01R00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2659-1-ND.
TRIMPOT 100 OHM 11TRN 5MM TOP - PVG5A101C01R00
Order 'trimpot 100 ohm 11trn 5mm top - PVG5A101C01R00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2659-2-ND.
TRIMPOT 100 OHM 11TRN 5MM TOP - PVG5A101C01R00
Order 'trimpot 100 ohm 11trn 5mm top - PVG5A101C01R00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2659-6-ND.
TRIMPOT 10 OHM 11TRN 5MM TOP - PVG5A100C01R00
Order 'trimpot 10 ohm 11trn 5mm top - PVG5A100C01R00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2658-1-ND.
TRIMPOT 10 OHM 11TRN 5MM TOP - PVG5A100C01R00
Order 'trimpot 10 ohm 11trn 5mm top - PVG5A100C01R00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2658-2-ND.
TRIMPOT 10 OHM 11TRN 5MM TOP - PVG5A100C01R00
Order 'trimpot 10 ohm 11trn 5mm top - PVG5A100C01R00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2658-6-ND.
TRIMPOT 1K OHM 11TRN 5MM TOP - PVG5A102C01R00
Order 'trimpot 1k ohm 11trn 5mm top - PVG5A102C01R00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2660-1-ND.
TRIMPOT 1K OHM 11TRN 5MM TOP - PVG5A102C01R00
Order 'trimpot 1k ohm 11trn 5mm top - PVG5A102C01R00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2660-2-ND.
TRIMPOT 1K OHM 11TRN 5MM TOP - PVG5A102C01R00
Order 'trimpot 1k ohm 11trn 5mm top - PVG5A102C01R00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2660-6-ND.
TRIMPOT 10K OHM 11TRN 5MM TOP - PVG5A103C01R00
Order 'trimpot 10k ohm 11trn 5mm top - PVG5A103C01R00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2661-1-ND.
TRIMPOT 10K OHM 11TRN 5MM TOP - PVG5A103C01R00
Order 'trimpot 10k ohm 11trn 5mm top - PVG5A103C01R00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2661-2-ND.
TRIMPOT 10K OHM 11TRN 5MM TOP - PVG5A103C01R00
Order 'trimpot 10k ohm 11trn 5mm top - PVG5A103C01R00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2661-6-ND.
TRIMPOT 100K OHM 11TRN 5MM TOP - PVG5A104C01R00
Order 'trimpot 100k ohm 11trn 5mm top - PVG5A104C01R00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2662-1-ND.
TRIMPOT 100K OHM 11TRN 5MM TOP - PVG5A104C01R00
Order 'trimpot 100k ohm 11trn 5mm top - PVG5A104C01R00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2662-2-ND.
TRIMPOT 100K OHM 11TRN 5MM TOP - PVG5A104C01R00
Order 'trimpot 100k ohm 11trn 5mm top - PVG5A104C01R00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2662-6-ND.
Send this link via E-Mail
Help With This Screen