TRIMPOT 100K OHM 1 TRN 3MM SMD - PVG3A104C01R00 - Potentiometers, Variable Resistors
| Digi-Key Part Number | 490-2645-1-ND |
1 10 100 500 |
.80000 .67600 .59020 .51640 |
Extended Price
0.80 6.76 59.02 258.20 |
| Manufacturer Part Number | PVG3A104C01R00 | |||
| Description | TRIMPOT 100K OHM 1 TRN 3MM SMD | |||
| Quantity Available | 1166 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PVG3A104C01R00 |
| Vendor | Murata Electronics |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Surface (SMD, SMT) |
| Resistance | 100.00 kOhms [Typ] |
| Trimmer Type | Single Turn |
| Resistance Tolerance | ±20% |
| Resistive Material | Cermet |
| Adjustment Type | Top Adjust |
| Power | 250 mW @ 70 °C |
| Rotation | 210.0° [Nom] |
| Shape | Square |
| Length | 3.600 mm [Typ] |
| Width | 3.400 mm [Typ] |
| Height | 2.000 mm [Typ] |
| Sealing | Sealed |
| Packaging | Cut Tape |
| Life Expectancy (Cycles) | 50 [Min] |
| T&R Tape Material | Plastic |
| T&R Tape Width | 12.00 mm [Typ] |
| Voltage | 200.000 V [Max] |
| Weight | 0.0600 g [Nom] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PVG3A104C01R00 PVG3A104C01R00 490 2645 1 ND 49026451ND 490-2645-1 |
PVG3A104C01R00 Specification Sheet
TRIMPOT 100K OHM 1 TRN 3MM SMD - PVG3A104C01R00 (490-2645-1-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:TRIMPOT 100K OHM 1 TRN 3MM SMD - PVG3A104C01R00
Order 'trimpot 100k ohm 1 trn 3mm smd - PVG3A104C01R00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2645-1-ND.
TRIMPOT 100K OHM 1 TRN 3MM SMD - PVG3A104C01R00
Order 'trimpot 100k ohm 1 trn 3mm smd - PVG3A104C01R00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2645-2-ND.
TRIMPOT 100K OHM 1 TRN 3MM SMD - PVG3A104C01R00
Order 'trimpot 100k ohm 1 trn 3mm smd - PVG3A104C01R00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2645-6-ND.
TRIMPOT 10 OHM 1 TRN 3MM SMD - PVG3A100C01R00
Order 'trimpot 10 ohm 1 trn 3mm smd - PVG3A100C01R00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2641-1-ND.
TRIMPOT 10 OHM 1 TRN 3MM SMD - PVG3A100C01R00
Order 'trimpot 10 ohm 1 trn 3mm smd - PVG3A100C01R00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2641-2-ND.
TRIMPOT 10 OHM 1 TRN 3MM SMD - PVG3A100C01R00
Order 'trimpot 10 ohm 1 trn 3mm smd - PVG3A100C01R00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2641-6-ND.
TRIMPOT 100 OHM 1 TRN 3MM SMD - PVG3A101C01R00
Order 'trimpot 100 ohm 1 trn 3mm smd - PVG3A101C01R00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2642-1-ND.
TRIMPOT 100 OHM 1 TRN 3MM SMD - PVG3A101C01R00
Order 'trimpot 100 ohm 1 trn 3mm smd - PVG3A101C01R00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2642-2-ND.
TRIMPOT 100 OHM 1 TRN 3MM SMD - PVG3A101C01R00
Order 'trimpot 100 ohm 1 trn 3mm smd - PVG3A101C01R00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2642-6-ND.
TRIMPOT 1K OHM 1 TRN 3MM SMD - PVG3A102C01R00
Order 'trimpot 1k ohm 1 trn 3mm smd - PVG3A102C01R00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2643-1-ND.
TRIMPOT 1K OHM 1 TRN 3MM SMD - PVG3A102C01R00
Order 'trimpot 1k ohm 1 trn 3mm smd - PVG3A102C01R00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2643-2-ND.
TRIMPOT 1K OHM 1 TRN 3MM SMD - PVG3A102C01R00
Order 'trimpot 1k ohm 1 trn 3mm smd - PVG3A102C01R00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2643-6-ND.
TRIMPOT 10K OHM 1 TRN 3MM SMD - PVG3A103C01R00
Order 'trimpot 10k ohm 1 trn 3mm smd - PVG3A103C01R00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2644-1-ND.
TRIMPOT 10K OHM 1 TRN 3MM SMD - PVG3A103C01R00
Order 'trimpot 10k ohm 1 trn 3mm smd - PVG3A103C01R00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2644-2-ND.
TRIMPOT 10K OHM 1 TRN 3MM SMD - PVG3A103C01R00
Order 'trimpot 10k ohm 1 trn 3mm smd - PVG3A103C01R00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2644-6-ND.
Send this link via E-Mail
Help With This Screen