POT 1K OHM TRIM CERM 12TRN TOP - PV37W102A01B00 - Potentiometers, Variable Resistors
| Digi-Key Part Number | 490-2370-ND |
1 10 100 1000 |
1.14000 1.03700 .72570 .62205 |
Extended Price
1.14 10.37 72.57 622.05 |
| Manufacturer Part Number | PV37W102A01B00 | |||
| Description | POT 1K OHM TRIM CERM 12TRN TOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | PV37W102A01B00 |
| Vendor | Murata Electronics |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole |
| Resistance | 1.00 kOhms [Typ] |
| Trimmer Type | Multi Turn |
| Resistance Tolerance | ±10% |
| Resistive Material | Cermet |
| Adjustment Type | Top Adjust |
| Power | 250 mW @ 85 °C |
| Rotation | 12.0 rev [Nom] |
| Shape | Round |
| Length | 6.400 mm [Typ] |
| Width | 4.000 mm [Typ] |
| Height | 6.700 mm [Typ] |
| Sealing | Sealed |
| Packaging | Bulk |
| Voltage | 200.000 V [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PV37W102A01B00 PV37W102A01B00 490 2370 ND 4902370ND 490-2370 |
PV37W102A01B00 Specification Sheet
POT 1K OHM TRIM CERM 12TRN TOP - PV37W102A01B00 (490-2370-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:POT 1K OHM TRIM CERM 12TRN TOP - PV37W102A01B00
Order 'pot 1k ohm trim cerm 12trn top - PV37W102A01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2370-ND.
POT 1K OHM TRIM CERM 12TRN SIDE - PV37P102A01B00
Order 'pot 1k ohm trim cerm 12trn side - PV37P102A01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2354-ND.
POT 10 OHM TRIM CERM 12TRN TOP - PV37W100A01B00
Order 'pot 10 ohm trim cerm 12trn top - PV37W100A01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2368-ND.
POT 100 OHM TRIM CERM 12TRN TOP - PV37W101A01B00
Order 'pot 100 ohm trim cerm 12trn top - PV37W101A01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2369-ND.
POT 10K OHM TRIM CERM 12TRN TOP - PV37W103A01B00
Order 'pot 10k ohm trim cerm 12trn top - PV37W103A01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2371-ND.
POT 100K OHM TRIM CERM 12TRN TOP - PV37W104A01B00
Order 'pot 100k ohm trim cerm 12trn top - PV37W104A01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2372-ND.
POT 1M OHM TRIM CERM 12TRN TOP - PV37W105A01B00
Order 'pot 1m ohm trim cerm 12trn top - PV37W105A01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2373-ND.
POT 20 OHM TRIM CERM 12TRN TOP - PV37W200A01B00
Order 'pot 20 ohm trim cerm 12trn top - PV37W200A01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2374-ND.
POT 200 OHM TRIM CERM 12TRN TOP - PV37W201A01B00
Order 'pot 200 ohm trim cerm 12trn top - PV37W201A01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2375-ND.
POT 2K OHM TRIM CERM 12TRN TOP - PV37W202A01B00
Order 'pot 2k ohm trim cerm 12trn top - PV37W202A01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2376-ND.
POT 20K OHM TRIM CERM 12TRN TOP - PV37W203A01B00
Order 'pot 20k ohm trim cerm 12trn top - PV37W203A01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2377-ND.
POT 200K OHM TRIM CERM 12TRN TOP - PV37W204A01B00
Order 'pot 200k ohm trim cerm 12trn top - PV37W204A01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2378-ND.
POT 50 OHM TRIM CERM 12TRN TOP - PV37W500A01B00
Order 'pot 50 ohm trim cerm 12trn top - PV37W500A01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2379-ND.
POT 500 OHM TRIM CERM 12TRN TOP - PV37W501A01B00
Order 'pot 500 ohm trim cerm 12trn top - PV37W501A01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2380-ND.
POT 5K OHM TRIM CERM 12TRN TOP - PV37W502A01B00
Order 'pot 5k ohm trim cerm 12trn top - PV37W502A01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2381-ND.
Send this link via E-Mail
Help With This Screen