Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BOX ABS 23.61" X 15.75" X 9.06" - NBA-10156 - Boxes, Enclosures, Racks

Digi-Key Part Number NBA-10156-ND
Price Break
1
Unit Price
176.60000
Extended Price
176.60
Manufacturer Part NumberNBA-10156
DescriptionBOX ABS 23.61" X 15.75" X 9.06"
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationNBA-10156
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorGray
DesignHinged Lid
FeaturesPCB Supports, Stainless Steel Hinge(s)
MaterialPlastic - ABS
RatingsIP65, NEMA 1,2,4,4X,12,13
SeriesNBA
Shipping InfoShipped from Digi-Key
Size / Dimension23.61" L x 15.75" W x 9.06" H (599.69mm x 400.05mm x 230.12mm)
Thickness0.140" (3.556mm)
Weight9.5 lbs (4.31kg)
Container TypeEnclosure
Material Flammability RatingUL94-5VB
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NBA 10156
NBA10156

NBA-10156 Specification Sheet

Image of BOX ABS 23.61" X 15.75" X 9.06" - NBA-10156

BOX ABS 23.61" X 15.75" X 9.06" - NBA-10156 (NBA-10156-ND) - Boxes, Enclosures, Racks

Related parts Boxes, Enclosures, Racks:
BOX ABS 23.61" X 15.75" X 9.06" - NBA-10156
 Order 'box abs 23.61" x 15.75" x 9.06" - NBA-10156' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NBA-10156-ND.
BOX ABS PLASTIC 7.5"X 4.3" BEIGE - 1591EBG
 Order 'box abs plastic 7.5"x 4.3" beige - 1591EBG' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591EBG-ND.
BOX ABS W/FLA BASE 7.5"X4.3" BLK - 1591EFBK
 Order 'box abs w/fla base 7.5"x4.3" blk - 1591EFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591EFBK-ND.
BOX ABS W/FLA LID 7.5" X4.3" GRY - 1591EFLGY
 Order 'box abs w/fla lid 7.5" x4.3" gry - 1591EFLGY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591EFLGY-ND.
BOX ABS 7.5" X 4.3" BLK SHIELDED - 1591REBK
 Order 'box abs 7.5" x 4.3" blk shielded - 1591REBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591REBK-ND.
BOX ABS 7.09" X 6.1" BLK SHIELD - 1598RCBK
 Order 'box abs 7.09" x 6.1" blk shield - 1598RCBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1598RCBK-ND.
BOX ABS 6.1" X 3.54" X 1.97" BLK - CU-1493
 Order 'box abs 6.1" x 3.54" x 1.97" blk - CU-1493' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-1493-ND.
BOX ABS 3.08" X 2.08" X 1.5" - CU-790
 Order 'box abs 3.08" x 2.08" x 1.5" - CU-790' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-790-ND.
BOX ABS 3.08" X 3.08"X 1.5" - CU-791
 Order 'box abs 3.08" x 3.08"x 1.5" - CU-791' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-791-ND.
BOX ABS SOLID DR 11.8X7.85X5.97" - NBA-10142
 Order 'box abs solid dr 11.8x7.85x5.97" - NBA-10142' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NBA-10142-ND.
BOX ABS SLD DR 19.68X15.75X7.87" - NBA-10152
 Order 'box abs sld dr 19.68x15.75x7.87" - NBA-10152' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NBA-10152-ND.
BOX ABS SLD DR 15" X 7.53" X 7" - NBD-10445
 Order 'box abs sld dr 15" x 7.53" x 7" - NBD-10445' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NBD-10445-ND.
BOX ABS SLD DR 15" X 7.53" X 7" - NBD-15445
 Order 'box abs sld dr 15" x 7.53" x 7" - NBD-15445' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NBD-15445-ND.
BOX ABS VERTICAL 9" X 8.5" X 5" - PC-11495
 Order 'box abs vertical 9" x 8.5" x 5" - PC-11495' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11495-ND.
BOX ABS 5.62" X 3.25" X 1.5" BLK - PS-11292-B
 Order 'box abs 5.62" x 3.25" x 1.5" blk - PS-11292-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PS-11292-B-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BOX ABS 2"X2"X1.50" BLK 1=10PCS - PB-1574-TF Next: BOX ABS 3.03X3.03X.80 BLK 1=10PC - PB-1549-BF