Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

POT 50K OHM TRIM 25TRN SIDE ADJ - PV36P503A01B00

Digi-Key Part Number 490-2274-ND
Price Break
1
10
100
1000
Unit Price
.73000
.66300
.46430
.39795
Extended Price
0.73
6.63
46.43
397.95
Manufacturer Part NumberPV36P503A01B00
DescriptionPOT 50K OHM TRIM 25TRN SIDE ADJ
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationPV36P503A01B00
VendorMurata Electronics
CategoryPotentiometers, Variable Resistors
Mounting TypeThrough Hole
Resistance50.00 kOhms [Typ]
Trimmer TypeMulti Turn
Resistance Tolerance±10%
Resistive MaterialCermet
Adjustment TypeSide Adjust
Power500 mW @ 70 °C
Rotation25.0 rev [Nom]
ShapeSquare
Length10.000 mm [Typ]
Width9.600 mm [Typ]
Height5.000 mm [Typ]
SealingSealed
PackagingBulk
Voltage300.000 V [Max]
Operating Temperature-55 °C [Min]
Operating Temperature125 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Non-Compliant
Other Names PV36P503A01B00
PV36P503A01B00
490 2274 ND
4902274ND
490-2274

PV36P503A01B00 Specification Sheet

Image of POT 50K OHM TRIM 25TRN SIDE ADJ - PV36P503A01B00

POT 50K OHM TRIM 25TRN SIDE ADJ - PV36P503A01B00 (490-2274-ND)

Related parts :
POT 50K OHM TRIM 25TRN SIDE ADJ - PV36P503A01B00
 Order 'pot 50k ohm trim 25trn side adj - PV36P503A01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2274-ND.
POT 50K OHM TRIM 25TRN SIDE ADJ - PV36X503A01B00
 Order 'pot 50k ohm trim 25trn side adj - PV36X503A01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2312-ND.
POT 50K OHM TRIM 25TRN SIDE ADJ - PV36Z503A01B00
 Order 'pot 50k ohm trim 25trn side adj - PV36Z503A01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2350-ND.
POT 10 OHM TRIM 25TRN SIDE ADJ - PV36P100A01B00
 Order 'pot 10 ohm trim 25trn side adj - PV36P100A01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2257-ND.
POT 100 OHM TRIM 25TRN SIDE ADJ - PV36P101A01B00
 Order 'pot 100 ohm trim 25trn side adj - PV36P101A01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2258-ND.
POT 1K OHM TRIM 25TRN SIDE ADJ - PV36P102A01B00
 Order 'pot 1k ohm trim 25trn side adj - PV36P102A01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2259-ND.
POT 10K OHM TRIM 25TRN SIDE ADJ - PV36P103A01B00
 Order 'pot 10k ohm trim 25trn side adj - PV36P103A01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2260-ND.
POT 100K OHM TRIM 25TRN SIDE ADJ - PV36P104A01B00
 Order 'pot 100k ohm trim 25trn side adj - PV36P104A01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2261-ND.
POT 1M OHM TRIM 25TRN SIDE ADJ - PV36P105A01B00
 Order 'pot 1m ohm trim 25trn side adj - PV36P105A01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2262-ND.
POT 20 OHM TRIM 25TRN SIDE ADJ - PV36P200A01B00
 Order 'pot 20 ohm trim 25trn side adj - PV36P200A01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2263-ND.
POT 200 OHM TRIM 25TRN SIDE ADJ - PV36P201A01B00
 Order 'pot 200 ohm trim 25trn side adj - PV36P201A01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2264-ND.
POT 2K OHM TRIM 25TRN SIDE ADJ - PV36P202A01B00
 Order 'pot 2k ohm trim 25trn side adj - PV36P202A01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2265-ND.
POT 20K OHM TRIM 25TRN SIDE ADJ - PV36P203A01B00
 Order 'pot 20k ohm trim 25trn side adj - PV36P203A01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2266-ND.
POT 200K OHM TRIM 25TRN SIDE ADJ - PV36P204A01B00
 Order 'pot 200k ohm trim 25trn side adj - PV36P204A01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2267-ND.
POT 2M OHM TRIM 25TRN SIDE ADJ - PV36P205A01B00
 Order 'pot 2m ohm trim 25trn side adj - PV36P205A01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2268-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: POT 50K OHM TRIM 21TRN TOP ADJ - T93YB503KT20 Next: POT 50K OHM TRIM 25TRN SIDE ADJ - PV36X503A01B00