POT 200K OHM TRIM 25TRN SIDE ADJ - PV36P204A01B00 - Potentiometers, Variable Resistors
| Digi-Key Part Number | 490-2267-ND |
1 10 100 1000 |
.73000 .66300 .46430 .39795 |
Extended Price
0.73 6.63 46.43 397.95 |
| Manufacturer Part Number | PV36P204A01B00 | |||
| Description | POT 200K OHM TRIM 25TRN SIDE ADJ | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | PV36P204A01B00 |
| Vendor | Murata Electronics |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole |
| Resistance | 200.00 kOhms [Typ] |
| Trimmer Type | Multi Turn |
| Resistance Tolerance | ±10% |
| Resistive Material | Cermet |
| Adjustment Type | Side Adjust |
| Power | 500 mW @ 70 °C |
| Rotation | 25.0 rev [Nom] |
| Shape | Square |
| Length | 10.000 mm [Typ] |
| Width | 9.600 mm [Typ] |
| Height | 5.000 mm [Typ] |
| Sealing | Sealed |
| Packaging | Bulk |
| Voltage | 300.000 V [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PV36P204A01B00 PV36P204A01B00 490 2267 ND 4902267ND 490-2267 |
PV36P204A01B00 Specification Sheet
POT 200K OHM TRIM 25TRN SIDE ADJ - PV36P204A01B00 (490-2267-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:POT 200K OHM TRIM 25TRN SIDE ADJ - PV36P204A01B00
Order 'pot 200k ohm trim 25trn side adj - PV36P204A01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2267-ND.
POT 200K OHM TRIM 25TRN SIDE ADJ - PV36X204A01B00
Order 'pot 200k ohm trim 25trn side adj - PV36X204A01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2305-ND.
POT 200K OHM TRIM 25TRN SIDE ADJ - PV36Z204A01B00
Order 'pot 200k ohm trim 25trn side adj - PV36Z204A01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2343-ND.
POT 10 OHM TRIM 25TRN SIDE ADJ - PV36P100A01B00
Order 'pot 10 ohm trim 25trn side adj - PV36P100A01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2257-ND.
POT 100 OHM TRIM 25TRN SIDE ADJ - PV36P101A01B00
Order 'pot 100 ohm trim 25trn side adj - PV36P101A01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2258-ND.
POT 1K OHM TRIM 25TRN SIDE ADJ - PV36P102A01B00
Order 'pot 1k ohm trim 25trn side adj - PV36P102A01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2259-ND.
POT 10K OHM TRIM 25TRN SIDE ADJ - PV36P103A01B00
Order 'pot 10k ohm trim 25trn side adj - PV36P103A01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2260-ND.
POT 100K OHM TRIM 25TRN SIDE ADJ - PV36P104A01B00
Order 'pot 100k ohm trim 25trn side adj - PV36P104A01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2261-ND.
POT 1M OHM TRIM 25TRN SIDE ADJ - PV36P105A01B00
Order 'pot 1m ohm trim 25trn side adj - PV36P105A01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2262-ND.
POT 20 OHM TRIM 25TRN SIDE ADJ - PV36P200A01B00
Order 'pot 20 ohm trim 25trn side adj - PV36P200A01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2263-ND.
POT 200 OHM TRIM 25TRN SIDE ADJ - PV36P201A01B00
Order 'pot 200 ohm trim 25trn side adj - PV36P201A01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2264-ND.
POT 2K OHM TRIM 25TRN SIDE ADJ - PV36P202A01B00
Order 'pot 2k ohm trim 25trn side adj - PV36P202A01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2265-ND.
POT 20K OHM TRIM 25TRN SIDE ADJ - PV36P203A01B00
Order 'pot 20k ohm trim 25trn side adj - PV36P203A01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2266-ND.
POT 2M OHM TRIM 25TRN SIDE ADJ - PV36P205A01B00
Order 'pot 2m ohm trim 25trn side adj - PV36P205A01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2268-ND.
POT 25K OHM TRIM 25TRN SIDE ADJ - PV36P253A01B00
Order 'pot 25k ohm trim 25trn side adj - PV36P253A01B00' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-2269-ND.
Send this link via E-Mail
Help With This Screen