POT 1K OHM TRIM 11TRN TOP SMD - PVG5A102A01R00
| Digi-Key Part Number | 490-2208-1-ND |
1 10 100 |
2.14000 1.83300 1.52750 |
Extended Price
2.14 18.33 152.75 |
| Manufacturer Part Number | PVG5A102A01R00 | |||
| Description | POT 1K OHM TRIM 11TRN TOP SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | PVG5A102A01R00 |
| Vendor | Murata Electronics North America (VA) |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 1.00K |
| Power (Watts) | 0.25W, 1/4W |
| Number of Turns | 11 |
| Package / Case | Square - 0.189" L x 0.138" W x 0.201" H (4.80mm x 3.50mm x 5.10mm) |
| Packaging | Cut Tape (CT) |
| Adjustment Type | Top Adjustment |
| Tolerance | ±10% |
| Series | PVG5 |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PVG5A102A01R00 PVG5A102A01R00 490 2208 1 ND 49022081ND 490-2208-1 |
PVG5A102A01R00 Specification Sheet
POT 1K OHM TRIM 11TRN TOP SMD - PVG5A102A01R00 (490-2208-1-ND)
Related parts :POT 1K OHM TRIM 11TRN TOP SMD - PVG5A102A01R00
Order 'pot 1k ohm trim 11trn top smd - PVG5A102A01R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2208-1-ND.
POT 1K OHM TRIM 11TRN TOP SMD - PVG5A102A01R00
Order 'pot 1k ohm trim 11trn top smd - PVG5A102A01R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2208-2-ND.
POT 10 OHM TRIM 11TRN TOP SMD - PVG5A100A01R00
Order 'pot 10 ohm trim 11trn top smd - PVG5A100A01R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2206-1-ND.
POT 10 OHM TRIM 11TRN TOP SMD - PVG5A100A01R00
Order 'pot 10 ohm trim 11trn top smd - PVG5A100A01R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2206-2-ND.
POT 100 OHM TRIM 11TRN TOP SMD - PVG5A101A01R00
Order 'pot 100 ohm trim 11trn top smd - PVG5A101A01R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2207-1-ND.
POT 100 OHM TRIM 11TRN TOP SMD - PVG5A101A01R00
Order 'pot 100 ohm trim 11trn top smd - PVG5A101A01R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2207-2-ND.
POT 10K OHM TRIM 11TRN TOP SMD - PVG5A103A01R00
Order 'pot 10k ohm trim 11trn top smd - PVG5A103A01R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2209-1-ND.
POT 10K OHM TRIM 11TRN TOP SMD - PVG5A103A01R00
Order 'pot 10k ohm trim 11trn top smd - PVG5A103A01R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2209-2-ND.
POT 100K OHM TRIM 11TRN TOP SMD - PVG5A104A01R00
Order 'pot 100k ohm trim 11trn top smd - PVG5A104A01R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2210-1-ND.
POT 100K OHM TRIM 11TRN TOP SMD - PVG5A104A01R00
Order 'pot 100k ohm trim 11trn top smd - PVG5A104A01R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2210-2-ND.
POT 1M OHM TRIM 11TRN TOP SMD - PVG5A105A01R00
Order 'pot 1m ohm trim 11trn top smd - PVG5A105A01R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2211-1-ND.
POT 1M OHM TRIM 11TRN TOP SMD - PVG5A105A01R00
Order 'pot 1m ohm trim 11trn top smd - PVG5A105A01R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2211-2-ND.
POT 20 OHM TRIM 11TRN TOP SMD - PVG5A200A01R00
Order 'pot 20 ohm trim 11trn top smd - PVG5A200A01R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2212-1-ND.
POT 20 OHM TRIM 11TRN TOP SMD - PVG5A200A01R00
Order 'pot 20 ohm trim 11trn top smd - PVG5A200A01R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2212-2-ND.
POT 200 OHM TRIM 11TRN TOP SMD - PVG5A201A01R00
Order 'pot 200 ohm trim 11trn top smd - PVG5A201A01R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2213-1-ND.
Send this link via E-Mail
Help With This Screen