POT 100K OHM TRIM 1TRN SIDE - PVC6Q104A01B00 - Potentiometers, Variable Resistors
| Digi-Key Part Number | 490-2187-ND |
1 10 100 1000 |
.89000 .66500 .59850 .30989 |
Extended Price
0.89 6.65 59.85 309.89 |
| Manufacturer Part Number | PVC6Q104A01B00 | |||
| Description | POT 100K OHM TRIM 1TRN SIDE | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | PVC6Q104A01B00 |
| Vendor | Murata Electronics North America |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 100K |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | Single |
| Package / Case | Square - 0.272" L x 0.256" W x 0.315" H (6.90mm x 6.50mm x 8.00mm) |
| Packaging | Bulk |
| Adjustment Type | Side Adjustment |
| Tolerance | ±10% |
| Series | PVC6 |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PVC6Q104A01B00 PVC6Q104A01B00 490 2187 ND 4902187ND 490-2187 |
PVC6Q104A01B00 Specification Sheet
POT 100K OHM TRIM 1TRN SIDE - PVC6Q104A01B00 (490-2187-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors :POT 100K OHM TRIM 1TRN SIDE - PVC6Q104A01B00
Order 'pot 100k ohm trim 1trn side - PVC6Q104A01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2187-ND.
POT 100K OHM TRIM 1TRN SIDE - PVC6E104A01B00
Order 'pot 100k ohm trim 1trn side - PVC6E104A01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2095-ND.
POT 100K OHM TRIM 1TRN SIDE - PVC6G104A01B00
Order 'pot 100k ohm trim 1trn side - PVC6G104A01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2118-ND.
POT 100K OHM TRIM 1TRN SIDE - PVC6H104A01B00
Order 'pot 100k ohm trim 1trn side - PVC6H104A01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2141-ND.
POT 10 OHM TRIM 1TRN SIDE - PVC6E100A01B00
Order 'pot 10 ohm trim 1trn side - PVC6E100A01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2091-ND.
POT 100 OHM TRIM 1TRN SIDE - PVC6E101A01B00
Order 'pot 100 ohm trim 1trn side - PVC6E101A01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2092-ND.
POT 1K OHM TRIM 1TRN SIDE - PVC6E102A01B00
Order 'pot 1k ohm trim 1trn side - PVC6E102A01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2093-ND.
POT 10K OHM TRIM 1TRN SIDE - PVC6E103A01B00
Order 'pot 10k ohm trim 1trn side - PVC6E103A01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2094-ND.
POT 1M OHM TRIM 1TRN SIDE - PVC6E105A01B00
Order 'pot 1m ohm trim 1trn side - PVC6E105A01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2096-ND.
POT 20 OHM TRIM 1TRN SIDE - PVC6E200A01B00
Order 'pot 20 ohm trim 1trn side - PVC6E200A01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2097-ND.
POT 200 OHM TRIM 1TRN SIDE - PVC6E201A01B00
Order 'pot 200 ohm trim 1trn side - PVC6E201A01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2098-ND.
POT 2K OHM TRIM 1TRN SIDE - PVC6E202A01B00
Order 'pot 2k ohm trim 1trn side - PVC6E202A01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2099-ND.
POT 20K OHM TRIM 1TRN SIDE - PVC6E203A01B00
Order 'pot 20k ohm trim 1trn side - PVC6E203A01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2100-ND.
POT 200K OHM TRIM 1TRN SIDE - PVC6E204A01B00
Order 'pot 200k ohm trim 1trn side - PVC6E204A01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2101-ND.
POT 2M OHM TRIM 1TRN SIDE - PVC6E205A01B00
Order 'pot 2m ohm trim 1trn side - PVC6E205A01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2102-ND.
Send this link via E-Mail
Help With This Screen