POT 250K OHM TRIM 1TRN TOP - PVC6M254A01B00 - Potentiometers, Variable Resistors
| Digi-Key Part Number | 490-2176-ND |
1 10 100 1000 |
.89000 .66500 .59850 .30989 |
Extended Price
0.89 6.65 59.85 309.89 |
| Manufacturer Part Number | PVC6M254A01B00 | |||
| Description | POT 250K OHM TRIM 1TRN TOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | PVC6M254A01B00 |
| Vendor | Murata Electronics North America |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 250K |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | Single |
| Package / Case | Square - 0.272" L x 0.272" W x 0.205" H (6.90mm x 6.90mm x 5.20mm) |
| Packaging | Bulk |
| Adjustment Type | Top Adjustment |
| Tolerance | ±10% |
| Series | PVC6 |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PVC6M254A01B00 PVC6M254A01B00 490 2176 ND 4902176ND 490-2176 |
PVC6M254A01B00 Specification Sheet
POT 250K OHM TRIM 1TRN TOP - PVC6M254A01B00 (490-2176-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors :POT 250K OHM TRIM 1TRN TOP - PVC6M254A01B00
Order 'pot 250k ohm trim 1trn top - PVC6M254A01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2176-ND.
POT 250K OHM TRIM 1TRN SIDE - PVC6E254A01B00
Order 'pot 250k ohm trim 1trn side - PVC6E254A01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2107-ND.
POT 250K OHM TRIM 1TRN SIDE - PVC6G254A01B00
Order 'pot 250k ohm trim 1trn side - PVC6G254A01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2130-ND.
POT 250K OHM TRIM 1TRN SIDE - PVC6H254A01B00
Order 'pot 250k ohm trim 1trn side - PVC6H254A01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2153-ND.
POT 10 OHM TRIM 1TRN TOP - PVC6M100A01B00
Order 'pot 10 ohm trim 1trn top - PVC6M100A01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2160-ND.
POT 100 OHM TRIM 1TRN TOP - PVC6M101A01B00
Order 'pot 100 ohm trim 1trn top - PVC6M101A01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2161-ND.
POT 1K OHM TRIM 1TRN TOP - PVC6M102A01B00
Order 'pot 1k ohm trim 1trn top - PVC6M102A01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2162-ND.
POT 10K OHM TRIM 1TRN TOP - PVC6M103A01B00
Order 'pot 10k ohm trim 1trn top - PVC6M103A01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2163-ND.
POT 100K OHM TRIM 1TRN TOP - PVC6M104A01B00
Order 'pot 100k ohm trim 1trn top - PVC6M104A01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2164-ND.
POT 1M OHM TRIM 1TRN TOP - PVC6M105A01B00
Order 'pot 1m ohm trim 1trn top - PVC6M105A01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2165-ND.
POT 20 OHM TRIM 1TRN TOP - PVC6M200A01B00
Order 'pot 20 ohm trim 1trn top - PVC6M200A01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2166-ND.
POT 200 OHM TRIM 1TRN TOP - PVC6M201A01B00
Order 'pot 200 ohm trim 1trn top - PVC6M201A01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2167-ND.
POT 2K OHM TRIM 1TRN TOP - PVC6M202A01B00
Order 'pot 2k ohm trim 1trn top - PVC6M202A01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2168-ND.
POT 20K OHM TRIM 1TRN TOP - PVC6M203A01B00
Order 'pot 20k ohm trim 1trn top - PVC6M203A01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2169-ND.
POT 200K OHM TRIM 1TRN TOP - PVC6M204A01B00
Order 'pot 200k ohm trim 1trn top - PVC6M204A01B00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2170-ND.
Send this link via E-Mail
Help With This Screen