1 MEG OHM 1W CERMET TRIMMER - 370L1MEG
| Digi-Key Part Number | 370L105-ND |
1 10 50 100 250 500 |
7.75000 7.04400 6.46980 5.69880 4.85232 4.18720 |
Extended Price
7.75 70.44 323.49 569.88 1213.08 2093.60 |
| Manufacturer Part Number | 370L1MEG | |||
| Description | 1 MEG OHM 1W CERMET TRIMMER | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 370L1MEG |
| Vendor | Clarostat |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole |
| Resistance | 1.00 MOhms [Typ] |
| Resistance Tolerance | ±10% |
| Resistive Material | Cermet |
| Adjustment Type | Top Adjust |
| Power | 150 mW @ 40 °C |
| Packaging | Bulk |
| Other Names |
370L1MEG 370L1MEG 370L105 ND 370L105ND 370L105 |
1 MEG OHM 1W CERMET TRIMMER - 370L1MEG (370L105-ND)
Related parts :1 MEG OHM 1W CERMET TRIMMER - 370L1MEG
Order '1 meg ohm 1w cermet trimmer - 370L1MEG' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 370L105-ND.
100 OHM 1W CERMET TRIMMER - 370L100
Order '100 ohm 1w cermet trimmer - 370L100' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 370L101-ND.
1K OHM 1W CERMET TRIMMER - 370L1K
Order '1k ohm 1w cermet trimmer - 370L1K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 370L102-ND.
10K OHM 1W CERMET TRIMMER - 370L10K
Order '10k ohm 1w cermet trimmer - 370L10K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 370L103-ND.
100K OHM 1W CERMET TRIMMER - 370L100K
Order '100k ohm 1w cermet trimmer - 370L100K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 370L104-ND.
2K OHM 1W CERMET TRIMMER - 370L2K
Order '2k ohm 1w cermet trimmer - 370L2K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 370L202-ND.
20K OHM 1W CERMET TRIMMER - 370L20K
Order '20k ohm 1w cermet trimmer - 370L20K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 370L203-ND.
200K OHM 1W CERMET TRIMMER - 370L200K
Order '200k ohm 1w cermet trimmer - 370L200K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 370L204-ND.
500 OHM 1W CERMET TRIMMER - 370L500
Order '500 ohm 1w cermet trimmer - 370L500' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 370L501-ND.
5K OHM 1W CERMET TRIMMER - 370L5K
Order '5k ohm 1w cermet trimmer - 370L5K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 370L502-ND.
50K OHM 1W CERMET TRIMMER - 370L50K
Order '50k ohm 1w cermet trimmer - 370L50K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 370L503-ND.
500K OHM 1W CERMET TRIMMER - 370L500K
Order '500k ohm 1w cermet trimmer - 370L500K' online from Digi-Key. Manufactured by Clarostat. Digi-Key part number 370L504-ND.
POT 1 MEG OHM 2W CERMET - 550T232R105B11
Order 'pot 1 meg ohm 2w cermet - 550T232R105B11' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number CT2360-ND.
TRIMMER POT 1 MEG OHM SIDE ADJ - CT-94P-105
Order 'trimmer pot 1 meg ohm side adj - CT-94P-105' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94P105-ND.
TRIMMER POT 1 MEG OHM TOP ADJ - CT-94W-105
Order 'trimmer pot 1 meg ohm top adj - CT-94W-105' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94W105-ND.
Send this link via E-Mail
Help With This Screen