TRIMPOT 200KOHM CERMET LAYDN(204 - EVN-36CA00B25 - Potentiometers, Variable Resistors
| Digi-Key Part Number | 36C25-ND |
1 10 100 500 1000 5000 10000 |
.67000 .52800 .46080 .34560 .26900 .25500 .24000 |
Extended Price
0.67 5.28 46.08 172.80 269.00 1275.00 2400.00 |
| Manufacturer Part Number | EVN-36CA00B25 | |||
| Description | TRIMPOT 200KOHM CERMET LAYDN(204 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | EVN-36CA00B25 |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole |
| Resistance | 200.00 kOhms [Typ] |
| Trimmer Type | Single Turn |
| Resistance Tolerance | ±25% |
| Resistive Material | Cermet |
| Adjustment Type | Top Adjust |
| Power | 300 mW @ 70 °C |
| Rotation | 200.0° [Nom] |
| Shape | Round |
| Diameter | 6.8000 mm [Typ] |
| Packaging | Bulk |
| Has Digi-Reel | Not TR |
| T073 Catalog Page | 0 [Nom] |
| Voltage | 100.000 V [Max] |
| Operating Temperature | 20 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EVN 36CA00B25 EVN36CA00B25 36C25 ND 36C25ND 36C25 |
EVN-36CA00B25 Specification Sheet
TRIMPOT 200KOHM CERMET LAYDN(204 - EVN-36CA00B25 (36C25-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:TRIMPOT 200KOHM CERMET LAYDN(204 - EVN-36CA00B25
Order 'trimpot 200kohm cermet laydn(204 - EVN-36CA00B25' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number 36C25-ND.
TRIMPOT 1K OHM CERMET LAYDN (102 - EVN-36CA00B13
Order 'trimpot 1k ohm cermet laydn (102 - EVN-36CA00B13' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number 36C13-ND.
TRIMPOT 2K OHM CERMET LAYDN (202 - EVN-36CA00B23
Order 'trimpot 2k ohm cermet laydn (202 - EVN-36CA00B23' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number 36C23-ND.
TRIMPOT 200KOHM CERMET STAND(204 - EVM-31GA00B25
Order 'trimpot 200kohm cermet stand(204 - EVM-31GA00B25' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number 31G25-ND.
TRIMPOT 100KOHM CERMET LAYDN(104 - EVN-36CA00B15
Order 'trimpot 100kohm cermet laydn(104 - EVN-36CA00B15' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number 36C15-ND.
TRIMPOT 500KOHM CERMET LAYDN(504 - EVN-36CA00B55
Order 'trimpot 500kohm cermet laydn(504 - EVN-36CA00B55' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number 36C55-ND.
TRIMPOT 10KOHM CERMET STAND(103) - EVM-31GA00B14
Order 'trimpot 10kohm cermet stand(103) - EVM-31GA00B14' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number 31G14-ND.
TRIMPOT 100KOHM CERMET STAND(104 - EVM-31GA00B15
Order 'trimpot 100kohm cermet stand(104 - EVM-31GA00B15' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number 31G15-ND.
TRIMPOT 2KOHM CERMET STAND (202) - EVM-31GA00B23
Order 'trimpot 2kohm cermet stand (202) - EVM-31GA00B23' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number 31G23-ND.
TRIMPOT 20KOHM CERMET STAND(203) - EVM-31GA00B24
Order 'trimpot 20kohm cermet stand(203) - EVM-31GA00B24' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number 31G24-ND.
TRIMPOT 5KOHM CERMET STAND (502) - EVM-31GA00B53
Order 'trimpot 5kohm cermet stand (502) - EVM-31GA00B53' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number 31G53-ND.
TRIMPOT 50KOHM CERMET STAND(503) - EVM-31GA00B54
Order 'trimpot 50kohm cermet stand(503) - EVM-31GA00B54' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number 31G54-ND.
TRIMPOT 500KOHM CERMET STAND(504 - EVM-31GA00B55
Order 'trimpot 500kohm cermet stand(504 - EVM-31GA00B55' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number 31G55-ND.
TRIMPOT 1K CARBON STANDUP (102) - EVN-D2AA03B13
Order 'trimpot 1k carbon standup (102) - EVN-D2AA03B13' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number D1AA13-ND.
TRIMPOT 200 OHM CARBON STAND(201 - EVN-D2AA03B22
Order 'trimpot 200 ohm carbon stand(201 - EVN-D2AA03B22' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number D1AA22-ND.
Send this link via E-Mail
Help With This Screen