POT 2K OHM 3/8" SQ CERMET ST - 3386Y-1-202
Bourns Inc. 2.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 3386Y-1-202
| Digi-Key Part Number | 3386Y-1-202-ND |
100 |
1.26000 |
Extended Price
126.00 |
| Manufacturer Part Number | 3386Y-1-202 | |||
| Description | POT 2K OHM 3/8" SQ CERMET ST | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3386Y-1-202 |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 2.00K |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | Single |
| Package / Case | Square - 0.375" L x 0.375" W x 0.190" H (9.52mm x 9.52mm x 4.83mm) |
| Adjustment Type | Side Adjustment |
| Tolerance | ±10% |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Resistive Material | Cermet |
| Taper | - |
| Packaging | Tube |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Other Names |
3386Y 1 202 3386Y1202 |
3386Y-1-202 Specification Sheet
POT 2K OHM 3/8" SQ CERMET ST - 3386Y-1-202 (3386Y-1-202-ND)
Related parts Bourns Inc. 2.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 3386Y-1-202POT 2K OHM 3/8" SQ CERMET ST - 3386Y-1-202
Order 'pot 2k ohm 3/8" sq cermet st - 3386Y-1-202' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386Y-1-202-ND.
POT 10K OHM 3/8" SQ CERM ST - 3386G-1-103
Order 'pot 10k ohm 3/8" sq cerm st - 3386G-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386G-1-103-ND.
POT 200 OHM 3/8" SQ CERM ST - 3386S-1-201
Order 'pot 200 ohm 3/8" sq cerm st - 3386S-1-201' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386S-1-201-ND.
POT 10K OHM 3/8" SQ CERM ST SEAL - 3386B-1-103
Order 'pot 10k ohm 3/8" sq cerm st seal - 3386B-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386B-1-103-ND.
POT 10 OHM 3/8" SQ CERM ST SEAL - 3386W-1-100
Order 'pot 10 ohm 3/8" sq cerm st seal - 3386W-1-100' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386W-1-100-ND.
POT 10 OHM 3/8" SQ CERM ST SEAL - 3386X-1-100
Order 'pot 10 ohm 3/8" sq cerm st seal - 3386X-1-100' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386X-1-100-ND.
POT 20 OHM 3/8" SQ CERM ST SEAL - 3386Y-1-200
Order 'pot 20 ohm 3/8" sq cerm st seal - 3386Y-1-200' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386Y-1-200-ND.
POT 100 OHM 3/8" SQ CERM SL ST - 3386C-1-101LF
Order 'pot 100 ohm 3/8" sq cerm sl st - 3386C-1-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386C-101LF-ND.
POT 100 OHM 3/8" SQ CERM SL ST - 3386C-1-101
Order 'pot 100 ohm 3/8" sq cerm sl st - 3386C-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386C-101-ND.
POT 1.0K OHM 3/8" SQ CERM SL ST - 3386C-1-102LF
Order 'pot 1.0k ohm 3/8" sq cerm sl st - 3386C-1-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386C-102LF-ND.
POT 1.0K OHM 3/8" SQ CERM SL ST - 3386C-1-102
Order 'pot 1.0k ohm 3/8" sq cerm sl st - 3386C-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386C-102-ND.
POT 10K OHM 3/8" SQ CERM SL ST - 3386C-1-103LF
Order 'pot 10k ohm 3/8" sq cerm sl st - 3386C-1-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386C-103LF-ND.
POT 10K OHM 3/8" SQ CERM SL ST - 3386C-1-103
Order 'pot 10k ohm 3/8" sq cerm sl st - 3386C-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386C-103-ND.
POT 100K OHM 3/8" SQ CERM SL ST - 3386C-1-104LF
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386C-1-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386C-104LF-ND.
POT 100K OHM 3/8" SQ CERM SL ST - 3386C-1-104
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386C-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386C-104-ND.
Options for Bourns Inc. 2.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 3386Y-1-202
Send this link via E-Mail
Help With This Screen
