POT 100K OHM 3/8" SQ CERM SL ST - 3386X-1-104
| Digi-Key Part Number | 3386X-104-ND |
100 |
.88510 |
Extended Price
88.51 |
| Manufacturer Part Number | 3386X-1-104 | |||
| Description | POT 100K OHM 3/8" SQ CERM SL ST | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 3386X-1-104 |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 100K |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | Single |
| Package / Case | Square - 0.375" L x 0.190" W x 0.375" H (9.53mm x 4.83mm x 9.53mm) |
| Packaging | Tube |
| Adjustment Type | Side Adjustment |
| Tolerance | ±10% |
| Series | 3386 - Sealed |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3386X 1 104 3386X1104 3386X 104 ND 3386X104ND 3386X-104 |
3386X-1-104 Specification Sheet
POT 100K OHM 3/8" SQ CERM SL ST - 3386X-1-104 (3386X-104-ND)
Related parts :POT 100K OHM 3/8" SQ CERM SL ST - 3386X-1-104LF
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386X-1-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386X-104LF-ND.
POT 100K OHM 3/8" SQ CERM SL ST - 3386X-1-104
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386X-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386X-104-ND.
POT 100K OHM 3/8" SQ CERM SL ST - 3386C-1-104LF
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386C-1-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386C-104LF-ND.
POT 100K OHM 3/8" SQ CERM SL ST - 3386C-1-104
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386C-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386C-104-ND.
POT 100K OHM 3/8" SQ CERM SL ST - 3386F-1-104LF
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386F-1-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386F-104LF-ND.
POT 100K OHM 3/8" SQ CERM SL ST - 3386F-1-104
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386F-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386F-104-ND.
POT 100K OHM 3/8" SQ CERM SL ST - 3386H-1-104LF
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386H-1-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386H-104LF-ND.
POT 100K OHM 3/8" SQ CERM SL ST - 3386H-1-104
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386H-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386H-104-ND.
POT 100K OHM 3/8" SQ CERM SL ST - 3386P-1-104LF
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386P-1-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386P-104LF-ND.
POT 100K OHM 3/8" SQ CERM SL ST - 3386P-1-104
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386P-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386P-104-ND.
POT 100K OHM 3/8" SQ CERM SL ST - 3386P-1-104TLF
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386P-1-104TLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386P-104TLF-ND.
POT 100K OHM 3/8" SQ CERM SL ST - 3386R-1-104LF
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386R-1-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-104LF-ND.
POT 100K OHM 3/8" SQ CERM SL ST - 3386R-1-104
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386R-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-104-ND.
POT 100K OHM 3/8" SQ CERM SL ST - 3386W-1-104LF
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386W-1-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386W-104LF-ND.
POT 100K OHM 3/8" SQ CERM SL ST - 3386W-1-104
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386W-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386W-104-ND.
Send this link via E-Mail
Help With This Screen