POT 50 OHM 3/8" SQ CERM SL ST - 3386W-1-500LF - Potentiometers, Variable Resistors
Bourns Inc. 50.0 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 3386W-1-500LF
| Digi-Key Part Number | 3386W-500LF-ND |
1 10 50 100 500 1000 5000 10000 |
1.29000 1.17500 1.01060 .80000 .75000 .70000 .58800 .56400 |
Extended Price
1.29 11.75 50.53 80.00 375.00 700.00 2940.00 5640.00 |
| Manufacturer Part Number | 3386W-1-500LF | |||
| Description | POT 50 OHM 3/8" SQ CERM SL ST | |||
| Quantity Available | 84 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3386W-1-500LF |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 50.0 |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | Single |
| Package / Case | Square - 0.375" L x 0.155" W x 0.375" H (9.53mm x 3.94mm x 9.53mm) |
| Adjustment Type | Side Adjustment |
| Tolerance | ±10% |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Resistive Material | Cermet |
| Taper | - |
| Packaging | Tube |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3386W 1 500LF 3386W1500LF 3386W 500LF ND 3386W500LFND 3386W-500LF |
3386W-1-500LF Specification Sheet
POT 50 OHM 3/8" SQ CERM SL ST - 3386W-1-500LF (3386W-500LF-ND) - Potentiometers, Variable Resistors
Related parts Bourns Inc. 50.0 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 3386W-1-500LFPOT 50 OHM 3/8" SQ CERM SL ST - 3386W-1-500LF
Order 'pot 50 ohm 3/8" sq cerm sl st - 3386W-1-500LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386W-500LF-ND.
POT 50 OHM 3/8" SQ CERM SL ST - 3386W-1-500
Order 'pot 50 ohm 3/8" sq cerm sl st - 3386W-1-500' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386W-500-ND.
POT 100 OHM 3/8" SQ CERM SL ST - 3386W-1-101LF
Order 'pot 100 ohm 3/8" sq cerm sl st - 3386W-1-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386W-101LF-ND.
POT 100 OHM 3/8" SQ CERM SL ST - 3386W-1-101
Order 'pot 100 ohm 3/8" sq cerm sl st - 3386W-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386W-101-ND.
POT 1.0K OHM 3/8" SQ CERM SL ST - 3386W-1-102LF
Order 'pot 1.0k ohm 3/8" sq cerm sl st - 3386W-1-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386W-102LF-ND.
POT 1.0K OHM 3/8" SQ CERM SL ST - 3386W-1-102
Order 'pot 1.0k ohm 3/8" sq cerm sl st - 3386W-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386W-102-ND.
POT 10K OHM 3/8" SQ CERM SL ST - 3386W-1-103LF
Order 'pot 10k ohm 3/8" sq cerm sl st - 3386W-1-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386W-103LF-ND.
POT 10K OHM 3/8" SQ CERM SL ST - 3386W-1-103
Order 'pot 10k ohm 3/8" sq cerm sl st - 3386W-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386W-103-ND.
POT 100K OHM 3/8" SQ CERM SL ST - 3386W-1-104LF
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386W-1-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386W-104LF-ND.
POT 100K OHM 3/8" SQ CERM SL ST - 3386W-1-104
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386W-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386W-104-ND.
POT 1.0M OHM 3/8" SQ CERM SL ST - 3386W-1-105LF
Order 'pot 1.0m ohm 3/8" sq cerm sl st - 3386W-1-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386W-105LF-ND.
POT 1.0M OHM 3/8" SQ CERM SL ST - 3386W-1-105
Order 'pot 1.0m ohm 3/8" sq cerm sl st - 3386W-1-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386W-105-ND.
POT 200 OHM 3/8" SQ CERM SL ST - 3386W-1-201LF
Order 'pot 200 ohm 3/8" sq cerm sl st - 3386W-1-201LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386W-201LF-ND.
POT 200 OHM 3/8" SQ CERM SL ST - 3386W-1-201
Order 'pot 200 ohm 3/8" sq cerm sl st - 3386W-1-201' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386W-201-ND.
POT 2.0K OHM 3/8" SQ CERM SL ST - 3386W-1-202LF
Order 'pot 2.0k ohm 3/8" sq cerm sl st - 3386W-1-202LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386W-202LF-ND.
Options for Bourns Inc. 50.0 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 3386W-1-500LF
Send this link via E-Mail
Help With This Screen
