Bourns Inc. 250K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 3386W-1-254
POT 250K OHM 3/8" SQ CERM SL ST - 3386W-1-254 - Potentiometers, Variable Resistors
| Digi-Key Part Number | 3386W-254-ND |
100 |
.97020 |
Extended Price
97.02 |
| Manufacturer Part Number | 3386W-1-254 | |||
| Description | POT 250K OHM 3/8" SQ CERM SL ST | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Bourns Inc. 250K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 3386W-1-254
| Technical/Catalog Information | 3386W-1-254 |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 250K |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | Single |
| Package / Case | Square - 0.375" L x 0.155" W x 0.375" H (9.53mm x 3.94mm x 9.53mm) |
| Adjustment Type | Side Adjustment |
| Tolerance | ±10% |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Resistive Material | Cermet |
| Taper | - |
| Packaging | Tube |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3386W 1 254 3386W1254 3386W 254 ND 3386W254ND 3386W-254 |
3386W-1-254 Specification Sheet
POT 250K OHM 3/8" SQ CERM SL ST - 3386W-1-254 (3386W-254-ND) - Potentiometers, Variable Resistors
Related parts Bourns Inc. 250K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 3386W-1-254Bourns Inc. 250K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 3386W-1-254
Order 'pot 250k ohm 3/8" sq cerm sl st - 3386W-1-254' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386W-254-ND.
Bourns Inc. 250K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 3386C-1-254
Order 'pot 250k ohm 3/8" sq cerm sl st - 3386C-1-254' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386C-254-ND.
Bourns Inc. 250K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3386F-1-254
Order 'pot 250k ohm 3/8" sq cerm sl st - 3386F-1-254' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386F-254-ND.
Bourns Inc. 250K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 3386H-1-254
Order 'pot 250k ohm 3/8" sq cerm sl st - 3386H-1-254' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386H-254-ND.
Bourns Inc. 250K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3386P-1-254
Order 'pot 250k ohm 3/8" sq cerm sl st - 3386P-1-254' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386P-254-ND.
Bourns Inc. 250K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3386R-1-254
Order 'pot 250k ohm 3/8" sq cerm sl st - 3386R-1-254' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-254-ND.
Bourns Inc. 250K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 3386W-1-254LF
Order 'pot 250k ohm 3/8" sq cerm sl st - 3386W-1-254LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386W-254LF-ND.
Bourns Inc. 250K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 3386X-1-254
Order 'pot 250k ohm 3/8" sq cerm sl st - 3386X-1-254' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386X-254-ND.
Bourns Inc. 250K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 25 Turn 3296P-1-254
Order 'pot 250k ohm 3/8" sq cerm sl mt - 3296P-1-254' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-254-ND.
Bourns Inc. 250K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 25 Turn 3296W-1-254
Order 'pot 250k ohm 3/8" sq cerm sl mt - 3296W-1-254' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296W-254-ND.
Bourns Inc. 250K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 25 Turn 3296X-1-254
Order 'pot 250k ohm 3/8" sq cerm sl mt - 3296X-1-254' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296X-254-ND.
Bourns Inc. 250K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 25 Turn 3296Y-1-254
Order 'pot 250k ohm 3/8" sq cerm sl mt - 3296Y-1-254' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296Y-254-ND.
Bourns Inc. 250K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 25 Turn 3296Z-1-254
Order 'pot 250k ohm 3/8" sq cerm sl mt - 3296Z-1-254' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296Z-254-ND.
Bourns Inc. 250K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 25 Turn 3299P-1-254
Order 'pot 250k ohm 3/8" sq cerm sl mt - 3299P-1-254' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3299P-254-ND.
Bourns Inc. 250K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment 25 Turn 3299W-1-254
Order 'pot 250k ohm 3/8" sq cerm sl mt - 3299W-1-254' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3299W-254-ND.
Options for Bourns Inc. 250K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 3386W-1-254
Send this link via E-Mail
Help With This Screen
