Bourns Inc. 25.0K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 3386W-1-253
POT 25K OHM 3/8" SQ CERM SL ST - 3386W-1-253 - Potentiometers, Variable Resistors
| Digi-Key Part Number | 3386W-253-ND |
100 |
1.14000 |
Extended Price
114.00 |
| Manufacturer Part Number | 3386W-1-253 | |||
| Description | POT 25K OHM 3/8" SQ CERM SL ST | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Bourns Inc. 25.0K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 3386W-1-253
| Technical/Catalog Information | 3386W-1-253 |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 25.0K |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | Single |
| Package / Case | Square - 0.375" L x 0.155" W x 0.375" H (9.53mm x 3.94mm x 9.53mm) |
| Adjustment Type | Side Adjustment |
| Tolerance | ±10% |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Resistive Material | Cermet |
| Taper | - |
| Packaging | Tube |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3386W 1 253 3386W1253 3386W 253 ND 3386W253ND 3386W-253 |
3386W-1-253 Specification Sheet
POT 25K OHM 3/8" SQ CERM SL ST - 3386W-1-253 (3386W-253-ND) - Potentiometers, Variable Resistors
Related parts Bourns Inc. 25.0K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 3386W-1-253Bourns Inc. 25.0K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 3386W-1-253LF
Order 'pot 25k ohm 3/8" sq cerm sl st - 3386W-1-253LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386W-253LF-ND.
Bourns Inc. 25.0K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 3386W-1-253
Order 'pot 25k ohm 3/8" sq cerm sl st - 3386W-1-253' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386W-253-ND.
Bourns Inc. 100 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 3386W-1-101LF
Order 'pot 100 ohm 3/8" sq cerm sl st - 3386W-1-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386W-101LF-ND.
Bourns Inc. 100 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 3386W-1-101
Order 'pot 100 ohm 3/8" sq cerm sl st - 3386W-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386W-101-ND.
Bourns Inc. 1.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 3386W-1-102LF
Order 'pot 1.0k ohm 3/8" sq cerm sl st - 3386W-1-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386W-102LF-ND.
Bourns Inc. 1.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 3386W-1-102
Order 'pot 1.0k ohm 3/8" sq cerm sl st - 3386W-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386W-102-ND.
Bourns Inc. 10.0K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 3386W-1-103LF
Order 'pot 10k ohm 3/8" sq cerm sl st - 3386W-1-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386W-103LF-ND.
Bourns Inc. 10.0K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 3386W-1-103
Order 'pot 10k ohm 3/8" sq cerm sl st - 3386W-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386W-103-ND.
Bourns Inc. 100K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 3386W-1-104LF
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386W-1-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386W-104LF-ND.
Bourns Inc. 100K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 3386W-1-104
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386W-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386W-104-ND.
Bourns Inc. 1.00M Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 3386W-1-105LF
Order 'pot 1.0m ohm 3/8" sq cerm sl st - 3386W-1-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386W-105LF-ND.
Bourns Inc. 1.00M Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 3386W-1-105
Order 'pot 1.0m ohm 3/8" sq cerm sl st - 3386W-1-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386W-105-ND.
Bourns Inc. 200 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 3386W-1-201LF
Order 'pot 200 ohm 3/8" sq cerm sl st - 3386W-1-201LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386W-201LF-ND.
Bourns Inc. 200 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 3386W-1-201
Order 'pot 200 ohm 3/8" sq cerm sl st - 3386W-1-201' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386W-201-ND.
Bourns Inc. 2.00K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 3386W-1-202LF
Order 'pot 2.0k ohm 3/8" sq cerm sl st - 3386W-1-202LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386W-202LF-ND.
Options for Bourns Inc. 25.0K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment Single Turn 3386W-1-253
Send this link via E-Mail
Help With This Screen
