POT 2.0K OHM 3/8" SQ CERM SL ST - 3386R-1-202 - Potentiometers, Variable Resistors
Bourns Inc. 2.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3386R-1-202
| Digi-Key Part Number | 3386R-202-ND |
100 |
1.07830 |
Extended Price
107.83 |
| Manufacturer Part Number | 3386R-1-202 | |||
| Description | POT 2.0K OHM 3/8" SQ CERM SL ST | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Bourns Inc. 2.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3386R-1-202
| Technical/Catalog Information | 3386R-1-202 |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 2.00K |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | Single |
| Package / Case | Square - 0.375" L x 0.375" W x 0.190" H (9.52mm x 9.52mm x 4.83mm) |
| Adjustment Type | Top Adjustment |
| Tolerance | ±10% |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Resistive Material | Cermet |
| Taper | - |
| Packaging | Tube |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3386R 1 202 3386R1202 3386R 202 ND 3386R202ND 3386R-202 |
3386R-1-202 Specification Sheet
POT 2.0K OHM 3/8" SQ CERM SL ST - 3386R-1-202 (3386R-202-ND) - Potentiometers, Variable Resistors
Related parts Bourns Inc. 2.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3386R-1-202POT 2.0K OHM 3/8" SQ CERM SL ST - 3386R-1-202LF
Order 'pot 2.0k ohm 3/8" sq cerm sl st - 3386R-1-202LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-202LF-ND.
POT 2.0K OHM 3/8" SQ CERM SL ST - 3386R-1-202
Order 'pot 2.0k ohm 3/8" sq cerm sl st - 3386R-1-202' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-202-ND.
POT 20K OHM 3/8" SQ CERM SL ST - 3386R-1-203LF
Order 'pot 20k ohm 3/8" sq cerm sl st - 3386R-1-203LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-203LF-ND.
POT 20K OHM 3/8" SQ CERM SL ST - 3386R-1-203
Order 'pot 20k ohm 3/8" sq cerm sl st - 3386R-1-203' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-203-ND.
POT 100 OHM 3/8" SQ CERM SL ST - 3386R-1-101LF
Order 'pot 100 ohm 3/8" sq cerm sl st - 3386R-1-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-101LF-ND.
POT 100 OHM 3/8" SQ CERM SL ST - 3386R-1-101
Order 'pot 100 ohm 3/8" sq cerm sl st - 3386R-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-101-ND.
POT 1.0K OHM 3/8" SQ CERM SL ST - 3386R-1-102LF
Order 'pot 1.0k ohm 3/8" sq cerm sl st - 3386R-1-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-102LF-ND.
POT 1.0K OHM 3/8" SQ CERM SL ST - 3386R-1-102
Order 'pot 1.0k ohm 3/8" sq cerm sl st - 3386R-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-102-ND.
POT 10K OHM 3/8" SQ CERM SL ST - 3386R-1-103LF
Order 'pot 10k ohm 3/8" sq cerm sl st - 3386R-1-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-103LF-ND.
POT 10K OHM 3/8" SQ CERM SL ST - 3386R-1-103
Order 'pot 10k ohm 3/8" sq cerm sl st - 3386R-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-103-ND.
POT 100K OHM 3/8" SQ CERM SL ST - 3386R-1-104LF
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386R-1-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-104LF-ND.
POT 100K OHM 3/8" SQ CERM SL ST - 3386R-1-104
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386R-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-104-ND.
POT 1.0M OHM 3/8" SQ CERM SL ST - 3386R-1-105LF
Order 'pot 1.0m ohm 3/8" sq cerm sl st - 3386R-1-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-105LF-ND.
POT 1.0M OHM 3/8" SQ CERM SL ST - 3386R-1-105
Order 'pot 1.0m ohm 3/8" sq cerm sl st - 3386R-1-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-105-ND.
POT 200 OHM 3/8" SQ CERM SL ST - 3386R-1-201LF
Order 'pot 200 ohm 3/8" sq cerm sl st - 3386R-1-201LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-201LF-ND.
Options for Bourns Inc. 2.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3386R-1-202
Send this link via E-Mail
Help With This Screen
