POT 2.0K OHM 3/8" SQ CERM SL ST - 3386R-1-202LF - Potentiometers, Variable Resistors
Bourns Inc. 2.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3386R-1-202LF
| Digi-Key Part Number | 3386R-202LF-ND |
1 10 50 100 500 1000 5000 10000 |
1.43000 1.30000 1.11800 .89000 .83000 .78000 .65000 .62400 |
Extended Price
1.43 13.00 55.90 89.00 415.00 780.00 3250.00 6240.00 |
| Manufacturer Part Number | 3386R-1-202LF | |||
| Description | POT 2.0K OHM 3/8" SQ CERM SL ST | |||
| Quantity Available | 21 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3386R-1-202LF |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 2.00K |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | Single |
| Package / Case | Square - 0.375" L x 0.375" W x 0.190" H (9.52mm x 9.52mm x 4.83mm) |
| Adjustment Type | Top Adjustment |
| Tolerance | ±10% |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Resistive Material | Cermet |
| Taper | - |
| Packaging | Tube |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3386R 1 202LF 3386R1202LF 3386R 202LF ND 3386R202LFND 3386R-202LF |
3386R-1-202LF Specification Sheet
POT 2.0K OHM 3/8" SQ CERM SL ST - 3386R-1-202LF (3386R-202LF-ND) - Potentiometers, Variable Resistors
Related parts Bourns Inc. 2.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3386R-1-202LFPOT 2.0K OHM 3/8" SQ CERM SL ST - 3386R-1-202LF
Order 'pot 2.0k ohm 3/8" sq cerm sl st - 3386R-1-202LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-202LF-ND.
POT 2.0K OHM 3/8" SQ CERM SL ST - 3386R-1-202
Order 'pot 2.0k ohm 3/8" sq cerm sl st - 3386R-1-202' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-202-ND.
POT 20K OHM 3/8" SQ CERM SL ST - 3386R-1-203LF
Order 'pot 20k ohm 3/8" sq cerm sl st - 3386R-1-203LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-203LF-ND.
POT 20K OHM 3/8" SQ CERM SL ST - 3386R-1-203
Order 'pot 20k ohm 3/8" sq cerm sl st - 3386R-1-203' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-203-ND.
POT 100 OHM 3/8" SQ CERM SL ST - 3386R-1-101LF
Order 'pot 100 ohm 3/8" sq cerm sl st - 3386R-1-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-101LF-ND.
POT 100 OHM 3/8" SQ CERM SL ST - 3386R-1-101
Order 'pot 100 ohm 3/8" sq cerm sl st - 3386R-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-101-ND.
POT 1.0K OHM 3/8" SQ CERM SL ST - 3386R-1-102LF
Order 'pot 1.0k ohm 3/8" sq cerm sl st - 3386R-1-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-102LF-ND.
POT 1.0K OHM 3/8" SQ CERM SL ST - 3386R-1-102
Order 'pot 1.0k ohm 3/8" sq cerm sl st - 3386R-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-102-ND.
POT 10K OHM 3/8" SQ CERM SL ST - 3386R-1-103LF
Order 'pot 10k ohm 3/8" sq cerm sl st - 3386R-1-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-103LF-ND.
POT 10K OHM 3/8" SQ CERM SL ST - 3386R-1-103
Order 'pot 10k ohm 3/8" sq cerm sl st - 3386R-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-103-ND.
POT 100K OHM 3/8" SQ CERM SL ST - 3386R-1-104LF
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386R-1-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-104LF-ND.
POT 100K OHM 3/8" SQ CERM SL ST - 3386R-1-104
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386R-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-104-ND.
POT 1.0M OHM 3/8" SQ CERM SL ST - 3386R-1-105LF
Order 'pot 1.0m ohm 3/8" sq cerm sl st - 3386R-1-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-105LF-ND.
POT 1.0M OHM 3/8" SQ CERM SL ST - 3386R-1-105
Order 'pot 1.0m ohm 3/8" sq cerm sl st - 3386R-1-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-105-ND.
POT 200 OHM 3/8" SQ CERM SL ST - 3386R-1-201LF
Order 'pot 200 ohm 3/8" sq cerm sl st - 3386R-1-201LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-201LF-ND.
Options for Bourns Inc. 2.00K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3386R-1-202LF
Send this link via E-Mail
Help With This Screen
