POT 200 OHM 3/8" SQ CERM SL ST - 3386R-1-201
| Digi-Key Part Number | 3386R-201-ND |
100 |
.97560 |
Extended Price
97.56 |
| Manufacturer Part Number | 3386R-1-201 | |||
| Description | POT 200 OHM 3/8" SQ CERM SL ST | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 3386R-1-201 |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole |
| Resistance | 200.00 Ohms [Typ] |
| Trimmer Type | Single Turn |
| Resistance Tolerance | ±10% |
| Resistive Material | Cermet |
| Adjustment Type | Top Adjust |
| Power | 500 mW @ 85 °C |
| Rotation | 310.0° [Nom] |
| Shape | Square |
| Length | 9.520 mm [Typ] |
| Width | 9.520 mm [Typ] |
| Height | 4.830 mm [Typ] |
| Sealing | Sealed |
| Packaging | Tube |
| Color | Blue |
| Has Digi-Reel | Not TR |
| Life Expectancy (Cycles) | 200 [Min] |
| T073 Catalog Page | 0 [Nom] |
| Voltage | 900.000 V [Max] |
| Weight | 0.8450 g [Nom] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3386R 1 201 3386R1201 3386R 201 ND 3386R201ND 3386R-201 |
3386R-1-201 Specification Sheet
POT 200 OHM 3/8" SQ CERM SL ST - 3386R-1-201 (3386R-201-ND)
Related parts:POT 200 OHM 3/8" SQ CERM SL ST - 3386R-1-201LF
Order 'pot 200 ohm 3/8" sq cerm sl st - 3386R-1-201LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-201LF-ND.
POT 200 OHM 3/8" SQ CERM SL ST - 3386R-1-201
Order 'pot 200 ohm 3/8" sq cerm sl st - 3386R-1-201' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-201-ND.
POT 200 OHM 3/8" SQ CERM SL ST - 3386C-1-201LF
Order 'pot 200 ohm 3/8" sq cerm sl st - 3386C-1-201LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386C-201LF-ND.
POT 200 OHM 3/8" SQ CERM SL ST - 3386C-1-201
Order 'pot 200 ohm 3/8" sq cerm sl st - 3386C-1-201' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386C-201-ND.
POT 200 OHM 3/8" SQ CERM SL ST - 3386F-1-201LF
Order 'pot 200 ohm 3/8" sq cerm sl st - 3386F-1-201LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386F-201LF-ND.
POT 200 OHM 3/8" SQ CERM SL ST - 3386F-1-201
Order 'pot 200 ohm 3/8" sq cerm sl st - 3386F-1-201' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386F-201-ND.
POT 200 OHM 3/8" SQ CERM SL ST - 3386H-1-201LF
Order 'pot 200 ohm 3/8" sq cerm sl st - 3386H-1-201LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386H-201LF-ND.
POT 200 OHM 3/8" SQ CERM SL ST - 3386H-1-201
Order 'pot 200 ohm 3/8" sq cerm sl st - 3386H-1-201' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386H-201-ND.
POT 200 OHM 3/8" SQ CERM SL ST - 3386P-1-201LF
Order 'pot 200 ohm 3/8" sq cerm sl st - 3386P-1-201LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386P-201LF-ND.
POT 200 OHM 3/8" SQ CERM SL ST - 3386P-1-201
Order 'pot 200 ohm 3/8" sq cerm sl st - 3386P-1-201' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386P-201-ND.
POT 100 OHM 3/8" SQ CERM SL ST - 3386R-1-101LF
Order 'pot 100 ohm 3/8" sq cerm sl st - 3386R-1-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-101LF-ND.
POT 100 OHM 3/8" SQ CERM SL ST - 3386R-1-101
Order 'pot 100 ohm 3/8" sq cerm sl st - 3386R-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-101-ND.
POT 1.0K OHM 3/8" SQ CERM SL ST - 3386R-1-102LF
Order 'pot 1.0k ohm 3/8" sq cerm sl st - 3386R-1-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-102LF-ND.
POT 1.0K OHM 3/8" SQ CERM SL ST - 3386R-1-102
Order 'pot 1.0k ohm 3/8" sq cerm sl st - 3386R-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-102-ND.
POT 10K OHM 3/8" SQ CERM SL ST - 3386R-1-103LF
Order 'pot 10k ohm 3/8" sq cerm sl st - 3386R-1-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-103LF-ND.
Send this link via E-Mail
Help With This Screen