POT 200 OHM 3/8" SQ CERM SL ST - 3386R-1-201LF - Potentiometers, Variable Resistors
Bourns Inc. 200 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3386R-1-201LF
| Digi-Key Part Number | 3386R-201LF-ND |
100 |
.63440 |
Extended Price
63.44 |
| Manufacturer Part Number | 3386R-1-201LF | |||
| Description | POT 200 OHM 3/8" SQ CERM SL ST | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3386R-1-201LF |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 200 |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | Single |
| Package / Case | Square - 0.375" L x 0.375" W x 0.190" H (9.52mm x 9.52mm x 4.83mm) |
| Adjustment Type | Top Adjustment |
| Tolerance | ±10% |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Resistive Material | Cermet |
| Taper | - |
| Packaging | Tube |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3386R 1 201LF 3386R1201LF 3386R 201LF ND 3386R201LFND 3386R-201LF |
3386R-1-201LF Specification Sheet
POT 200 OHM 3/8" SQ CERM SL ST - 3386R-1-201LF (3386R-201LF-ND) - Potentiometers, Variable Resistors
Related parts Bourns Inc. 200 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3386R-1-201LFPOT 200 OHM 3/8" SQ CERM SL ST - 3386R-1-201LF
Order 'pot 200 ohm 3/8" sq cerm sl st - 3386R-1-201LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-201LF-ND.
POT 200 OHM 3/8" SQ CERM SL ST - 3386R-1-201
Order 'pot 200 ohm 3/8" sq cerm sl st - 3386R-1-201' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-201-ND.
POT 200 OHM 3/8" SQ CERM SL ST - 3386C-1-201LF
Order 'pot 200 ohm 3/8" sq cerm sl st - 3386C-1-201LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386C-201LF-ND.
POT 200 OHM 3/8" SQ CERM SL ST - 3386C-1-201
Order 'pot 200 ohm 3/8" sq cerm sl st - 3386C-1-201' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386C-201-ND.
POT 200 OHM 3/8" SQ CERM SL ST - 3386F-1-201LF
Order 'pot 200 ohm 3/8" sq cerm sl st - 3386F-1-201LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386F-201LF-ND.
POT 200 OHM 3/8" SQ CERM SL ST - 3386F-1-201
Order 'pot 200 ohm 3/8" sq cerm sl st - 3386F-1-201' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386F-201-ND.
POT 200 OHM 3/8" SQ CERM SL ST - 3386H-1-201LF
Order 'pot 200 ohm 3/8" sq cerm sl st - 3386H-1-201LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386H-201LF-ND.
POT 200 OHM 3/8" SQ CERM SL ST - 3386H-1-201
Order 'pot 200 ohm 3/8" sq cerm sl st - 3386H-1-201' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386H-201-ND.
POT 200 OHM 3/8" SQ CERM SL ST - 3386P-1-201LF
Order 'pot 200 ohm 3/8" sq cerm sl st - 3386P-1-201LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386P-201LF-ND.
POT 200 OHM 3/8" SQ CERM SL ST - 3386P-1-201
Order 'pot 200 ohm 3/8" sq cerm sl st - 3386P-1-201' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386P-201-ND.
POT 200 OHM 3/8" SQ CERM SL ST - 3386W-1-201LF
Order 'pot 200 ohm 3/8" sq cerm sl st - 3386W-1-201LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386W-201LF-ND.
POT 200 OHM 3/8" SQ CERM SL ST - 3386W-1-201
Order 'pot 200 ohm 3/8" sq cerm sl st - 3386W-1-201' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386W-201-ND.
POT 200 OHM 3/8" SQ CERM SL ST - 3386X-1-201LF
Order 'pot 200 ohm 3/8" sq cerm sl st - 3386X-1-201LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386X-201LF-ND.
POT 200 OHM 3/8" SQ CERM SL ST - 3386X-1-201
Order 'pot 200 ohm 3/8" sq cerm sl st - 3386X-1-201' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386X-201-ND.
POT 200 OHM 3/8" SQ CERM SL MT - 3292P-1-201LF
Order 'pot 200 ohm 3/8" sq cerm sl mt - 3292P-1-201LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3292P-201LF-ND.
Options for Bourns Inc. 200 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3386R-1-201LF
Send this link via E-Mail
Help With This Screen
