POT 1.0M OHM 3/8" SQ CERM SL ST - 3386R-1-105
| Digi-Key Part Number | 3386R-105-ND |
100 |
1.26000 |
Extended Price
126.00 |
| Manufacturer Part Number | 3386R-1-105 | |||
| Description | POT 1.0M OHM 3/8" SQ CERM SL ST | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 3386R-1-105 |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 1.00M |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | Single |
| Package / Case | Square - 0.375" L x 0.375" W x 0.190" H (9.52mm x 9.52mm x 4.83mm) |
| Adjustment Type | Top Adjustment |
| Tolerance | ±10% |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Resistive Material | Cermet |
| Taper | - |
| Packaging | Tube |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3386R 1 105 3386R1105 3386R 105 ND 3386R105ND 3386R-105 |
3386R-1-105 Specification Sheet
POT 1.0M OHM 3/8" SQ CERM SL ST - 3386R-1-105 (3386R-105-ND)
Related parts :POT 1.0M OHM 3/8" SQ CERM SL ST - 3386R-1-105LF
Order 'pot 1.0m ohm 3/8" sq cerm sl st - 3386R-1-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-105LF-ND.
POT 1.0M OHM 3/8" SQ CERM SL ST - 3386R-1-105
Order 'pot 1.0m ohm 3/8" sq cerm sl st - 3386R-1-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-105-ND.
POT 1.0M OHM 3/8" SQ CERM SL ST - 3386C-1-105LF
Order 'pot 1.0m ohm 3/8" sq cerm sl st - 3386C-1-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386C-105LF-ND.
POT 1.0M OHM 3/8" SQ CERM SL ST - 3386C-1-105
Order 'pot 1.0m ohm 3/8" sq cerm sl st - 3386C-1-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386C-105-ND.
POT 1.0M OHM 3/8" SQ CERM SL ST - 3386F-1-105LF
Order 'pot 1.0m ohm 3/8" sq cerm sl st - 3386F-1-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386F-105LF-ND.
POT 1.0M OHM 3/8" SQ CERM SL ST - 3386F-1-105
Order 'pot 1.0m ohm 3/8" sq cerm sl st - 3386F-1-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386F-105-ND.
POT 1.0M OHM 3/8" SQ CERM SL ST - 3386H-1-105LF
Order 'pot 1.0m ohm 3/8" sq cerm sl st - 3386H-1-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386H-105LF-ND.
POT 1.0M OHM 3/8" SQ CERM SL ST - 3386H-1-105
Order 'pot 1.0m ohm 3/8" sq cerm sl st - 3386H-1-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386H-105-ND.
POT 1.0M OHM 3/8" SQ CERM SL ST - 3386P-1-105LF
Order 'pot 1.0m ohm 3/8" sq cerm sl st - 3386P-1-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386P-105LF-ND.
POT 1.0M OHM 3/8" SQ CERM SL ST - 3386P-1-105
Order 'pot 1.0m ohm 3/8" sq cerm sl st - 3386P-1-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386P-105-ND.
POT 100 OHM 3/8" SQ CERM SL ST - 3386R-1-101LF
Order 'pot 100 ohm 3/8" sq cerm sl st - 3386R-1-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-101LF-ND.
POT 100 OHM 3/8" SQ CERM SL ST - 3386R-1-101
Order 'pot 100 ohm 3/8" sq cerm sl st - 3386R-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-101-ND.
POT 1.0K OHM 3/8" SQ CERM SL ST - 3386R-1-102LF
Order 'pot 1.0k ohm 3/8" sq cerm sl st - 3386R-1-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-102LF-ND.
POT 1.0K OHM 3/8" SQ CERM SL ST - 3386R-1-102
Order 'pot 1.0k ohm 3/8" sq cerm sl st - 3386R-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-102-ND.
POT 10K OHM 3/8" SQ CERM SL ST - 3386R-1-103LF
Order 'pot 10k ohm 3/8" sq cerm sl st - 3386R-1-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-103LF-ND.
Send this link via E-Mail
Help With This Screen
