POT 1.0M OHM 3/8" SQ CERM SL ST - 3386R-1-105LF - Potentiometers, Variable Resistors
| Digi-Key Part Number | 3386R-105LF-ND |
1 10 50 100 500 1000 5000 10000 |
1.43000 1.30000 1.11800 .89000 .83000 .78000 .65000 .62400 |
Extended Price
1.43 13.00 55.90 89.00 415.00 780.00 3250.00 6240.00 |
| Manufacturer Part Number | 3386R-1-105LF | |||
| Description | POT 1.0M OHM 3/8" SQ CERM SL ST | |||
| Quantity Available | 22 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3386R-1-105LF |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 1.00M |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | Single |
| Package / Case | Square - 0.375" L x 0.375" W x 0.190" H (9.52mm x 9.52mm x 4.83mm) |
| Adjustment Type | Top Adjustment |
| Tolerance | ±10% |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Resistive Material | Cermet |
| Taper | - |
| Packaging | Tube |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3386R 1 105LF 3386R1105LF 3386R 105LF ND 3386R105LFND 3386R-105LF |
3386R-1-105LF Specification Sheet
POT 1.0M OHM 3/8" SQ CERM SL ST - 3386R-1-105LF (3386R-105LF-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors :POT 1.0M OHM 3/8" SQ CERM SL ST - 3386R-1-105LF
Order 'pot 1.0m ohm 3/8" sq cerm sl st - 3386R-1-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-105LF-ND.
POT 1.0M OHM 3/8" SQ CERM SL ST - 3386C-1-105LF
Order 'pot 1.0m ohm 3/8" sq cerm sl st - 3386C-1-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386C-105LF-ND.
POT 1.0M OHM 3/8" SQ CERM SL ST - 3386F-1-105LF
Order 'pot 1.0m ohm 3/8" sq cerm sl st - 3386F-1-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386F-105LF-ND.
POT 1.0M OHM 3/8" SQ CERM SL ST - 3386H-1-105LF
Order 'pot 1.0m ohm 3/8" sq cerm sl st - 3386H-1-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386H-105LF-ND.
POT 1.0M OHM 3/8" SQ CERM SL ST - 3386P-1-105LF
Order 'pot 1.0m ohm 3/8" sq cerm sl st - 3386P-1-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386P-105LF-ND.
POT 1.0M OHM 3/8" SQ CERM SL ST - 3386R-1-105
Order 'pot 1.0m ohm 3/8" sq cerm sl st - 3386R-1-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-105-ND.
POT 1.0M OHM 3/8" SQ CERM SL ST - 3386W-1-105LF
Order 'pot 1.0m ohm 3/8" sq cerm sl st - 3386W-1-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386W-105LF-ND.
POT 1.0M OHM 3/8" SQ CERM SL ST - 3386X-1-105LF
Order 'pot 1.0m ohm 3/8" sq cerm sl st - 3386X-1-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386X-105LF-ND.
POT 1.0M OHM 3/8" SQ CERM SL MT - 3292P-1-105LF
Order 'pot 1.0m ohm 3/8" sq cerm sl mt - 3292P-1-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3292P-105LF-ND.
POT 1.0M OHM 3/8" SQ CERM SL MT - 3292W-1-105LF
Order 'pot 1.0m ohm 3/8" sq cerm sl mt - 3292W-1-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3292W-105LF-ND.
POT 1.0M OHM 3/8" SQ CERM SL MT - 3292X-1-105LF
Order 'pot 1.0m ohm 3/8" sq cerm sl mt - 3292X-1-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3292X-105LF-ND.
POT 1.0M OHM 3/8" SQ CERM SL MT - 3296P-1-105LF
Order 'pot 1.0m ohm 3/8" sq cerm sl mt - 3296P-1-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-105LF-ND.
POT 1.0M OHM 3/8" SQ CERM SL MT - 3296W-1-105LF
Order 'pot 1.0m ohm 3/8" sq cerm sl mt - 3296W-1-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296W-105LF-ND.
POT 1.0M OHM 3/8" SQ CERM SL MT - 3296X-1-105LF
Order 'pot 1.0m ohm 3/8" sq cerm sl mt - 3296X-1-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296X-105LF-ND.
POT 1.0M OHM 3/8" SQ CERM SL MT - 3296Y-1-105LF
Order 'pot 1.0m ohm 3/8" sq cerm sl mt - 3296Y-1-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296Y-105LF-ND.
Send this link via E-Mail
Help With This Screen
