POT 100K OHM 3/8" SQ CERM SL ST - 3386R-1-104 - Potentiometers, Variable Resistors
Bourns Inc. 100K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3386R-1-104
| Digi-Key Part Number | 3386R-104-ND |
100 |
1.26000 |
Extended Price
126.00 |
| Manufacturer Part Number | 3386R-1-104 | |||
| Description | POT 100K OHM 3/8" SQ CERM SL ST | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Bourns Inc. 100K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3386R-1-104
| Technical/Catalog Information | 3386R-1-104 |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 100K |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | Single |
| Package / Case | Square - 0.375" L x 0.375" W x 0.190" H (9.52mm x 9.52mm x 4.83mm) |
| Adjustment Type | Top Adjustment |
| Tolerance | ±10% |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Resistive Material | Cermet |
| Taper | - |
| Packaging | Tube |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3386R 1 104 3386R1104 3386R 104 ND 3386R104ND 3386R-104 |
3386R-1-104 Specification Sheet
POT 100K OHM 3/8" SQ CERM SL ST - 3386R-1-104 (3386R-104-ND) - Potentiometers, Variable Resistors
Related parts Bourns Inc. 100K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3386R-1-104POT 100K OHM 3/8" SQ CERM SL ST - 3386R-1-104
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386R-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-104-ND.
POT 100K OHM 3/8" SQ CERM SL ST - 3386C-1-104
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386C-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386C-104-ND.
POT 100K OHM 3/8" SQ CERM SL ST - 3386F-1-104
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386F-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386F-104-ND.
POT 100K OHM 3/8" SQ CERM SL ST - 3386H-1-104
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386H-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386H-104-ND.
POT 100K OHM 3/8" SQ CERM SL ST - 3386P-1-104
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386P-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386P-104-ND.
POT 100K OHM 3/8" SQ CERM SL ST - 3386R-1-104LF
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386R-1-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-104LF-ND.
POT 100K OHM 3/8" SQ CERM SL ST - 3386W-1-104
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386W-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386W-104-ND.
POT 100K OHM 3/8" SQ CERM SL ST - 3386X-1-104
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386X-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386X-104-ND.
POT 100K OHM 3/8" SQ CERM SL MT - 3292P-1-104
Order 'pot 100k ohm 3/8" sq cerm sl mt - 3292P-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3292P-104-ND.
POT 100K OHM 3/8" SQ CERM SL MT - 3292W-1-104
Order 'pot 100k ohm 3/8" sq cerm sl mt - 3292W-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3292W-104-ND.
POT 100K OHM 3/8" SQ CERM SL MT - 3292X-1-104
Order 'pot 100k ohm 3/8" sq cerm sl mt - 3292X-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3292X-104-ND.
POT 100K OHM 3/8" SQ CERM SL MT - 3296P-1-104
Order 'pot 100k ohm 3/8" sq cerm sl mt - 3296P-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-104-ND.
POT 100K OHM 3/8" SQ CERM SL MT - 3296W-1-104
Order 'pot 100k ohm 3/8" sq cerm sl mt - 3296W-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296W-104-ND.
POT 100K OHM 3/8" SQ CERM SL MT - 3296X-1-104
Order 'pot 100k ohm 3/8" sq cerm sl mt - 3296X-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296X-104-ND.
POT 100K OHM 3/8" SQ CERM SL MT - 3296Y-1-104
Order 'pot 100k ohm 3/8" sq cerm sl mt - 3296Y-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296Y-104-ND.
Options for Bourns Inc. 100K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3386R-1-104
Send this link via E-Mail
Help With This Screen
