POT 100K OHM 3/8" SQ CERM SL ST - 3386P-1-104 - Potentiometers, Variable Resistors
| Digi-Key Part Number | 3386P-104-ND |
100 |
.89000 |
Extended Price
89.00 |
| Manufacturer Part Number | 3386P-1-104 | |||
| Description | POT 100K OHM 3/8" SQ CERM SL ST | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 3386P-1-104 |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 100K |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | Single |
| Package / Case | Square - 0.375" L x 0.375" W x 0.190" H (9.52mm x 9.52mm x 4.83mm) |
| Packaging | Tube |
| Adjustment Type | Top Adjustment |
| Tolerance | ±10% |
| Series | 3386 - Sealed |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3386P 1 104 3386P1104 3386P 104 ND 3386P104ND 3386P-104 |
3386P-1-104 Specification Sheet
POT 100K OHM 3/8" SQ CERM SL ST - 3386P-1-104 (3386P-104-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors :POT 100K OHM 3/8" SQ CERM SL ST - 3386P-1-104LF
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386P-1-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386P-104LF-ND.
POT 100K OHM 3/8" SQ CERM SL ST - 3386P-1-104
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386P-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386P-104-ND.
POT 100K OHM 3/8" SQ CERM SL ST - 3386P-1-104TLF
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386P-1-104TLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386P-104TLF-ND.
POT 100K OHM 3/8" SQ CERM SL ST - 3386C-1-104LF
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386C-1-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386C-104LF-ND.
POT 100K OHM 3/8" SQ CERM SL ST - 3386C-1-104
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386C-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386C-104-ND.
POT 100K OHM 3/8" SQ CERM SL ST - 3386F-1-104LF
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386F-1-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386F-104LF-ND.
POT 100K OHM 3/8" SQ CERM SL ST - 3386F-1-104
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386F-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386F-104-ND.
POT 100K OHM 3/8" SQ CERM SL ST - 3386H-1-104LF
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386H-1-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386H-104LF-ND.
POT 100K OHM 3/8" SQ CERM SL ST - 3386H-1-104
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386H-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386H-104-ND.
POT 100 OHM 3/8" SQ CERM SL ST - 3386P-1-101LF
Order 'pot 100 ohm 3/8" sq cerm sl st - 3386P-1-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386P-101LF-ND.
POT 100 OHM 3/8" SQ CERM SL ST - 3386P-1-101
Order 'pot 100 ohm 3/8" sq cerm sl st - 3386P-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386P-101-ND.
POT 1.0K OHM 3/8" SQ CERM SL ST - 3386P-1-102LF
Order 'pot 1.0k ohm 3/8" sq cerm sl st - 3386P-1-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386P-102LF-ND.
POT 1.0K OHM 3/8" SQ CERM SL ST - 3386P-1-102
Order 'pot 1.0k ohm 3/8" sq cerm sl st - 3386P-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386P-102-ND.
POT 1.0K OHM 3/8" SQ CERM SL ST - 3386P-1-102TLF
Order 'pot 1.0k ohm 3/8" sq cerm sl st - 3386P-1-102TLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386P-102TLF-ND.
POT 10K OHM 3/8" SQ CERM SL ST - 3386P-1-103LF
Order 'pot 10k ohm 3/8" sq cerm sl st - 3386P-1-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386P-103LF-ND.
Send this link via E-Mail
Help With This Screen