POT 100K OHM 3/8" SQ CERM SL ST - 3386P-1-104LF - Potentiometers, Variable Resistors
| Digi-Key Part Number | 3386P-104LF-ND |
1 10 50 100 500 1000 5000 10000 |
1.29000 1.17500 1.01060 .80440 .75020 .70500 .58800 .56400 |
Extended Price
1.29 11.75 50.53 80.44 375.10 705.00 2940.00 5640.00 |
| Manufacturer Part Number | 3386P-1-104LF | |||
| Description | POT 100K OHM 3/8" SQ CERM SL ST | |||
| Quantity Available | 1380 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3386P-1-104LF |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole |
| Resistance | 100.00 kOhms [Typ] |
| Trimmer Type | Single Turn |
| Resistance Tolerance | ±10% |
| Resistive Material | Cermet |
| Adjustment Type | Top Adjust |
| Power | 500 mW @ 85 °C |
| Rotation | 310.0° [Nom] |
| Shape | Square |
| Length | 9.520 mm [Typ] |
| Width | 9.520 mm [Typ] |
| Height | 4.830 mm [Typ] |
| Sealing | Sealed |
| Packaging | Tube |
| Color | Blue |
| Has Digi-Reel | Not TR |
| Life Expectancy (Cycles) | 200 [Min] |
| T073 Catalog Page | 1734 [Nom] |
| Voltage | 900.000 V [Max] |
| Weight | 0.8450 g [Nom] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3386P 1 104LF 3386P1104LF 3386P 104LF ND 3386P104LFND 3386P-104LF |
3386P-1-104LF Specification Sheet
POT 100K OHM 3/8" SQ CERM SL ST - 3386P-1-104LF (3386P-104LF-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:POT 100K OHM 3/8" SQ CERM SL ST - 3386P-1-104LF
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386P-1-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386P-104LF-ND.
POT 100K OHM 3/8" SQ CERM SL ST - 3386P-1-104
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386P-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386P-104-ND.
POT 100K OHM 3/8" SQ CERM SL ST - 3386P-1-104TLF
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386P-1-104TLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386P-104TLF-ND.
POT 100K OHM 3/8" SQ CERM SL ST - 3386C-1-104LF
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386C-1-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386C-104LF-ND.
POT 100K OHM 3/8" SQ CERM SL ST - 3386C-1-104
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386C-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386C-104-ND.
POT 100K OHM 3/8" SQ CERM SL ST - 3386F-1-104LF
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386F-1-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386F-104LF-ND.
POT 100K OHM 3/8" SQ CERM SL ST - 3386F-1-104
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386F-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386F-104-ND.
POT 100K OHM 3/8" SQ CERM SL ST - 3386H-1-104LF
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386H-1-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386H-104LF-ND.
POT 100K OHM 3/8" SQ CERM SL ST - 3386H-1-104
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386H-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386H-104-ND.
POT 100 OHM 3/8" SQ CERM SL ST - 3386P-1-101LF
Order 'pot 100 ohm 3/8" sq cerm sl st - 3386P-1-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386P-101LF-ND.
POT 100 OHM 3/8" SQ CERM SL ST - 3386P-1-101
Order 'pot 100 ohm 3/8" sq cerm sl st - 3386P-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386P-101-ND.
POT 1.0K OHM 3/8" SQ CERM SL ST - 3386P-1-102LF
Order 'pot 1.0k ohm 3/8" sq cerm sl st - 3386P-1-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386P-102LF-ND.
POT 1.0K OHM 3/8" SQ CERM SL ST - 3386P-1-102
Order 'pot 1.0k ohm 3/8" sq cerm sl st - 3386P-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386P-102-ND.
POT 1.0K OHM 3/8" SQ CERM SL ST - 3386P-1-102TLF
Order 'pot 1.0k ohm 3/8" sq cerm sl st - 3386P-1-102TLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386P-102TLF-ND.
POT 10K OHM 3/8" SQ CERM SL ST - 3386P-1-103LF
Order 'pot 10k ohm 3/8" sq cerm sl st - 3386P-1-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386P-103LF-ND.
Send this link via E-Mail
Help With This Screen