POT 200 OHM 3/8" SQ CERM SL ST - 3386H-1-201
| Digi-Key Part Number | 3386H-201-ND |
100 |
.89000 |
Extended Price
89.00 |
| Manufacturer Part Number | 3386H-1-201 | |||
| Description | POT 200 OHM 3/8" SQ CERM SL ST | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 3386H-1-201 |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 200 |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | Single |
| Package / Case | Square - 0.375" L x 0.155" W x 0.375" H (9.53mm x 3.94mm x 9.53mm) |
| Packaging | Tube |
| Adjustment Type | Side Adjustment |
| Tolerance | ±10% |
| Series | 3386 - Sealed |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3386H 1 201 3386H1201 3386H 201 ND 3386H201ND 3386H-201 |
3386H-1-201 Specification Sheet
POT 200 OHM 3/8" SQ CERM SL ST - 3386H-1-201 (3386H-201-ND)
Related parts :POT 200 OHM 3/8" SQ CERM SL ST - 3386H-1-201LF
Order 'pot 200 ohm 3/8" sq cerm sl st - 3386H-1-201LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386H-201LF-ND.
POT 200 OHM 3/8" SQ CERM SL ST - 3386H-1-201
Order 'pot 200 ohm 3/8" sq cerm sl st - 3386H-1-201' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386H-201-ND.
POT 200 OHM 3/8" SQ CERM SL ST - 3386C-1-201LF
Order 'pot 200 ohm 3/8" sq cerm sl st - 3386C-1-201LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386C-201LF-ND.
POT 200 OHM 3/8" SQ CERM SL ST - 3386C-1-201
Order 'pot 200 ohm 3/8" sq cerm sl st - 3386C-1-201' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386C-201-ND.
POT 200 OHM 3/8" SQ CERM SL ST - 3386F-1-201LF
Order 'pot 200 ohm 3/8" sq cerm sl st - 3386F-1-201LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386F-201LF-ND.
POT 200 OHM 3/8" SQ CERM SL ST - 3386F-1-201
Order 'pot 200 ohm 3/8" sq cerm sl st - 3386F-1-201' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386F-201-ND.
POT 100 OHM 3/8" SQ CERM SL ST - 3386H-1-101LF
Order 'pot 100 ohm 3/8" sq cerm sl st - 3386H-1-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386H-101LF-ND.
POT 100 OHM 3/8" SQ CERM SL ST - 3386H-1-101
Order 'pot 100 ohm 3/8" sq cerm sl st - 3386H-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386H-101-ND.
POT 1.0K OHM 3/8" SQ CERM SL ST - 3386H-1-102LF
Order 'pot 1.0k ohm 3/8" sq cerm sl st - 3386H-1-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386H-102LF-ND.
POT 1.0K OHM 3/8" SQ CERM SL ST - 3386H-1-102
Order 'pot 1.0k ohm 3/8" sq cerm sl st - 3386H-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386H-102-ND.
POT 10K OHM 3/8" SQ CERM SL ST - 3386H-1-103LF
Order 'pot 10k ohm 3/8" sq cerm sl st - 3386H-1-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386H-103LF-ND.
POT 10K OHM 3/8" SQ CERM SL ST - 3386H-1-103
Order 'pot 10k ohm 3/8" sq cerm sl st - 3386H-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386H-103-ND.
POT 100K OHM 3/8" SQ CERM SL ST - 3386H-1-104LF
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386H-1-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386H-104LF-ND.
POT 100K OHM 3/8" SQ CERM SL ST - 3386H-1-104
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386H-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386H-104-ND.
POT 1.0M OHM 3/8" SQ CERM SL ST - 3386H-1-105LF
Order 'pot 1.0m ohm 3/8" sq cerm sl st - 3386H-1-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386H-105LF-ND.
Send this link via E-Mail
Help With This Screen