POT 500 OHM 3/8" SQ CERM SL ST - 3386F-1-501LF - Potentiometers, Variable Resistors
Bourns Inc. 500 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3386F-1-501LF
| Digi-Key Part Number | 3386F-501LF-ND |
1 10 50 100 500 1000 5000 10000 |
1.29000 1.17500 1.01060 .80000 .75000 .70000 .58800 .56400 |
Extended Price
1.29 11.75 50.53 80.00 375.00 700.00 2940.00 5640.00 |
| Manufacturer Part Number | 3386F-1-501LF | |||
| Description | POT 500 OHM 3/8" SQ CERM SL ST | |||
| Quantity Available | 233 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3386F-1-501LF |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 500 |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | Single |
| Package / Case | Square - 0.375" L x 0.375" W x 0.190" H (9.52mm x 9.52mm x 4.83mm) |
| Adjustment Type | Top Adjustment |
| Tolerance | ±10% |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Resistive Material | Cermet |
| Taper | - |
| Packaging | Tube |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3386F 1 501LF 3386F1501LF 3386F 501LF ND 3386F501LFND 3386F-501LF |
3386F-1-501LF Specification Sheet
POT 500 OHM 3/8" SQ CERM SL ST - 3386F-1-501LF (3386F-501LF-ND) - Potentiometers, Variable Resistors
Related parts Bourns Inc. 500 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3386F-1-501LFPOT 500 OHM 3/8" SQ CERM SL ST - 3386F-1-501LF
Order 'pot 500 ohm 3/8" sq cerm sl st - 3386F-1-501LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386F-501LF-ND.
POT 500 OHM 3/8" SQ CERM SL ST - 3386F-1-501
Order 'pot 500 ohm 3/8" sq cerm sl st - 3386F-1-501' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386F-501-ND.
POT 50 OHM 3/8" SQ CERM SL ST - 3386F-1-500
Order 'pot 50 ohm 3/8" sq cerm sl st - 3386F-1-500' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386F-500-ND.
POT 50 OHM 3/8" SQ CERM SL ST - 3386F-1-500LF
Order 'pot 50 ohm 3/8" sq cerm sl st - 3386F-1-500LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386F-500LF-ND.
POT 500 OHM 3/8" SQ CERM SL ST - 3386C-1-501LF
Order 'pot 500 ohm 3/8" sq cerm sl st - 3386C-1-501LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386C-501LF-ND.
POT 500 OHM 3/8" SQ CERM SL ST - 3386C-1-501
Order 'pot 500 ohm 3/8" sq cerm sl st - 3386C-1-501' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386C-501-ND.
POT 500 OHM 3/8" SQ CERM SL ST - 3386H-1-501LF
Order 'pot 500 ohm 3/8" sq cerm sl st - 3386H-1-501LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386H-501LF-ND.
POT 500 OHM 3/8" SQ CERM SL ST - 3386H-1-501
Order 'pot 500 ohm 3/8" sq cerm sl st - 3386H-1-501' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386H-501-ND.
POT 500 OHM 3/8" SQ CERM SL ST - 3386P-1-501LF
Order 'pot 500 ohm 3/8" sq cerm sl st - 3386P-1-501LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386P-501LF-ND.
POT 500 OHM 3/8" SQ CERM SL ST - 3386P-1-501
Order 'pot 500 ohm 3/8" sq cerm sl st - 3386P-1-501' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386P-501-ND.
POT 500 OHM 3/8" SQ CERM SL ST - 3386R-1-501LF
Order 'pot 500 ohm 3/8" sq cerm sl st - 3386R-1-501LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-501LF-ND.
POT 500 OHM 3/8" SQ CERM SL ST - 3386R-1-501
Order 'pot 500 ohm 3/8" sq cerm sl st - 3386R-1-501' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-501-ND.
POT 500 OHM 3/8" SQ CERM SL ST - 3386T-1-501
Order 'pot 500 ohm 3/8" sq cerm sl st - 3386T-1-501' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386T-1-501-ND.
POT 500 OHM 3/8" SQ CERM SL ST - 3386W-1-501LF
Order 'pot 500 ohm 3/8" sq cerm sl st - 3386W-1-501LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386W-501LF-ND.
POT 500 OHM 3/8" SQ CERM SL ST - 3386W-1-501
Order 'pot 500 ohm 3/8" sq cerm sl st - 3386W-1-501' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386W-501-ND.
Options for Bourns Inc. 500 Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3386F-1-501LF
Send this link via E-Mail
Help With This Screen
