POT 250K OHM 3/8" SQ CERM SL ST - 3386F-1-254LF - Potentiometers, Variable Resistors
Bourns Inc. 250K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3386F-1-254LF
| Digi-Key Part Number | 3386F-254LF-ND |
1 10 50 100 500 1000 5000 10000 |
1.29000 1.17500 1.01060 .80000 .75000 .70000 .58800 .56400 |
Extended Price
1.29 11.75 50.53 80.00 375.00 700.00 2940.00 5640.00 |
| Manufacturer Part Number | 3386F-1-254LF | |||
| Description | POT 250K OHM 3/8" SQ CERM SL ST | |||
| Quantity Available | 46 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3386F-1-254LF |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 250K |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | Single |
| Package / Case | Square - 0.375" L x 0.375" W x 0.190" H (9.52mm x 9.52mm x 4.83mm) |
| Adjustment Type | Top Adjustment |
| Tolerance | ±10% |
| Mounting Type | Through Hole |
| Temperature Coefficient | ±100ppm/°C |
| Resistive Material | Cermet |
| Taper | - |
| Packaging | Tube |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3386F 1 254LF 3386F1254LF 3386F 254LF ND 3386F254LFND 3386F-254LF |
3386F-1-254LF Specification Sheet
POT 250K OHM 3/8" SQ CERM SL ST - 3386F-1-254LF (3386F-254LF-ND) - Potentiometers, Variable Resistors
Related parts Bourns Inc. 250K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3386F-1-254LFPOT 250K OHM 3/8" SQ CERM SL ST - 3386F-1-254LF
Order 'pot 250k ohm 3/8" sq cerm sl st - 3386F-1-254LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386F-254LF-ND.
POT 250K OHM 3/8" SQ CERM SL ST - 3386F-1-254
Order 'pot 250k ohm 3/8" sq cerm sl st - 3386F-1-254' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386F-254-ND.
POT 25K OHM 3/8" SQ CERM SL ST - 3386F-1-253LF
Order 'pot 25k ohm 3/8" sq cerm sl st - 3386F-1-253LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386F-253LF-ND.
POT 25K OHM 3/8" SQ CERM SL ST - 3386F-1-253
Order 'pot 25k ohm 3/8" sq cerm sl st - 3386F-1-253' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386F-253-ND.
POT 250K OHM 3/8" SQ CERM SL ST - 3386C-1-254
Order 'pot 250k ohm 3/8" sq cerm sl st - 3386C-1-254' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386C-254-ND.
POT 250K OHM 3/8" SQ CERM SL ST - 3386H-1-254LF
Order 'pot 250k ohm 3/8" sq cerm sl st - 3386H-1-254LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386H-254LF-ND.
POT 250K OHM 3/8" SQ CERM SL ST - 3386H-1-254
Order 'pot 250k ohm 3/8" sq cerm sl st - 3386H-1-254' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386H-254-ND.
POT 250K OHM 3/8" SQ CERM SL ST - 3386P-1-254LF
Order 'pot 250k ohm 3/8" sq cerm sl st - 3386P-1-254LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386P-254LF-ND.
POT 250K OHM 3/8" SQ CERM SL ST - 3386P-1-254
Order 'pot 250k ohm 3/8" sq cerm sl st - 3386P-1-254' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386P-254-ND.
POT 250K OHM 3/8" SQ CERM SL ST - 3386R-1-254LF
Order 'pot 250k ohm 3/8" sq cerm sl st - 3386R-1-254LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-254LF-ND.
POT 250K OHM 3/8" SQ CERM SL ST - 3386R-1-254
Order 'pot 250k ohm 3/8" sq cerm sl st - 3386R-1-254' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-254-ND.
POT 250K OHM 3/8" SQ CERM SL ST - 3386W-1-254LF
Order 'pot 250k ohm 3/8" sq cerm sl st - 3386W-1-254LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386W-254LF-ND.
POT 250K OHM 3/8" SQ CERM SL ST - 3386W-1-254
Order 'pot 250k ohm 3/8" sq cerm sl st - 3386W-1-254' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386W-254-ND.
POT 250K OHM 3/8" SQ CERM SL ST - 3386X-1-254LF
Order 'pot 250k ohm 3/8" sq cerm sl st - 3386X-1-254LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386X-254LF-ND.
POT 250K OHM 3/8" SQ CERM SL ST - 3386X-1-254
Order 'pot 250k ohm 3/8" sq cerm sl st - 3386X-1-254' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386X-254-ND.
Options for Bourns Inc. 250K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3386F-1-254LF
Send this link via E-Mail
Help With This Screen
