Keywords:





POT 25K OHM 3/8" SQ CERM SL ST - 3386F-1-253 - Potentiometers, Variable Resistors

Bourns Inc. 25.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3386F-1-253

Digi-Key Part Number 3386F-253-ND
Price Break
100
Unit Price
1.14000
Extended Price
114.00
Manufacturer Part Number3386F-1-253
DescriptionPOT 25K OHM 3/8" SQ CERM SL ST
Quantity Available Non-Stock
All prices are in USD

Purchase Bourns Inc. 25.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3386F-1-253
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Bourns Inc. 25.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3386F-1-253
Technical/Catalog Information3386F-1-253
VendorBourns Inc.
CategoryPotentiometers, Variable Resistors
Resistance In Ohms25.0K
Power (Watts)0.5W, 1/2W
Number of TurnsSingle
Package / CaseSquare - 0.375" L x 0.375" W x 0.190" H (9.52mm x 9.52mm x 4.83mm)
Adjustment TypeTop Adjustment
Tolerance±10%
Mounting TypeThrough Hole
Temperature Coefficient±100ppm/°C
Resistive MaterialCermet
Taper-
PackagingTube
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 3386F 1 253
3386F1253
3386F 253 ND
3386F253ND
3386F-253

3386F-1-253 Specification Sheet

Image of POT 25K OHM 3/8" SQ CERM SL ST - 3386F-1-253

POT 25K OHM 3/8" SQ CERM SL ST - 3386F-1-253 (3386F-253-ND) - Potentiometers, Variable Resistors

Related parts Bourns Inc. 25.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3386F-1-253
POT 25K OHM 3/8" SQ CERM SL ST - 3386F-1-253
 Order 'pot 25k ohm 3/8" sq cerm sl st - 3386F-1-253' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386F-253-ND.
POT 25K OHM 3/8" SQ CERM SL ST - 3386C-1-253
 Order 'pot 25k ohm 3/8" sq cerm sl st - 3386C-1-253' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386C-253-ND.
POT 25K OHM 3/8" SQ CERM SL ST - 3386F-1-253LF
 Order 'pot 25k ohm 3/8" sq cerm sl st - 3386F-1-253LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386F-253LF-ND.
POT 25K OHM 3/8" SQ CERM SL ST - 3386H-1-253
 Order 'pot 25k ohm 3/8" sq cerm sl st - 3386H-1-253' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386H-253-ND.
POT 25K OHM 3/8" SQ CERM SL ST - 3386P-1-253
 Order 'pot 25k ohm 3/8" sq cerm sl st - 3386P-1-253' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386P-253-ND.
POT 25K OHM 3/8" SQ CERM SL ST - 3386R-1-253
 Order 'pot 25k ohm 3/8" sq cerm sl st - 3386R-1-253' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386R-253-ND.
POT 25K OHM 3/8" SQ CERM SL ST - 3386W-1-253
 Order 'pot 25k ohm 3/8" sq cerm sl st - 3386W-1-253' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386W-253-ND.
POT 25K OHM 3/8" SQ CERM SL ST - 3386X-1-253
 Order 'pot 25k ohm 3/8" sq cerm sl st - 3386X-1-253' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386X-253-ND.
POT 25K OHM 3/8" SQ CERM SL MT - 3296P-1-253
 Order 'pot 25k ohm 3/8" sq cerm sl mt - 3296P-1-253' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296P-253-ND.
POT 25K OHM 3/8" SQ CERM SL MT - 3296W-1-253
 Order 'pot 25k ohm 3/8" sq cerm sl mt - 3296W-1-253' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296W-253-ND.
POT 25K OHM 3/8" SQ CERM SL MT - 3296X-1-253
 Order 'pot 25k ohm 3/8" sq cerm sl mt - 3296X-1-253' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296X-253-ND.
POT 25K OHM 3/8" SQ CERM SL MT - 3296Y-1-253
 Order 'pot 25k ohm 3/8" sq cerm sl mt - 3296Y-1-253' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296Y-253-ND.
POT 25K OHM 3/8" SQ CERM SL MT - 3296Z-1-253
 Order 'pot 25k ohm 3/8" sq cerm sl mt - 3296Z-1-253' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3296Z-253-ND.
POT 25K OHM 3/8" SQ CERM SL MT - 3299P-1-253
 Order 'pot 25k ohm 3/8" sq cerm sl mt - 3299P-1-253' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3299P-253-ND.
POT 25K OHM 3/8" SQ CERM SL MT - 3299W-1-253
 Order 'pot 25k ohm 3/8" sq cerm sl mt - 3299W-1-253' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3299W-253-ND.

Options for Bourns Inc. 25.0K Ohm Trimmer Potentiometers, Variable Resistors Top Adjustment Single Turn 3386F-1-253
Send this link via E-Mail
Help With This Screen

POT 25K OHM 3/8" SQ CERM SL ST - 3386F-1-253
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: POT 25K OHM 3/8" SQ CERM SL ST - 3386C-1-253LF Next: POT 25K OHM 3/8" SQ CERM SL ST - 3386F-1-253LF
POT 25K OHM 3/8" SQ CERM SL ST - 3386F-1-253