POT 100 OHM 3/8" SQ CERM SL ST - 3386C-1-101LF - Potentiometers, Variable Resistors
| Digi-Key Part Number | 3386C-101LF-ND |
1 10 50 100 500 1000 5000 10000 |
1.43000 1.30000 1.11800 .90750 .85100 .79480 .65000 .62400 |
Extended Price
1.43 13.00 55.90 90.75 425.50 794.80 3250.00 6240.00 |
| Manufacturer Part Number | 3386C-1-101LF | |||
| Description | POT 100 OHM 3/8" SQ CERM SL ST | |||
| Quantity Available | 366 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3386C-1-101LF |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole |
| Resistance | 100.00 Ohms [Typ] |
| Trimmer Type | Single Turn |
| Resistance Tolerance | ±10% |
| Resistive Material | Cermet |
| Adjustment Type | Side Adjust |
| Power | 500 mW @ 85 °C |
| Rotation | 310.0° [Nom] |
| Shape | Square |
| Length | 9.520 mm [Typ] |
| Width | 9.520 mm [Typ] |
| Height | 4.830 mm [Typ] |
| Sealing | Sealed |
| Packaging | Tube |
| Color | Blue |
| Has Digi-Reel | Not TR |
| Life Expectancy (Cycles) | 200 [Min] |
| T073 Catalog Page | 1734 [Nom] |
| Voltage | 900.000 V [Max] |
| Weight | 0.8450 g [Nom] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3386C 1 101LF 3386C1101LF 3386C 101LF ND 3386C101LFND 3386C-101LF |
3386C-1-101LF Specification Sheet
POT 100 OHM 3/8" SQ CERM SL ST - 3386C-1-101LF (3386C-101LF-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:POT 100 OHM 3/8" SQ CERM SL ST - 3386C-1-101LF
Order 'pot 100 ohm 3/8" sq cerm sl st - 3386C-1-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386C-101LF-ND.
POT 100 OHM 3/8" SQ CERM SL ST - 3386C-1-101
Order 'pot 100 ohm 3/8" sq cerm sl st - 3386C-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386C-101-ND.
POT 1.0K OHM 3/8" SQ CERM SL ST - 3386C-1-102LF
Order 'pot 1.0k ohm 3/8" sq cerm sl st - 3386C-1-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386C-102LF-ND.
POT 1.0K OHM 3/8" SQ CERM SL ST - 3386C-1-102
Order 'pot 1.0k ohm 3/8" sq cerm sl st - 3386C-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386C-102-ND.
POT 10K OHM 3/8" SQ CERM SL ST - 3386C-1-103LF
Order 'pot 10k ohm 3/8" sq cerm sl st - 3386C-1-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386C-103LF-ND.
POT 10K OHM 3/8" SQ CERM SL ST - 3386C-1-103
Order 'pot 10k ohm 3/8" sq cerm sl st - 3386C-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386C-103-ND.
POT 100K OHM 3/8" SQ CERM SL ST - 3386C-1-104LF
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386C-1-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386C-104LF-ND.
POT 100K OHM 3/8" SQ CERM SL ST - 3386C-1-104
Order 'pot 100k ohm 3/8" sq cerm sl st - 3386C-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386C-104-ND.
POT 1.0M OHM 3/8" SQ CERM SL ST - 3386C-1-105LF
Order 'pot 1.0m ohm 3/8" sq cerm sl st - 3386C-1-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386C-105LF-ND.
POT 1.0M OHM 3/8" SQ CERM SL ST - 3386C-1-105
Order 'pot 1.0m ohm 3/8" sq cerm sl st - 3386C-1-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386C-105-ND.
POT 200 OHM 3/8" SQ CERM SL ST - 3386C-1-201LF
Order 'pot 200 ohm 3/8" sq cerm sl st - 3386C-1-201LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386C-201LF-ND.
POT 200 OHM 3/8" SQ CERM SL ST - 3386C-1-201
Order 'pot 200 ohm 3/8" sq cerm sl st - 3386C-1-201' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386C-201-ND.
POT 2.0K OHM 3/8" SQ CERM SL ST - 3386C-1-202LF
Order 'pot 2.0k ohm 3/8" sq cerm sl st - 3386C-1-202LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386C-202LF-ND.
POT 2.0K OHM 3/8" SQ CERM SL ST - 3386C-1-202
Order 'pot 2.0k ohm 3/8" sq cerm sl st - 3386C-1-202' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386C-202-ND.
POT 20K OHM 3/8" SQ CERM SL ST - 3386C-1-203LF
Order 'pot 20k ohm 3/8" sq cerm sl st - 3386C-1-203LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3386C-203LF-ND.
Send this link via E-Mail
Help With This Screen