CAP CER 1000PF 50V Z5U RADIAL - RPEE41H102M2P1A03B - Capacitors
| Digi-Key Part Number | 490-3875-ND |
1 10 100 500 1000 5000 10000 25000 |
.23000 .17100 .12200 .08784 .06832 .06344 .06100 .05856 |
Extended Price
0.23 1.71 12.20 43.92 68.32 317.20 610.00 1464.00 |
| Manufacturer Part Number | RPEE41H102M2P1A03B | |||
| Description | CAP CER 1000PF 50V Z5U RADIAL | |||
| Quantity Available | 3277 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RPEE41H102M2P1A03B |
| Vendor | Murata Electronics |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 1000.000 pF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 50.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | Z5U |
| Operating Temperature | 10 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Spacing | 2.500 mm [Typ] |
| Packaging | Bulk |
| Height | 5.000 mm [Max] |
| Lead Length | 25.000 mm [Typ] |
| Thickness | 2.5000 mm [Max] |
| Width | 3.500 mm [Typ] |
| T | 2.500 mm [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RPEE41H102M2P1A03B RPEE41H102M2P1A03B 490 3875 ND 4903875ND 490-3875 |
RPEE41H102M2P1A03B Specification Sheet
CAP CER 1000PF 50V Z5U RADIAL - RPEE41H102M2P1A03B (490-3875-ND) - Capacitors
Related parts Capacitors:CAP CER 1000PF 50V Z5U RADIAL - RPEE41H102M2P1A03B
Order 'cap cer 1000pf 50v z5u radial - RPEE41H102M2P1A03B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3875-ND.
CAP CER 1000PF 50V C0G RADIAL - RPE5C1H102J2P1A03B
Order 'cap cer 1000pf 50v c0g radial - RPE5C1H102J2P1A03B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3674-ND.
CAP CER 1000PF 50V C0G RADIAL - RPE5C1H102J2K1A03B
Order 'cap cer 1000pf 50v c0g radial - RPE5C1H102J2K1A03B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3675-ND.
CAP CER 1000PF 50V X7R RADIAL - RPER71H102K2P1A03B
Order 'cap cer 1000pf 50v x7r radial - RPER71H102K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3814-ND.
CAP CER 1000PF 50V X7R RADIAL - RPER71H102K2K1A03B
Order 'cap cer 1000pf 50v x7r radial - RPER71H102K2K1A03B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3815-ND.
CAP CER 1000PF 50V Y5V RADIAL - RPEF51H102Z2K1A03B
Order 'cap cer 1000pf 50v y5v radial - RPEF51H102Z2K1A03B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3861-ND.
CAP CER 100000PF 50V Z5U RADIAL - RPEE41H104M2P1A03B
Order 'cap cer 100000pf 50v z5u radial - RPEE41H104M2P1A03B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3873-ND.
CAP CER 10000PF 50V Z5U RADIAL - RPEE41H103M2P1A03B
Order 'cap cer 10000pf 50v z5u radial - RPEE41H103M2P1A03B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3874-ND.
CAP CER 22000PF 50V Z5U RADIAL - RPEE41H223M2P1A03B
Order 'cap cer 22000pf 50v z5u radial - RPEE41H223M2P1A03B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3876-ND.
CAP CER 2200PF 50V Z5U RADIAL - RPEE41H222M2P1A03B
Order 'cap cer 2200pf 50v z5u radial - RPEE41H222M2P1A03B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3877-ND.
CAP CER 33000PF 50V Z5U RADIAL - RPEE41H333M2P1B03B
Order 'cap cer 33000pf 50v z5u radial - RPEE41H333M2P1B03B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3878-ND.
CAP CER 3300PF 50V Z5U RADIAL - RPEE41H332M2P1A03B
Order 'cap cer 3300pf 50v z5u radial - RPEE41H332M2P1A03B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3879-ND.
CAP CER 47000PF 50V Z5U RADIAL - RPEE41H473M2P1A03B
Order 'cap cer 47000pf 50v z5u radial - RPEE41H473M2P1A03B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3880-ND.
CAP CER 4700PF 50V Z5U RADIAL - RPEE41H472M2P1A03B
Order 'cap cer 4700pf 50v z5u radial - RPEE41H472M2P1A03B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3881-ND.
CAP CER 1000PF 50V 10% X7R 0402 - GRM155R71H102KA01D
Order 'cap cer 1000pf 50v 10% x7r 0402 - GRM155R71H102KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1303-1-ND.
Send this link via E-Mail
Help With This Screen