Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 10000PF 50V Z5U RADIAL - RPEE41H103M2P1A03B

Digi-Key Part Number 490-3874-ND
Price Break
1
10
100
500
1000
5000
10000
25000
Unit Price
.19000
.14200
.10150
.07308
.05684
.05278
.05075
.04872
Extended Price
0.19
1.42
10.15
36.54
56.84
263.90
507.50
1218.00
Manufacturer Part NumberRPEE41H103M2P1A03B
DescriptionCAP CER 10000PF 50V Z5U RADIAL
Quantity Available 1451
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRPEE41H103M2P1A03B
VendorMurata Electronics
CategoryCapacitors
Mounting TypeThrough Hole
Package NameRadial
Capacitance10000.000 pF [Typ]
Capacitance0.010 µF [Typ]
Capacitance Tolerance±20%
Voltage50.000 VDC [Max]
Capacitor TypeGeneral Purpose MLCC
Temperature CharacteristicsZ5U
Operating Temperature10 °C [Min]
Operating Temperature85 °C [Max]
Lead Spacing2.500 mm [Typ]
PackagingBulk
Height5.000 mm [Max]
Lead Length25.000 mm [Typ]
Thickness2.5000 mm [Max]
Width3.500 mm [Typ]
T2.500 mm [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RPEE41H103M2P1A03B
RPEE41H103M2P1A03B
490 3874 ND
4903874ND
490-3874

RPEE41H103M2P1A03B Specification Sheet

Image of CAP CER 10000PF 50V Z5U RADIAL - RPEE41H103M2P1A03B

CAP CER 10000PF 50V Z5U RADIAL - RPEE41H103M2P1A03B (490-3874-ND)

Related parts :
CAP CER 10000PF 50V Z5U RADIAL - RPEE41H103M2P1A03B
 Order 'cap cer 10000pf 50v z5u radial - RPEE41H103M2P1A03B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3874-ND.
CAP CER 10000PF 50V C0G RADIAL - RPE5C1H103J2K1C03B
 Order 'cap cer 10000pf 50v c0g radial - RPE5C1H103J2K1C03B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3673-ND.
CAP CER 10000PF 50V X7R RADIAL - RPER71H103K2P1A03B
 Order 'cap cer 10000pf 50v x7r radial - RPER71H103K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3812-ND.
CAP CER 10000PF 50V X7R RADIAL - RPER71H103K2K1A03B
 Order 'cap cer 10000pf 50v x7r radial - RPER71H103K2K1A03B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3813-ND.
CAP CER 10000PF 50V Y5V RADIAL - RPEF51H103Z2K1A03B
 Order 'cap cer 10000pf 50v y5v radial - RPEF51H103Z2K1A03B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3860-ND.
CAP CER 10000PF 100V Z5U RADIAL - RPEE42A103M2P1B03B
 Order 'cap cer 10000pf 100v z5u radial - RPEE42A103M2P1B03B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3868-ND.
CAP CER 100000PF 50V Z5U RADIAL - RPEE41H104M2P1A03B
 Order 'cap cer 100000pf 50v z5u radial - RPEE41H104M2P1A03B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3873-ND.
CAP CER 1000PF 50V Z5U RADIAL - RPEE41H102M2P1A03B
 Order 'cap cer 1000pf 50v z5u radial - RPEE41H102M2P1A03B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3875-ND.
CAP CER 22000PF 50V Z5U RADIAL - RPEE41H223M2P1A03B
 Order 'cap cer 22000pf 50v z5u radial - RPEE41H223M2P1A03B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3876-ND.
CAP CER 2200PF 50V Z5U RADIAL - RPEE41H222M2P1A03B
 Order 'cap cer 2200pf 50v z5u radial - RPEE41H222M2P1A03B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3877-ND.
CAP CER 33000PF 50V Z5U RADIAL - RPEE41H333M2P1B03B
 Order 'cap cer 33000pf 50v z5u radial - RPEE41H333M2P1B03B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3878-ND.
CAP CER 3300PF 50V Z5U RADIAL - RPEE41H332M2P1A03B
 Order 'cap cer 3300pf 50v z5u radial - RPEE41H332M2P1A03B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3879-ND.
CAP CER 47000PF 50V Z5U RADIAL - RPEE41H473M2P1A03B
 Order 'cap cer 47000pf 50v z5u radial - RPEE41H473M2P1A03B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3880-ND.
CAP CER 4700PF 50V Z5U RADIAL - RPEE41H472M2P1A03B
 Order 'cap cer 4700pf 50v z5u radial - RPEE41H472M2P1A03B' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3881-ND.
CAP CER 10000PF 50V 20% Z5U 0603 - GRM188E41H103MA01D
 Order 'cap cer 10000pf 50v 20% z5u 0603 - GRM188E41H103MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1588-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 10000PF 50V Z5U AXIAL - SA105E103ZARC Next: CAP CER 10000PF 6.3V 0306 LOWIND - LG226C103MAT2S1