6800pF Ceramic Capacitor Murata Electronics North America Radial 100V RPEE42A682M2P1B03B
CAP CER 6800PF 100V Z5U RADIAL - RPEE42A682M2P1B03B - Capacitors
| Digi-Key Part Number | 490-3872-ND |
1 10 100 500 1000 5000 10000 25000 |
.48000 .35500 .25380 .18270 .14210 .13195 .12688 .12180 |
Extended Price
0.48 3.55 25.38 91.35 142.10 659.75 1268.80 3045.00 |
| Manufacturer Part Number | RPEE42A682M2P1B03B | |||
| Description | CAP CER 6800PF 100V Z5U RADIAL | |||
| Quantity Available | 2425 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RPEE42A682M2P1B03B |
| Vendor | Murata Electronics North America |
| Category | Capacitors |
| Capacitance | 6800pF |
| Voltage - Rated | 100V |
| Tolerance | ±20% |
| Package / Case | Radial |
| Temperature Coefficient | Z5U |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.098" (2.50mm) |
| Operating Temperature | 10°C ~ 85°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RPEE42A682M2P1B03B RPEE42A682M2P1B03B 490 3872 ND 4903872ND 490-3872 |
RPEE42A682M2P1B03B Specification Sheet
CAP CER 6800PF 100V Z5U RADIAL - RPEE42A682M2P1B03B (490-3872-ND) - Capacitors
Related parts 6800pF Ceramic Capacitor Murata Electronics North America Radial 100V RPEE42A682M2P1B03B6800pF Ceramic Capacitor Murata Electronics North America Radial 100V RPEE42A682M2P1B03B
Order 'cap cer 6800pf 100v z5u radial - RPEE42A682M2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3872-ND.
10000pF Ceramic Capacitor Murata Electronics North America Radial 100V RPEE42A103M2P1B03B
Order 'cap cer 10000pf 100v z5u radial - RPEE42A103M2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3868-ND.
0.015µF Ceramic Capacitor Murata Electronics North America Radial 100V RPEE42A153M2P1B03B
Order 'cap cer 15000pf 100v z5u radial - RPEE42A153M2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3869-ND.
3300pF Ceramic Capacitor Murata Electronics North America Radial 100V RPEE42A332M2P1B03B
Order 'cap cer 3300pf 100v z5u radial - RPEE42A332M2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3870-ND.
4700pF Ceramic Capacitor Murata Electronics North America Radial 100V RPEE42A472M2P1B03B
Order 'cap cer 4700pf 100v z5u radial - RPEE42A472M2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3871-ND.
6800pF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 metric) 100V GRM219R72A682KA01D
Order 'cap cer 6800pf 100v 10% x7r 0805 - GRM219R72A682KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1649-1-ND.
6800pF Ceramic Capacitor Murata Electronics North America 0805 (2012 metric) 100V GRM219R72A682KA01D
Order 'cap cer 6800pf 100v 10% x7r 0805 - GRM219R72A682KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1649-2-ND.
6800pF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 metric) 100V GRM219R72A682KA01D
Order 'cap cer 6800pf 100v 10% x7r 0805 - GRM219R72A682KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1649-6-ND.
6800pF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 metric) 100V GRM219R72A682MA01D
Order 'cap cer 6800pf 100v 20% x7r 0805 - GRM219R72A682MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1650-1-ND.
6800pF Ceramic Capacitor Murata Electronics North America 0805 (2012 metric) 100V GRM219R72A682MA01D
Order 'cap cer 6800pf 100v 20% x7r 0805 - GRM219R72A682MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1650-2-ND.
6800pF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 metric) 100V GRM219R72A682MA01D
Order 'cap cer 6800pf 100v 20% x7r 0805 - GRM219R72A682MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1650-6-ND.
1.0pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A1R0C2P1B03B
Order 'cap cer 1.0pf 100v c0g radial - RPE5C2A1R0C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3617-ND.
1.2pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A1R2C2P1B03B
Order 'cap cer 1.2pf 100v c0g radial - RPE5C2A1R2C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3618-ND.
1.5pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A1R5C2P1B03B
Order 'cap cer 1.5pf 100v c0g radial - RPE5C2A1R5C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3619-ND.
1.8pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A1R8C2P1B03B
Order 'cap cer 1.8pf 100v c0g radial - RPE5C2A1R8C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3620-ND.
Options for 6800pF Ceramic Capacitor Murata Electronics North America Radial 100V RPEE42A682M2P1B03B
Send this link via E-Mail
Help With This Screen
