POT 50K OHM 1/4" SQ CERM SL ST - 3362R-1-503LF - Potentiometers, Variable Resistors
| Digi-Key Part Number | 3362R-503LF-ND |
1 10 50 100 500 1000 5000 10000 |
.83000 .75000 .73500 .71000 .67000 .62000 .37500 .36000 |
Extended Price
0.83 7.50 36.75 71.00 335.00 620.00 1875.00 3600.00 |
| Manufacturer Part Number | 3362R-1-503LF | |||
| Description | POT 50K OHM 1/4" SQ CERM SL ST | |||
| Quantity Available | 500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3362R-1-503LF |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole |
| Resistance | 50.00 kOhms [Typ] |
| Trimmer Type | Single Turn |
| Resistance Tolerance | ±10% |
| Resistive Material | Cermet |
| Adjustment Type | Top Adjust |
| Power | 500 mW @ 70 °C |
| Rotation | 240.0° [Nom] |
| Shape | Square |
| Length | 6.990 mm [Typ] |
| Width | 6.600 mm [Typ] |
| Height | 4.700 mm [Typ] |
| Sealing | Sealed |
| Packaging | Tube |
| Color | Blue |
| Has Digi-Reel | Not TR |
| Life Expectancy (Cycles) | 200 [Min] |
| T073 Catalog Page | 1733 [Nom] |
| Voltage | 900.000 V [Max] |
| Weight | 0.5670 g [Nom] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3362R 1 503LF 3362R1503LF 3362R 503LF ND 3362R503LFND 3362R-503LF |
3362R-1-503LF Specification Sheet
POT 50K OHM 1/4" SQ CERM SL ST - 3362R-1-503LF (3362R-503LF-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:POT 5.0K OHM 1/4" SQ CERM SL ST - 3362R-1-502LF
Order 'pot 5.0k ohm 1/4" sq cerm sl st - 3362R-1-502LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362R-502LF-ND.
POT 5.0K OHM 1/4" SQ CERM SL ST - 3362R-1-502
Order 'pot 5.0k ohm 1/4" sq cerm sl st - 3362R-1-502' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362R-502-ND.
POT 50K OHM 1/4" SQ CERM SL ST - 3362R-1-503LF
Order 'pot 50k ohm 1/4" sq cerm sl st - 3362R-1-503LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362R-503LF-ND.
POT 50K OHM 1/4" SQ CERM SL ST - 3362R-1-503
Order 'pot 50k ohm 1/4" sq cerm sl st - 3362R-1-503' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362R-503-ND.
POT 5.0K OHM 1/4" SQ CERM SL ST - 3362H-1-502LF
Order 'pot 5.0k ohm 1/4" sq cerm sl st - 3362H-1-502LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362H-502LF-ND.
POT 5.0K OHM 1/4" SQ CERM SL ST - 3362H-1-502
Order 'pot 5.0k ohm 1/4" sq cerm sl st - 3362H-1-502' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362H-502-ND.
POT 50K OHM 1/4" SQ CERM SL ST - 3362H-1-503LF
Order 'pot 50k ohm 1/4" sq cerm sl st - 3362H-1-503LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362H-503LF-ND.
POT 50K OHM 1/4" SQ CERM SL ST - 3362H-1-503
Order 'pot 50k ohm 1/4" sq cerm sl st - 3362H-1-503' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362H-503-ND.
POT 5.0K OHM 1/4" SQ CERM SL ST - 3362M-1-502LF
Order 'pot 5.0k ohm 1/4" sq cerm sl st - 3362M-1-502LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362M-502LF-ND.
POT 5.0K OHM 1/4" SQ CERM SL ST - 3362M-1-502
Order 'pot 5.0k ohm 1/4" sq cerm sl st - 3362M-1-502' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362M-502-ND.
POT 50K OHM 1/4" SQ CERM SL ST - 3362M-1-503LF
Order 'pot 50k ohm 1/4" sq cerm sl st - 3362M-1-503LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362M-503LF-ND.
POT 50K OHM 1/4" SQ CERM SL ST - 3362M-1-503
Order 'pot 50k ohm 1/4" sq cerm sl st - 3362M-1-503' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362M-503-ND.
POT 5.0K OHM 1/4" SQ CERM SL ST - 3362P-1-502LF
Order 'pot 5.0k ohm 1/4" sq cerm sl st - 3362P-1-502LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362P-502LF-ND.
POT 5.0K OHM 1/4" SQ CERM SL ST - 3362P-1-502
Order 'pot 5.0k ohm 1/4" sq cerm sl st - 3362P-1-502' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362P-502-ND.
POT 5.0K OHM 1/4" SQ CERM SL ST - 3362P-1-502TLF
Order 'pot 5.0k ohm 1/4" sq cerm sl st - 3362P-1-502TLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362P-502TLF-ND.
Send this link via E-Mail
Help With This Screen