0.015µF Ceramic Capacitor Murata Electronics North America Radial 100V RPEE42A153M2P1B03B
CAP CER 15000PF 100V Z5U RADIAL - RPEE42A153M2P1B03B
| Digi-Key Part Number | 490-3869-ND |
1 10 100 500 1000 5000 10000 25000 |
.50000 .37100 .26500 .19080 .14840 .13780 .13250 .12720 |
Extended Price
0.50 3.71 26.50 95.40 148.40 689.00 1325.00 3180.00 |
| Manufacturer Part Number | RPEE42A153M2P1B03B | |||
| Description | CAP CER 15000PF 100V Z5U RADIAL | |||
| Quantity Available | 1863 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RPEE42A153M2P1B03B |
| Vendor | Murata Electronics North America |
| Category | Capacitors |
| Capacitance | 0.015µF |
| Voltage - Rated | 100V |
| Tolerance | ±20% |
| Package / Case | Radial |
| Temperature Coefficient | Z5U |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.098" (2.50mm) |
| Operating Temperature | 10°C ~ 85°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RPEE42A153M2P1B03B RPEE42A153M2P1B03B 490 3869 ND 4903869ND 490-3869 |
RPEE42A153M2P1B03B Specification Sheet
CAP CER 15000PF 100V Z5U RADIAL - RPEE42A153M2P1B03B (490-3869-ND)
Related parts 0.015µF Ceramic Capacitor Murata Electronics North America Radial 100V RPEE42A153M2P1B03B0.015µF Ceramic Capacitor Murata Electronics North America Radial 100V RPEE42A153M2P1B03B
Order 'cap cer 15000pf 100v z5u radial - RPEE42A153M2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3869-ND.
10000pF Ceramic Capacitor Murata Electronics North America Radial 100V RPEE42A103M2P1B03B
Order 'cap cer 10000pf 100v z5u radial - RPEE42A103M2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3868-ND.
3300pF Ceramic Capacitor Murata Electronics North America Radial 100V RPEE42A332M2P1B03B
Order 'cap cer 3300pf 100v z5u radial - RPEE42A332M2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3870-ND.
4700pF Ceramic Capacitor Murata Electronics North America Radial 100V RPEE42A472M2P1B03B
Order 'cap cer 4700pf 100v z5u radial - RPEE42A472M2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3871-ND.
6800pF Ceramic Capacitor Murata Electronics North America Radial 100V RPEE42A682M2P1B03B
Order 'cap cer 6800pf 100v z5u radial - RPEE42A682M2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3872-ND.
1.0pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A1R0C2P1B03B
Order 'cap cer 1.0pf 100v c0g radial - RPE5C2A1R0C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3617-ND.
1.2pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A1R2C2P1B03B
Order 'cap cer 1.2pf 100v c0g radial - RPE5C2A1R2C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3618-ND.
1.5pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A1R5C2P1B03B
Order 'cap cer 1.5pf 100v c0g radial - RPE5C2A1R5C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3619-ND.
1.8pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A1R8C2P1B03B
Order 'cap cer 1.8pf 100v c0g radial - RPE5C2A1R8C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3620-ND.
1000pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A102J2P1B03B
Order 'cap cer 1000pf 100v c0g radial - RPE5C2A102J2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3621-ND.
100pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A101J2P1Z03B
Order 'cap cer 100pf 100v c0g radial - RPE5C2A101J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3622-ND.
10pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A100J2P1Z03B
Order 'cap cer 10pf 100v c0g radial - RPE5C2A100J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3623-ND.
11pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A110J2P1Z03B
Order 'cap cer 11pf 100v c0g radial - RPE5C2A110J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3624-ND.
120pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A121J2P1Z03B
Order 'cap cer 120pf 100v c0g radial - RPE5C2A121J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3625-ND.
12pF Ceramic Capacitor Murata Electronics North America Radial 100V RPE5C2A120J2P1Z03B
Order 'cap cer 12pf 100v c0g radial - RPE5C2A120J2P1Z03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3626-ND.
Options for 0.015µF Ceramic Capacitor Murata Electronics North America Radial 100V RPEE42A153M2P1B03B
Send this link via E-Mail
Help With This Screen
