POT 500 OHM 1/4" SQ CERM SL ST - 3362P-1-501
| Digi-Key Part Number | 3362P-501-ND |
100 |
.78100 |
Extended Price
78.10 |
| Manufacturer Part Number | 3362P-1-501 | |||
| Description | POT 500 OHM 1/4" SQ CERM SL ST | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 3362P-1-501 |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole |
| Resistance | 500.00 Ohms [Typ] |
| Trimmer Type | Single Turn |
| Resistance Tolerance | ±10% |
| Resistive Material | Cermet |
| Adjustment Type | Top Adjust |
| Power | 500 mW @ 70 °C |
| Rotation | 240.0° [Nom] |
| Shape | Square |
| Length | 6.990 mm [Typ] |
| Width | 6.600 mm [Typ] |
| Height | 4.700 mm [Typ] |
| Sealing | Sealed |
| Packaging | Tube |
| Color | Blue |
| Has Digi-Reel | Not TR |
| Life Expectancy (Cycles) | 200 [Min] |
| T073 Catalog Page | 0 [Nom] |
| Voltage | 900.000 V [Max] |
| Weight | 0.5670 g [Nom] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3362P 1 501 3362P1501 3362P 501 ND 3362P501ND 3362P-501 |
3362P-1-501 Specification Sheet
POT 500 OHM 1/4" SQ CERM SL ST - 3362P-1-501 (3362P-501-ND)
Related parts:POT 500 OHM 1/4" SQ CERM SL ST - 3362P-1-501LF
Order 'pot 500 ohm 1/4" sq cerm sl st - 3362P-1-501LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362P-501LF-ND.
POT 500 OHM 1/4" SQ CERM SL ST - 3362P-1-501
Order 'pot 500 ohm 1/4" sq cerm sl st - 3362P-1-501' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362P-501-ND.
POT 500 OHM 1/4" SQ CERM SL ST - 3362H-1-501LF
Order 'pot 500 ohm 1/4" sq cerm sl st - 3362H-1-501LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362H-501LF-ND.
POT 500 OHM 1/4" SQ CERM SL ST - 3362H-1-501
Order 'pot 500 ohm 1/4" sq cerm sl st - 3362H-1-501' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362H-501-ND.
POT 500 OHM 1/4" SQ CERM SL ST - 3362M-1-501LF
Order 'pot 500 ohm 1/4" sq cerm sl st - 3362M-1-501LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362M-501LF-ND.
POT 500 OHM 1/4" SQ CERM SL ST - 3362M-1-501
Order 'pot 500 ohm 1/4" sq cerm sl st - 3362M-1-501' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362M-501-ND.
POT 100 OHM 1/4" SQ CERM SL ST - 3362P-1-101LF
Order 'pot 100 ohm 1/4" sq cerm sl st - 3362P-1-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362P-101LF-ND.
POT 100 OHM 1/4" SQ CERM SL ST - 3362P-1-101
Order 'pot 100 ohm 1/4" sq cerm sl st - 3362P-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362P-101-ND.
POT 1.0K OHM 1/4" SQ CERM SL ST - 3362P-1-102LF
Order 'pot 1.0k ohm 1/4" sq cerm sl st - 3362P-1-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362P-102LF-ND.
POT 1.0K OHM 1/4" SQ CERM SL ST - 3362P-1-102
Order 'pot 1.0k ohm 1/4" sq cerm sl st - 3362P-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362P-102-ND.
POT 10K OHM 1/4" SQ CERM SL ST - 3362P-1-103LF
Order 'pot 10k ohm 1/4" sq cerm sl st - 3362P-1-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362P-103LF-ND.
POT 10K OHM 1/4" SQ CERM SL ST - 3362P-1-103
Order 'pot 10k ohm 1/4" sq cerm sl st - 3362P-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362P-103-ND.
POT 10K OHM 1/4" SQ CERM SL ST - 3362P-1-103TLF
Order 'pot 10k ohm 1/4" sq cerm sl st - 3362P-1-103TLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362P-103TLF-ND.
POT 100K OHM 1/4" SQ CERM SL ST - 3362P-1-104LF
Order 'pot 100k ohm 1/4" sq cerm sl st - 3362P-1-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362P-104LF-ND.
POT 100K OHM 1/4" SQ CERM SL ST - 3362P-1-104
Order 'pot 100k ohm 1/4" sq cerm sl st - 3362P-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362P-104-ND.
Send this link via E-Mail
Help With This Screen