POT 25K OHM 1/4" SQ CERM SL ST - 3362P-1-253 - Potentiometers, Variable Resistors
| Digi-Key Part Number | 3362P-253-ND |
100 |
.78100 |
Extended Price
78.10 |
| Manufacturer Part Number | 3362P-1-253 | |||
| Description | POT 25K OHM 1/4" SQ CERM SL ST | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 3362P-1-253 |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 25.0K |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | Single |
| Package / Case | Square - 0.275" L x 0.260" W x 0.185" H (6.99mm x 6.60mm x 4.70mm) |
| Packaging | Tube |
| Adjustment Type | Top Adjustment |
| Tolerance | ±10% |
| Series | 3362 - Sealed |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3362P 1 253 3362P1253 3362P 253 ND 3362P253ND 3362P-253 |
3362P-1-253 Specification Sheet
POT 25K OHM 1/4" SQ CERM SL ST - 3362P-1-253 (3362P-253-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors :POT 25K OHM 1/4" SQ CERM SL ST - 3362P-1-253LF
Order 'pot 25k ohm 1/4" sq cerm sl st - 3362P-1-253LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362P-253LF-ND.
POT 25K OHM 1/4" SQ CERM SL ST - 3362P-1-253
Order 'pot 25k ohm 1/4" sq cerm sl st - 3362P-1-253' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362P-253-ND.
POT 25K OHM 1/4" SQ CERM SL ST - 3362H-1-253LF
Order 'pot 25k ohm 1/4" sq cerm sl st - 3362H-1-253LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362H-253LF-ND.
POT 25K OHM 1/4" SQ CERM SL ST - 3362H-1-253
Order 'pot 25k ohm 1/4" sq cerm sl st - 3362H-1-253' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362H-253-ND.
POT 25K OHM 1/4" SQ CERM SL ST - 3362M-1-253LF
Order 'pot 25k ohm 1/4" sq cerm sl st - 3362M-1-253LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362M-253LF-ND.
POT 25K OHM 1/4" SQ CERM SL ST - 3362M-1-253
Order 'pot 25k ohm 1/4" sq cerm sl st - 3362M-1-253' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362M-253-ND.
POT 100 OHM 1/4" SQ CERM SL ST - 3362P-1-101LF
Order 'pot 100 ohm 1/4" sq cerm sl st - 3362P-1-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362P-101LF-ND.
POT 100 OHM 1/4" SQ CERM SL ST - 3362P-1-101
Order 'pot 100 ohm 1/4" sq cerm sl st - 3362P-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362P-101-ND.
POT 1.0K OHM 1/4" SQ CERM SL ST - 3362P-1-102LF
Order 'pot 1.0k ohm 1/4" sq cerm sl st - 3362P-1-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362P-102LF-ND.
POT 1.0K OHM 1/4" SQ CERM SL ST - 3362P-1-102
Order 'pot 1.0k ohm 1/4" sq cerm sl st - 3362P-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362P-102-ND.
POT 10K OHM 1/4" SQ CERM SL ST - 3362P-1-103LF
Order 'pot 10k ohm 1/4" sq cerm sl st - 3362P-1-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362P-103LF-ND.
POT 10K OHM 1/4" SQ CERM SL ST - 3362P-1-103
Order 'pot 10k ohm 1/4" sq cerm sl st - 3362P-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362P-103-ND.
POT 10K OHM 1/4" SQ CERM SL ST - 3362P-1-103TLF
Order 'pot 10k ohm 1/4" sq cerm sl st - 3362P-1-103TLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362P-103TLF-ND.
POT 100K OHM 1/4" SQ CERM SL ST - 3362P-1-104LF
Order 'pot 100k ohm 1/4" sq cerm sl st - 3362P-1-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362P-104LF-ND.
POT 100K OHM 1/4" SQ CERM SL ST - 3362P-1-104
Order 'pot 100k ohm 1/4" sq cerm sl st - 3362P-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362P-104-ND.
Send this link via E-Mail
Help With This Screen