POT 20K OHM 1/4" SQ CERM SL ST - 3362P-1-203TLF
| Digi-Key Part Number | 3362P-203TLF-ND |
1 10 50 100 500 1000 5000 10000 |
1.51000 1.37500 1.18260 1.15320 1.08200 1.00200 .74300 .71500 |
Extended Price
1.51 13.75 59.13 115.32 541.00 1002.00 3715.00 7150.00 |
| Manufacturer Part Number | 3362P-1-203TLF | |||
| Description | POT 20K OHM 1/4" SQ CERM SL ST | |||
| Quantity Available | 180 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3362P-1-203TLF |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole |
| Resistance | 20.00 kOhms [Typ] |
| Trimmer Type | Single Turn |
| Resistance Tolerance | ±10% |
| Resistive Material | Cermet |
| Adjustment Type | Top Adjust |
| Power | 500 mW @ 70 °C |
| Rotation | 240.0° [Nom] |
| Shape | Square |
| Length | 6.990 mm [Typ] |
| Width | 6.600 mm [Typ] |
| Height | 4.700 mm [Typ] |
| Sealing | Sealed |
| Packaging | Tube |
| Has Digi-Reel | Not TR |
| T073 Catalog Page | 1733 [Nom] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3362P 1 203TLF 3362P1203TLF 3362P 203TLF ND 3362P203TLFND 3362P-203TLF |
POT 20K OHM 1/4" SQ CERM SL ST - 3362P-1-203TLF (3362P-203TLF-ND)
Related parts:POT 2.0K OHM 1/4" SQ CERM SL ST - 3362P-1-202LF
Order 'pot 2.0k ohm 1/4" sq cerm sl st - 3362P-1-202LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362P-202LF-ND.
POT 2.0K OHM 1/4" SQ CERM SL ST - 3362P-1-202
Order 'pot 2.0k ohm 1/4" sq cerm sl st - 3362P-1-202' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362P-202-ND.
POT 2.0K OHM 1/4" SQ CERM SL ST - 3362P-1-202TLF
Order 'pot 2.0k ohm 1/4" sq cerm sl st - 3362P-1-202TLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362P-202TLF-ND.
POT 20K OHM 1/4" SQ CERM SL ST - 3362P-1-203LF
Order 'pot 20k ohm 1/4" sq cerm sl st - 3362P-1-203LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362P-203LF-ND.
POT 20K OHM 1/4" SQ CERM SL ST - 3362P-1-203
Order 'pot 20k ohm 1/4" sq cerm sl st - 3362P-1-203' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362P-203-ND.
POT 20K OHM 1/4" SQ CERM SL ST - 3362P-1-203TLF
Order 'pot 20k ohm 1/4" sq cerm sl st - 3362P-1-203TLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362P-203TLF-ND.
POT 2.0K OHM 1/4" SQ CERM SL ST - 3362H-1-202LF
Order 'pot 2.0k ohm 1/4" sq cerm sl st - 3362H-1-202LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362H-202LF-ND.
POT 2.0K OHM 1/4" SQ CERM SL ST - 3362H-1-202
Order 'pot 2.0k ohm 1/4" sq cerm sl st - 3362H-1-202' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362H-202-ND.
POT 20K OHM 1/4" SQ CERM SL ST - 3362H-1-203LF
Order 'pot 20k ohm 1/4" sq cerm sl st - 3362H-1-203LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362H-203LF-ND.
POT 20K OHM 1/4" SQ CERM SL ST - 3362H-1-203
Order 'pot 20k ohm 1/4" sq cerm sl st - 3362H-1-203' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362H-203-ND.
POT 2.0K OHM 1/4" SQ CERM SL ST - 3362M-1-202LF
Order 'pot 2.0k ohm 1/4" sq cerm sl st - 3362M-1-202LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362M-202LF-ND.
POT 2.0K OHM 1/4" SQ CERM SL ST - 3362M-1-202
Order 'pot 2.0k ohm 1/4" sq cerm sl st - 3362M-1-202' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362M-202-ND.
POT 20K OHM 1/4" SQ CERM SL ST - 3362M-1-203
Order 'pot 20k ohm 1/4" sq cerm sl st - 3362M-1-203' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362M-203-ND.
POT 100 OHM 1/4" SQ CERM SL ST - 3362P-1-101LF
Order 'pot 100 ohm 1/4" sq cerm sl st - 3362P-1-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362P-101LF-ND.
POT 100 OHM 1/4" SQ CERM SL ST - 3362P-1-101
Order 'pot 100 ohm 1/4" sq cerm sl st - 3362P-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362P-101-ND.
Send this link via E-Mail
Help With This Screen