Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

POT 20 OHM 1/4" SQ CERM SL ST - 3362P-1-200

Digi-Key Part Number 3362P-1-200-ND
Price Break
100
Unit Price
.78100
Extended Price
78.10
Manufacturer Part Number3362P-1-200
DescriptionPOT 20 OHM 1/4" SQ CERM SL ST
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information3362P-1-200
VendorBourns Inc.
CategoryPotentiometers, Variable Resistors
Resistance In Ohms20.0
Power (Watts)0.5W, 1/2W
Number of TurnsSingle
Package / CaseSquare - 0.275" L x 0.260" W x 0.185" H (6.99mm x 6.60mm x 4.70mm)
PackagingTube
Adjustment TypeTop Adjustment
Tolerance±10%
Series3362 - Sealed
Mounting TypeThrough Hole
Other Names 3362P 1 200
3362P1200

3362P-1-200 Specification Sheet

Image of POT 20 OHM 1/4" SQ CERM SL ST - 3362P-1-200

POT 20 OHM 1/4" SQ CERM SL ST - 3362P-1-200 (3362P-1-200-ND)

Related parts:
POT 20 OHM 1/4" SQ CERM SL ST - 3362P-1-200
 Order 'pot 20 ohm 1/4" sq cerm sl st - 3362P-1-200' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362P-1-200-ND.
POT 100 OHM 1/4" SQ CERM SL ST - 3362P-1-101LF
 Order 'pot 100 ohm 1/4" sq cerm sl st - 3362P-1-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362P-101LF-ND.
POT 100 OHM 1/4" SQ CERM SL ST - 3362P-1-101
 Order 'pot 100 ohm 1/4" sq cerm sl st - 3362P-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362P-101-ND.
POT 1.0K OHM 1/4" SQ CERM SL ST - 3362P-1-102LF
 Order 'pot 1.0k ohm 1/4" sq cerm sl st - 3362P-1-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362P-102LF-ND.
POT 1.0K OHM 1/4" SQ CERM SL ST - 3362P-1-102
 Order 'pot 1.0k ohm 1/4" sq cerm sl st - 3362P-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362P-102-ND.
POT 10K OHM 1/4" SQ CERM SL ST - 3362P-1-103LF
 Order 'pot 10k ohm 1/4" sq cerm sl st - 3362P-1-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362P-103LF-ND.
POT 10K OHM 1/4" SQ CERM SL ST - 3362P-1-103
 Order 'pot 10k ohm 1/4" sq cerm sl st - 3362P-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362P-103-ND.
POT 10K OHM 1/4" SQ CERM SL ST - 3362P-1-103TLF
 Order 'pot 10k ohm 1/4" sq cerm sl st - 3362P-1-103TLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362P-103TLF-ND.
POT 100K OHM 1/4" SQ CERM SL ST - 3362P-1-104LF
 Order 'pot 100k ohm 1/4" sq cerm sl st - 3362P-1-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362P-104LF-ND.
POT 100K OHM 1/4" SQ CERM SL ST - 3362P-1-104
 Order 'pot 100k ohm 1/4" sq cerm sl st - 3362P-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362P-104-ND.
POT 1.0M OHM 1/4" SQ CERM SL ST - 3362P-1-105LF
 Order 'pot 1.0m ohm 1/4" sq cerm sl st - 3362P-1-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362P-105LF-ND.
POT 1.0M OHM 1/4" SQ CERM SL ST - 3362P-1-105
 Order 'pot 1.0m ohm 1/4" sq cerm sl st - 3362P-1-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362P-105-ND.
POT 200 OHM 1/4" SQ CERM SL ST - 3362P-1-201LF
 Order 'pot 200 ohm 1/4" sq cerm sl st - 3362P-1-201LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362P-201LF-ND.
POT 200 OHM 1/4" SQ CERM SL ST - 3362P-1-201
 Order 'pot 200 ohm 1/4" sq cerm sl st - 3362P-1-201' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362P-201-ND.
POT 2.0K OHM 1/4" SQ CERM SL ST - 3362P-1-202LF
 Order 'pot 2.0k ohm 1/4" sq cerm sl st - 3362P-1-202LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362P-202LF-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: POT 20 OHM 1/4" SQ CERM SL MT - 3266X-1-200LF Next: POT 20 OHM 14 TURN CERMET SIDE - RJ5EP200