POT 500K OHM 1/4" SQ CERM SL ST - 3362M-1-504LF
| Digi-Key Part Number | 3362M-504LF-ND |
1 10 50 100 500 1000 5000 10000 |
.83000 .75000 .64500 .52360 .49100 .45854 .37500 .36000 |
Extended Price
0.83 7.50 32.25 52.36 245.50 458.54 1875.00 3600.00 |
| Manufacturer Part Number | 3362M-1-504LF | |||
| Description | POT 500K OHM 1/4" SQ CERM SL ST | |||
| Quantity Available | 100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3362M-1-504LF |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Through Hole |
| Resistance | 500.00 kOhms [Typ] |
| Trimmer Type | Single Turn |
| Resistance Tolerance | ±10% |
| Resistive Material | Cermet |
| Adjustment Type | Side Adjust |
| Power | 500 mW @ 70 °C |
| Rotation | 240.0° [Nom] |
| Shape | Square |
| Length | 6.990 mm [Typ] |
| Width | 6.600 mm [Typ] |
| Height | 4.700 mm [Typ] |
| Sealing | Sealed |
| Packaging | Tube |
| Color | Blue |
| Has Digi-Reel | Not TR |
| Life Expectancy (Cycles) | 200 [Min] |
| T073 Catalog Page | 1733 [Nom] |
| Voltage | 900.000 V [Max] |
| Weight | 0.5670 g [Nom] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3362M 1 504LF 3362M1504LF 3362M 504LF ND 3362M504LFND 3362M-504LF |
3362M-1-504LF Specification Sheet
POT 500K OHM 1/4" SQ CERM SL ST - 3362M-1-504LF (3362M-504LF-ND)
Related parts:POT 500K OHM 1/4" SQ CERM SL ST - 3362M-1-504LF
Order 'pot 500k ohm 1/4" sq cerm sl st - 3362M-1-504LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362M-504LF-ND.
POT 500K OHM 1/4" SQ CERM SL ST - 3362M-1-504
Order 'pot 500k ohm 1/4" sq cerm sl st - 3362M-1-504' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362M-504-ND.
POT 500K OHM 1/4" SQ CERM SL ST - 3362H-1-504LF
Order 'pot 500k ohm 1/4" sq cerm sl st - 3362H-1-504LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362H-504LF-ND.
POT 500K OHM 1/4" SQ CERM SL ST - 3362H-1-504
Order 'pot 500k ohm 1/4" sq cerm sl st - 3362H-1-504' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362H-504-ND.
POT 100 OHM 1/4" SQ CERM SL ST - 3362M-1-101LF
Order 'pot 100 ohm 1/4" sq cerm sl st - 3362M-1-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362M-101LF-ND.
POT 100 OHM 1/4" SQ CERM SL ST - 3362M-1-101
Order 'pot 100 ohm 1/4" sq cerm sl st - 3362M-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362M-101-ND.
POT 1.0K OHM 1/4" SQ CERM SL ST - 3362M-1-102LF
Order 'pot 1.0k ohm 1/4" sq cerm sl st - 3362M-1-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362M-102LF-ND.
POT 1.0K OHM 1/4" SQ CERM SL ST - 3362M-1-102
Order 'pot 1.0k ohm 1/4" sq cerm sl st - 3362M-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362M-102-ND.
POT 10K OHM 1/4" SQ CERM SL ST - 3362M-1-103LF
Order 'pot 10k ohm 1/4" sq cerm sl st - 3362M-1-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362M-103LF-ND.
POT 10K OHM 1/4" SQ CERM SL ST - 3362M-1-103
Order 'pot 10k ohm 1/4" sq cerm sl st - 3362M-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362M-103-ND.
POT 100K OHM 1/4" SQ CERM SL ST - 3362M-1-104
Order 'pot 100k ohm 1/4" sq cerm sl st - 3362M-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362M-104-ND.
POT 1.0M OHM 1/4" SQ CERM SL ST - 3362M-1-105LF
Order 'pot 1.0m ohm 1/4" sq cerm sl st - 3362M-1-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362M-105LF-ND.
POT 1.0M OHM 1/4" SQ CERM SL ST - 3362M-1-105
Order 'pot 1.0m ohm 1/4" sq cerm sl st - 3362M-1-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362M-105-ND.
POT 200 OHM 1/4" SQ CERM SL ST - 3362M-1-201LF
Order 'pot 200 ohm 1/4" sq cerm sl st - 3362M-1-201LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362M-201LF-ND.
POT 200 OHM 1/4" SQ CERM SL ST - 3362M-1-201
Order 'pot 200 ohm 1/4" sq cerm sl st - 3362M-1-201' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362M-201-ND.
Send this link via E-Mail
Help With This Screen