Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

POT 50K OHM 1/4" SQ CERM SL ST - 3362M-1-503LF

Digi-Key Part Number 3362M-503LF-ND
Price Break
1
10
50
100
500
1000
5000
10000
Unit Price
.83000
.75000
.64500
.52360
.49100
.45854
.37500
.36000
Extended Price
0.83
7.50
32.25
52.36
245.50
458.54
1875.00
3600.00
Manufacturer Part Number3362M-1-503LF
DescriptionPOT 50K OHM 1/4" SQ CERM SL ST
Quantity Available 327
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information3362M-1-503LF
VendorBourns Inc.
CategoryPotentiometers, Variable Resistors
Mounting TypeThrough Hole
Resistance50.00 kOhms [Typ]
Trimmer TypeSingle Turn
Resistance Tolerance±10%
Resistive MaterialCermet
Adjustment TypeSide Adjust
Power500 mW @ 70 °C
Rotation240.0° [Nom]
ShapeSquare
Length6.990 mm [Typ]
Width6.600 mm [Typ]
Height4.700 mm [Typ]
SealingSealed
PackagingTube
ColorBlue
Has Digi-ReelNot TR
Life Expectancy (Cycles)200 [Min]
T073 Catalog Page1733 [Nom]
Voltage900.000 V [Max]
Weight0.5670 g [Nom]
Operating Temperature-55 °C [Min]
Operating Temperature125 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3362M 1 503LF
3362M1503LF
3362M 503LF ND
3362M503LFND
3362M-503LF

3362M-1-503LF Specification Sheet

Image of POT 50K OHM 1/4" SQ CERM SL ST - 3362M-1-503LF

POT 50K OHM 1/4" SQ CERM SL ST - 3362M-1-503LF (3362M-503LF-ND)

Related parts :
POT 5.0K OHM 1/4" SQ CERM SL ST - 3362M-1-502LF
 Order 'pot 5.0k ohm 1/4" sq cerm sl st - 3362M-1-502LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362M-502LF-ND.
POT 5.0K OHM 1/4" SQ CERM SL ST - 3362M-1-502
 Order 'pot 5.0k ohm 1/4" sq cerm sl st - 3362M-1-502' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362M-502-ND.
POT 50K OHM 1/4" SQ CERM SL ST - 3362M-1-503LF
 Order 'pot 50k ohm 1/4" sq cerm sl st - 3362M-1-503LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362M-503LF-ND.
POT 50K OHM 1/4" SQ CERM SL ST - 3362M-1-503
 Order 'pot 50k ohm 1/4" sq cerm sl st - 3362M-1-503' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362M-503-ND.
POT 5.0K OHM 1/4" SQ CERM SL ST - 3362H-1-502LF
 Order 'pot 5.0k ohm 1/4" sq cerm sl st - 3362H-1-502LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362H-502LF-ND.
POT 5.0K OHM 1/4" SQ CERM SL ST - 3362H-1-502
 Order 'pot 5.0k ohm 1/4" sq cerm sl st - 3362H-1-502' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362H-502-ND.
POT 50K OHM 1/4" SQ CERM SL ST - 3362H-1-503LF
 Order 'pot 50k ohm 1/4" sq cerm sl st - 3362H-1-503LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362H-503LF-ND.
POT 50K OHM 1/4" SQ CERM SL ST - 3362H-1-503
 Order 'pot 50k ohm 1/4" sq cerm sl st - 3362H-1-503' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362H-503-ND.
POT 100 OHM 1/4" SQ CERM SL ST - 3362M-1-101LF
 Order 'pot 100 ohm 1/4" sq cerm sl st - 3362M-1-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362M-101LF-ND.
POT 100 OHM 1/4" SQ CERM SL ST - 3362M-1-101
 Order 'pot 100 ohm 1/4" sq cerm sl st - 3362M-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362M-101-ND.
POT 1.0K OHM 1/4" SQ CERM SL ST - 3362M-1-102LF
 Order 'pot 1.0k ohm 1/4" sq cerm sl st - 3362M-1-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362M-102LF-ND.
POT 1.0K OHM 1/4" SQ CERM SL ST - 3362M-1-102
 Order 'pot 1.0k ohm 1/4" sq cerm sl st - 3362M-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362M-102-ND.
POT 10K OHM 1/4" SQ CERM SL ST - 3362M-1-103LF
 Order 'pot 10k ohm 1/4" sq cerm sl st - 3362M-1-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362M-103LF-ND.
POT 10K OHM 1/4" SQ CERM SL ST - 3362M-1-103
 Order 'pot 10k ohm 1/4" sq cerm sl st - 3362M-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362M-103-ND.
POT 100K OHM 1/4" SQ CERM SL ST - 3362M-1-104
 Order 'pot 100k ohm 1/4" sq cerm sl st - 3362M-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362M-104-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: POT 50K OHM 1/4" SQ CERM SL ST - 3362M-1-503 Next: POT 50K OHM 1/4" SQ CERM SL ST - 3362P-1-503