2200pF Ceramic Capacitor Murata Electronics North America Radial 50V RPEF51H222Z2K1A03B
CAP CER 2200PF 50V Y5V RADIAL - RPEF51H222Z2K1A03B
| Digi-Key Part Number | 490-3864-ND |
1 10 100 500 1000 5000 10000 25000 |
.24000 .17800 .12700 .09144 .07112 .06604 .06350 .06096 |
Extended Price
0.24 1.78 12.70 45.72 71.12 330.20 635.00 1524.00 |
| Manufacturer Part Number | RPEF51H222Z2K1A03B | |||
| Description | CAP CER 2200PF 50V Y5V RADIAL | |||
| Quantity Available | 1040 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RPEF51H222Z2K1A03B |
| Vendor | Murata Electronics North America |
| Category | Capacitors |
| Capacitance | 2200pF |
| Voltage - Rated | 50V |
| Tolerance | -20%, +80% |
| Package / Case | Radial |
| Temperature Coefficient | Y5V (F) |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.197" (5.00mm) |
| Operating Temperature | -30°C ~ 85°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RPEF51H222Z2K1A03B RPEF51H222Z2K1A03B 490 3864 ND 4903864ND 490-3864 |
RPEF51H222Z2K1A03B Specification Sheet
CAP CER 2200PF 50V Y5V RADIAL - RPEF51H222Z2K1A03B (490-3864-ND)
Related parts 2200pF Ceramic Capacitor Murata Electronics North America Radial 50V RPEF51H222Z2K1A03B2200pF Ceramic Capacitor Murata Electronics North America Radial 50V RPEF51H222Z2K1A03B
Order 'cap cer 2200pf 50v y5v radial - RPEF51H222Z2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3864-ND.
2200pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H222J2P1C03B
Order 'cap cer 2200pf 50v c0g radial - RPE5C1H222J2P1C03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3704-ND.
2200pF Ceramic Capacitor Murata Electronics North America Radial 50V RPE5C1H222J2K1A03B
Order 'cap cer 2200pf 50v c0g radial - RPE5C1H222J2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3705-ND.
2200pF Ceramic Capacitor Murata Electronics North America Radial 50V RPER71H222K2P1A03B
Order 'cap cer 2200pf 50v x7r radial - RPER71H222K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3827-ND.
2200pF Ceramic Capacitor Murata Electronics North America Radial 50V RPER71H222K2K1A03B
Order 'cap cer 2200pf 50v x7r radial - RPER71H222K2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3828-ND.
2200pF Ceramic Capacitor Murata Electronics North America Radial 50V RPEE41H222M2P1A03B
Order 'cap cer 2200pf 50v z5u radial - RPEE41H222M2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3877-ND.
2200pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 50V GRM155F51H222ZA01D
Order 'cap cer 2200pf 50v y5v 0402 - GRM155F51H222ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1321-1-ND.
2200pF Ceramic Capacitor Murata Electronics North America 0402 (1005 metric) 50V GRM155F51H222ZA01D
Order 'cap cer 2200pf 50v y5v 0402 - GRM155F51H222ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1321-2-ND.
2200pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 50V GRM155F51H222ZA01D
Order 'cap cer 2200pf 50v y5v 0402 - GRM155F51H222ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1321-6-ND.
2200pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 50V GRM188F51H222ZA01D
Order 'cap cer 2200pf 50v y5v 0603 - GRM188F51H222ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1558-1-ND.
2200pF Ceramic Capacitor Murata Electronics North America 0603 (1608 metric) 50V GRM188F51H222ZA01D
Order 'cap cer 2200pf 50v y5v 0603 - GRM188F51H222ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1558-2-ND.
2200pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 50V GRM188F51H222ZA01D
Order 'cap cer 2200pf 50v y5v 0603 - GRM188F51H222ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1558-6-ND.
2200pF Ceramic Capacitor Murata Electronics North America Radial 50V RDER71H222K0K1C03B
Order 'cap cer 2200pf 50v x7r rad - RDER71H222K0K1C03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-5359-ND.
0.1µF Ceramic Capacitor Murata Electronics North America Radial 50V RPEF51H104Z2K1A03B
Order 'cap cer 100000pf 50v y5v radial - RPEF51H104Z2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3859-ND.
10000pF Ceramic Capacitor Murata Electronics North America Radial 50V RPEF51H103Z2K1A03B
Order 'cap cer 10000pf 50v y5v radial - RPEF51H103Z2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3860-ND.
Options for 2200pF Ceramic Capacitor Murata Electronics North America Radial 50V RPEF51H222Z2K1A03B
Send this link via E-Mail
Help With This Screen
