POT 25K OHM 1/4" SQ CERM SL ST - 3362M-1-253
| Digi-Key Part Number | 3362M-253-ND |
100 |
.78100 |
Extended Price
78.10 |
| Manufacturer Part Number | 3362M-1-253 | |||
| Description | POT 25K OHM 1/4" SQ CERM SL ST | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 3362M-1-253 |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 25.0K |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | Single |
| Package / Case | Square - 0.260" L x 0.185" W x 0.275" H (6.60mm x 4.70mm x 6.99mm) |
| Packaging | Tube |
| Adjustment Type | Side Adjustment |
| Tolerance | ±10% |
| Series | 3362 - Sealed |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3362M 1 253 3362M1253 3362M 253 ND 3362M253ND 3362M-253 |
3362M-1-253 Specification Sheet
POT 25K OHM 1/4" SQ CERM SL ST - 3362M-1-253 (3362M-253-ND)
Related parts :POT 25K OHM 1/4" SQ CERM SL ST - 3362M-1-253LF
Order 'pot 25k ohm 1/4" sq cerm sl st - 3362M-1-253LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362M-253LF-ND.
POT 25K OHM 1/4" SQ CERM SL ST - 3362M-1-253
Order 'pot 25k ohm 1/4" sq cerm sl st - 3362M-1-253' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362M-253-ND.
POT 25K OHM 1/4" SQ CERM SL ST - 3362H-1-253LF
Order 'pot 25k ohm 1/4" sq cerm sl st - 3362H-1-253LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362H-253LF-ND.
POT 25K OHM 1/4" SQ CERM SL ST - 3362H-1-253
Order 'pot 25k ohm 1/4" sq cerm sl st - 3362H-1-253' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362H-253-ND.
POT 100 OHM 1/4" SQ CERM SL ST - 3362M-1-101LF
Order 'pot 100 ohm 1/4" sq cerm sl st - 3362M-1-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362M-101LF-ND.
POT 100 OHM 1/4" SQ CERM SL ST - 3362M-1-101
Order 'pot 100 ohm 1/4" sq cerm sl st - 3362M-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362M-101-ND.
POT 1.0K OHM 1/4" SQ CERM SL ST - 3362M-1-102LF
Order 'pot 1.0k ohm 1/4" sq cerm sl st - 3362M-1-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362M-102LF-ND.
POT 1.0K OHM 1/4" SQ CERM SL ST - 3362M-1-102
Order 'pot 1.0k ohm 1/4" sq cerm sl st - 3362M-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362M-102-ND.
POT 10K OHM 1/4" SQ CERM SL ST - 3362M-1-103LF
Order 'pot 10k ohm 1/4" sq cerm sl st - 3362M-1-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362M-103LF-ND.
POT 10K OHM 1/4" SQ CERM SL ST - 3362M-1-103
Order 'pot 10k ohm 1/4" sq cerm sl st - 3362M-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362M-103-ND.
POT 100K OHM 1/4" SQ CERM SL ST - 3362M-1-104
Order 'pot 100k ohm 1/4" sq cerm sl st - 3362M-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362M-104-ND.
POT 1.0M OHM 1/4" SQ CERM SL ST - 3362M-1-105LF
Order 'pot 1.0m ohm 1/4" sq cerm sl st - 3362M-1-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362M-105LF-ND.
POT 1.0M OHM 1/4" SQ CERM SL ST - 3362M-1-105
Order 'pot 1.0m ohm 1/4" sq cerm sl st - 3362M-1-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362M-105-ND.
POT 200 OHM 1/4" SQ CERM SL ST - 3362M-1-201LF
Order 'pot 200 ohm 1/4" sq cerm sl st - 3362M-1-201LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362M-201LF-ND.
POT 200 OHM 1/4" SQ CERM SL ST - 3362M-1-201
Order 'pot 200 ohm 1/4" sq cerm sl st - 3362M-1-201' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362M-201-ND.
Send this link via E-Mail
Help With This Screen