Keywords:





CAP CER 10000PF 50V Y5V RADIAL - RPEF51H103Z2K1A03B - Capacitors

10000pF Ceramic Capacitor Murata Electronics North America Radial 50V RPEF51H103Z2K1A03B

Digi-Key Part Number 490-3860-ND
Price Break
1
10
100
500
1000
5000
10000
25000
Unit Price
.19000
.13700
.09800
.07056
.05488
.05096
.04900
.04704
Extended Price
0.19
1.37
9.80
35.28
54.88
254.80
490.00
1176.00
Manufacturer Part NumberRPEF51H103Z2K1A03B
DescriptionCAP CER 10000PF 50V Y5V RADIAL
Quantity Available 3872
All prices are in USD

Purchase 10000pF Ceramic Capacitor Murata Electronics North America Radial 50V RPEF51H103Z2K1A03B
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 10000pF Ceramic Capacitor Murata Electronics North America Radial 50V RPEF51H103Z2K1A03B
Technical/Catalog InformationRPEF51H103Z2K1A03B
VendorMurata Electronics North America
CategoryCapacitors
Capacitance10000pF
Voltage - Rated 50V
Tolerance-20%, +80%
Package / CaseRadial
Temperature CoefficientY5V (F)
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.197" (5.00mm)
Operating Temperature-30°C ~ 85°C
Mounting TypeThrough Hole
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RPEF51H103Z2K1A03B
RPEF51H103Z2K1A03B
490 3860 ND
4903860ND
490-3860

RPEF51H103Z2K1A03B Specification Sheet

Image of CAP CER 10000PF 50V Y5V RADIAL - RPEF51H103Z2K1A03B

CAP CER 10000PF 50V Y5V RADIAL - RPEF51H103Z2K1A03B (490-3860-ND) - Capacitors

Related parts 10000pF Ceramic Capacitor Murata Electronics North America Radial 50V RPEF51H103Z2K1A03B
CAP CER 10000PF 50V Y5V RADIAL - RPEF51H103Z2K1A03B
 Order 'cap cer 10000pf 50v y5v radial - RPEF51H103Z2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3860-ND.
CAP CER 10000PF 50V C0G RADIAL - RPE5C1H103J2K1C03B
 Order 'cap cer 10000pf 50v c0g radial - RPE5C1H103J2K1C03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3673-ND.
CAP CER 10000PF 50V X7R RADIAL - RPER71H103K2P1A03B
 Order 'cap cer 10000pf 50v x7r radial - RPER71H103K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3812-ND.
CAP CER 10000PF 50V X7R RADIAL - RPER71H103K2K1A03B
 Order 'cap cer 10000pf 50v x7r radial - RPER71H103K2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3813-ND.
CAP CER 10000PF 50V Z5U RADIAL - RPEE41H103M2P1A03B
 Order 'cap cer 10000pf 50v z5u radial - RPEE41H103M2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3874-ND.
CAP CER 10000PF 50V Y5V RAD - RDEF51H103Z0K1C03B
 Order 'cap cer 10000pf 50v y5v rad - RDEF51H103Z0K1C03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-5396-ND.
CAP CER 10000PF 50V Y5V 0402 - GRM155F51H103ZA01D
 Order 'cap cer 10000pf 50v y5v 0402 - GRM155F51H103ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1323-1-ND.
CAP CER 10000PF 50V Y5V 0402 - GRM155F51H103ZA01D
 Order 'cap cer 10000pf 50v y5v 0402 - GRM155F51H103ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1323-2-ND.
CAP CER 10000PF 50V Y5V 0402 - GRM155F51H103ZA01D
 Order 'cap cer 10000pf 50v y5v 0402 - GRM155F51H103ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1323-6-ND.
CAP CER 10000PF 50V Y5V 0603 - GRM188F51H103ZA01D
 Order 'cap cer 10000pf 50v y5v 0603 - GRM188F51H103ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1563-1-ND.
CAP CER 10000PF 50V Y5V 0603 - GRM188F51H103ZA01D
 Order 'cap cer 10000pf 50v y5v 0603 - GRM188F51H103ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1563-2-ND.
CAP CER 10000PF 50V Y5V 0603 - GRM188F51H103ZA01D
 Order 'cap cer 10000pf 50v y5v 0603 - GRM188F51H103ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1563-6-ND.
CAP CER 10000PF 50V Y5V 0805 - GRM216F51H103ZA01D
 Order 'cap cer 10000pf 50v y5v 0805 - GRM216F51H103ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1720-1-ND.
CAP CER 10000PF 50V Y5V 0805 - GRM216F51H103ZA01D
 Order 'cap cer 10000pf 50v y5v 0805 - GRM216F51H103ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1720-2-ND.
CAP CER 10000PF 50V Y5V 0805 - GRM216F51H103ZA01D
 Order 'cap cer 10000pf 50v y5v 0805 - GRM216F51H103ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1720-6-ND.

Options for 10000pF Ceramic Capacitor Murata Electronics North America Radial 50V RPEF51H103Z2K1A03B
Send this link via E-Mail
Help With This Screen

CAP CER 10000PF 50V Y5V RADIAL - RPEF51H103Z2K1A03B
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 10000PF 50V Y5V RAD - RDEF51H103Z0K1C03B Next: CAP CER 10000PF 50V Z5U AXIAL - MA105E103MAA
CAP CER 10000PF 50V Y5V RADIAL - RPEF51H103Z2K1A03B