POT 1.0K OHM 1/4" SQ CERM SL ST - 3362H-1-102 - Potentiometers, Variable Resistors
| Digi-Key Part Number | 3362H-102-ND |
100 |
.78100 |
Extended Price
78.10 |
| Manufacturer Part Number | 3362H-1-102 | |||
| Description | POT 1.0K OHM 1/4" SQ CERM SL ST | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 3362H-1-102 |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 1.00K |
| Power (Watts) | 0.5W, 1/2W |
| Number of Turns | Single |
| Package / Case | Square - 0.275" L x 0.260" W x 0.185" H (6.99mm x 6.60mm x 4.70mm) |
| Packaging | Tube |
| Adjustment Type | Top Adjustment |
| Tolerance | ±10% |
| Series | 3362 - Sealed |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3362H 1 102 3362H1102 3362H 102 ND 3362H102ND 3362H-102 |
3362H-1-102 Specification Sheet
POT 1.0K OHM 1/4" SQ CERM SL ST - 3362H-1-102 (3362H-102-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors :POT 100 OHM 1/4" SQ CERM SL ST - 3362H-1-101LF
Order 'pot 100 ohm 1/4" sq cerm sl st - 3362H-1-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362H-101LF-ND.
POT 100 OHM 1/4" SQ CERM SL ST - 3362H-1-101
Order 'pot 100 ohm 1/4" sq cerm sl st - 3362H-1-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362H-101-ND.
POT 1.0K OHM 1/4" SQ CERM SL ST - 3362H-1-102LF
Order 'pot 1.0k ohm 1/4" sq cerm sl st - 3362H-1-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362H-102LF-ND.
POT 1.0K OHM 1/4" SQ CERM SL ST - 3362H-1-102
Order 'pot 1.0k ohm 1/4" sq cerm sl st - 3362H-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362H-102-ND.
POT 10K OHM 1/4" SQ CERM SL ST - 3362H-1-103LF
Order 'pot 10k ohm 1/4" sq cerm sl st - 3362H-1-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362H-103LF-ND.
POT 10K OHM 1/4" SQ CERM SL ST - 3362H-1-103
Order 'pot 10k ohm 1/4" sq cerm sl st - 3362H-1-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362H-103-ND.
POT 100K OHM 1/4" SQ CERM SL ST - 3362H-1-104LF
Order 'pot 100k ohm 1/4" sq cerm sl st - 3362H-1-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362H-104LF-ND.
POT 100K OHM 1/4" SQ CERM SL ST - 3362H-1-104
Order 'pot 100k ohm 1/4" sq cerm sl st - 3362H-1-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362H-104-ND.
POT 1.0M OHM 1/4" SQ CERM SL ST - 3362H-1-105LF
Order 'pot 1.0m ohm 1/4" sq cerm sl st - 3362H-1-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362H-105LF-ND.
POT 1.0M OHM 1/4" SQ CERM SL ST - 3362H-1-105
Order 'pot 1.0m ohm 1/4" sq cerm sl st - 3362H-1-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362H-105-ND.
POT 200 OHM 1/4" SQ CERM SL ST - 3362H-1-201LF
Order 'pot 200 ohm 1/4" sq cerm sl st - 3362H-1-201LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362H-201LF-ND.
POT 200 OHM 1/4" SQ CERM SL ST - 3362H-1-201
Order 'pot 200 ohm 1/4" sq cerm sl st - 3362H-1-201' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362H-201-ND.
POT 2.0K OHM 1/4" SQ CERM SL ST - 3362H-1-202LF
Order 'pot 2.0k ohm 1/4" sq cerm sl st - 3362H-1-202LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362H-202LF-ND.
POT 2.0K OHM 1/4" SQ CERM SL ST - 3362H-1-202
Order 'pot 2.0k ohm 1/4" sq cerm sl st - 3362H-1-202' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362H-202-ND.
POT 20K OHM 1/4" SQ CERM SL ST - 3362H-1-203LF
Order 'pot 20k ohm 1/4" sq cerm sl st - 3362H-1-203LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3362H-203LF-ND.
Send this link via E-Mail
Help With This Screen