CAP CER 100000PF 50V Y5V RADIAL - RPEF51H104Z2K1A03B
0.1µF Ceramic Capacitor Murata Electronics North America Radial 50V RPEF51H104Z2K1A03B
| Digi-Key Part Number | 490-3859-ND |
1 10 100 500 1000 5000 10000 25000 |
.10000 .07600 .05450 .03924 .03052 .02834 .02725 .02616 |
Extended Price
0.10 0.76 5.45 19.62 30.52 141.70 272.50 654.00 |
| Manufacturer Part Number | RPEF51H104Z2K1A03B | |||
| Description | CAP CER 100000PF 50V Y5V RADIAL | |||
| Quantity Available | 12000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RPEF51H104Z2K1A03B |
| Vendor | Murata Electronics North America |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 50V |
| Tolerance | -20%, +80% |
| Package / Case | Radial |
| Temperature Coefficient | Y5V (F) |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.197" (5.00mm) |
| Operating Temperature | -30°C ~ 85°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RPEF51H104Z2K1A03B RPEF51H104Z2K1A03B 490 3859 ND 4903859ND 490-3859 |
RPEF51H104Z2K1A03B Specification Sheet
CAP CER 100000PF 50V Y5V RADIAL - RPEF51H104Z2K1A03B (490-3859-ND)
Related parts 0.1µF Ceramic Capacitor Murata Electronics North America Radial 50V RPEF51H104Z2K1A03BCAP CER 100000PF 50V Y5V RADIAL - RPEF51H104Z2K1A03B
Order 'cap cer 100000pf 50v y5v radial - RPEF51H104Z2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3859-ND.
CAP CER 100000PF 50V X7R RADIAL - RPER71H104K2P1A03B
Order 'cap cer 100000pf 50v x7r radial - RPER71H104K2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3810-ND.
CAP CER 100000PF 50V X7R RADIAL - RPER71H104K2K1A03B
Order 'cap cer 100000pf 50v x7r radial - RPER71H104K2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3811-ND.
CAP CER 100000PF 50V Z5U RADIAL - RPEE41H104M2P1A03B
Order 'cap cer 100000pf 50v z5u radial - RPEE41H104M2P1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3873-ND.
CAP CER 10000PF 50V Y5V RADIAL - RPEF51H103Z2K1A03B
Order 'cap cer 10000pf 50v y5v radial - RPEF51H103Z2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3860-ND.
CAP CER 1000PF 50V Y5V RADIAL - RPEF51H102Z2K1A03B
Order 'cap cer 1000pf 50v y5v radial - RPEF51H102Z2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3861-ND.
CAP CER 220000PF 50V Y5V RADIAL - RPEF51H224Z2K1A03B
Order 'cap cer 220000pf 50v y5v radial - RPEF51H224Z2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3862-ND.
CAP CER 22000PF 50V Y5V RADIAL - RPEF51H223Z2K1A03B
Order 'cap cer 22000pf 50v y5v radial - RPEF51H223Z2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3863-ND.
CAP CER 2200PF 50V Y5V RADIAL - RPEF51H222Z2K1A03B
Order 'cap cer 2200pf 50v y5v radial - RPEF51H222Z2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3864-ND.
CAP CER 470000PF 50V Y5V RADIAL - RPEF51H474Z2K1C03B
Order 'cap cer 470000pf 50v y5v radial - RPEF51H474Z2K1C03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3865-ND.
CAP CER 47000PF 50V Y5V RADIAL - RPEF51H473Z2K1A03B
Order 'cap cer 47000pf 50v y5v radial - RPEF51H473Z2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3866-ND.
CAP CER 4700PF 50V Y5V RADIAL - RPEF51H472Z2K1A03B
Order 'cap cer 4700pf 50v y5v radial - RPEF51H472Z2K1A03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3867-ND.
CAP CER 1.0PF 50V C0G RADIAL - RPE5C1H1R0C2P1B03B
Order 'cap cer 1.0pf 50v c0g radial - RPE5C1H1R0C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3670-ND.
CAP CER 1.2PF 50V C0G RADIAL - RPE5C1H1R2C2P1B03B
Order 'cap cer 1.2pf 50v c0g radial - RPE5C1H1R2C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3671-ND.
CAP CER 1.5PF 50V C0G RADIAL - RPE5C1H1R5C2P1B03B
Order 'cap cer 1.5pf 50v c0g radial - RPE5C1H1R5C2P1B03B' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3672-ND.
Options for 0.1µF Ceramic Capacitor Murata Electronics North America Radial 50V RPEF51H104Z2K1A03B
Send this link via E-Mail
Help With This Screen
