Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRIMPOT 500 OHM 6MM SQ SMD - 3361P-1-501G - Potentiometers, Variable Resistors

Digi-Key Part Number 3361P-501GTR-ND
Price Break
750
Unit Price
.71800
Extended Price
538.50
Manufacturer Part Number3361P-1-501G
DescriptionTRIMPOT 500 OHM 6MM SQ SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information3361P-1-501G
VendorBourns Inc.
CategoryPotentiometers, Variable Resistors
Mounting TypeSurface (SMD, SMT)
Resistance500.00 Ohms [Typ]
Trimmer TypeSingle Turn
Resistance Tolerance±10%
Resistive MaterialCermet
Adjustment TypeTop Adjust
Power500 mW @ 70 °C
Rotation240.0° [Nom]
ShapeSquare
Length7.040 mm [Typ]
Width6.710 mm [Typ]
Height5.210 mm [Typ]
SealingSealed
PackagingTape & Reel
ColorNatural
Has Digi-ReelTRUE
Life Expectancy (Cycles)200 [Min]
T&R Reel SizeTape & Reel, 13"
T&R Tape MaterialPlastic
T&R Tape Width16.00 mm [Typ]
T073 Catalog Page0 [Nom]
Voltage900.000 V [Max]
Weight0.5670 g [Nom]
Operating Temperature-55 °C [Min]
Operating Temperature125 °C [Max]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 3361P 1 501G
3361P1501G
3361P 501GTR ND
3361P501GTRND
3361P-501GTR

3361P-1-501G Specification Sheet

Image of TRIMPOT 500 OHM 6MM SQ SMD - 3361P-1-501G

TRIMPOT 500 OHM 6MM SQ SMD - 3361P-1-501G (3361P-501GTR-ND) - Potentiometers, Variable Resistors

Related parts Potentiometers, Variable Resistors:
TRIMPOT 500 OHM 6MM SQ SMD - 3361P-1-501G
 Order 'trimpot 500 ohm 6mm sq smd - 3361P-1-501G' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361P-501GCT-ND.
TRIMPOT 500 OHM 6MM SQ SMD - 3361P-1-501G
 Order 'trimpot 500 ohm 6mm sq smd - 3361P-1-501G' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361P-501GDKR-ND.
TRIMPOT 500 OHM 6MM SQ SMD - 3361P-1-501G
 Order 'trimpot 500 ohm 6mm sq smd - 3361P-1-501G' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361P-501GTR-ND.
TRIMPOT 500 OHM 6MM SQ SMD - 3361P-1-501GLF
 Order 'trimpot 500 ohm 6mm sq smd - 3361P-1-501GLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361P-501GLFCT-ND.
TRIMPOT 500 OHM 6MM SQ SMD - 3361P-1-501GLF
 Order 'trimpot 500 ohm 6mm sq smd - 3361P-1-501GLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361P-501GLFTR-ND.
TRIMPOT 500 OHM 6MM SQ SMD - 3361S-1-501G
 Order 'trimpot 500 ohm 6mm sq smd - 3361S-1-501G' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361S-501GCT-ND.
TRIMPOT 500 OHM 6MM SQ SMD - 3361S-1-501G
 Order 'trimpot 500 ohm 6mm sq smd - 3361S-1-501G' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361S-501GDKR-ND.
TRIMPOT 500 OHM 6MM SQ SMD - 3361S-1-501G
 Order 'trimpot 500 ohm 6mm sq smd - 3361S-1-501G' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361S-501GTR-ND.
TRIMPOT 100 OHM 6MM SQ SMD - 3361P-1-101G
 Order 'trimpot 100 ohm 6mm sq smd - 3361P-1-101G' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361P-101GCT-ND.
TRIMPOT 100 OHM 6MM SQ SMD - 3361P-1-101G
 Order 'trimpot 100 ohm 6mm sq smd - 3361P-1-101G' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361P-101GDKR-ND.
TRIMPOT 100 OHM 6MM SQ SMD - 3361P-1-101GLF
 Order 'trimpot 100 ohm 6mm sq smd - 3361P-1-101GLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361P-101GLFCT-ND.
TRIMPOT 100 OHM 6MM SQ SMD - 3361P-1-101GLF
 Order 'trimpot 100 ohm 6mm sq smd - 3361P-1-101GLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361P-101GLFTR-ND.
TRIMPOT 100 OHM 6MM SQ SMD - 3361P-1-101G
 Order 'trimpot 100 ohm 6mm sq smd - 3361P-1-101G' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361P-101GTR-ND.
TRIMPOT 1K OHM 6MM SQ SMD - 3361P-1-102G
 Order 'trimpot 1k ohm 6mm sq smd - 3361P-1-102G' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361P-102GCT-ND.
TRIMPOT 1K OHM 6MM SQ SMD - 3361P-1-102G
 Order 'trimpot 1k ohm 6mm sq smd - 3361P-1-102G' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361P-102GDKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRIMPOT 500 OHM 6MM SQ SMD - 3361P-1-501G Next: TRIMPOT 500 OHM 6MM SQ SMD - 3361P-1-501GLF