TRIMPOT 500 OHM 6MM SQ SMD - 3361P-1-501G - Potentiometers, Variable Resistors
| Digi-Key Part Number | 3361P-501GCT-ND |
1 10 50 100 |
1.02000 .92500 .88800 .85100 |
Extended Price
1.02 9.25 44.40 85.10 |
| Manufacturer Part Number | 3361P-1-501G | |||
| Description | TRIMPOT 500 OHM 6MM SQ SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 3361P-1-501G |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Surface (SMD, SMT) |
| Resistance | 500.00 Ohms [Typ] |
| Trimmer Type | Single Turn |
| Resistance Tolerance | ±10% |
| Resistive Material | Cermet |
| Adjustment Type | Top Adjust |
| Power | 500 mW @ 70 °C |
| Rotation | 240.0° [Nom] |
| Shape | Square |
| Length | 7.040 mm [Typ] |
| Width | 6.710 mm [Typ] |
| Height | 5.210 mm [Typ] |
| Sealing | Sealed |
| Packaging | Cut Tape |
| Color | Natural |
| Has Digi-Reel | TRUE |
| Life Expectancy (Cycles) | 200 [Min] |
| T&R Reel Size | Tape & Reel, 13" |
| T&R Tape Material | Plastic |
| T&R Tape Width | 16.00 mm [Typ] |
| T073 Catalog Page | 1740 [Nom] |
| Voltage | 900.000 V [Max] |
| Weight | 0.5670 g [Nom] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3361P 1 501G 3361P1501G 3361P 501GCT ND 3361P501GCTND 3361P-501GCT |
3361P-1-501G Specification Sheet
TRIMPOT 500 OHM 6MM SQ SMD - 3361P-1-501G (3361P-501GCT-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:TRIMPOT 500 OHM 6MM SQ SMD - 3361P-1-501G
Order 'trimpot 500 ohm 6mm sq smd - 3361P-1-501G' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361P-501GCT-ND.
TRIMPOT 500 OHM 6MM SQ SMD - 3361P-1-501G
Order 'trimpot 500 ohm 6mm sq smd - 3361P-1-501G' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361P-501GDKR-ND.
TRIMPOT 500 OHM 6MM SQ SMD - 3361P-1-501G
Order 'trimpot 500 ohm 6mm sq smd - 3361P-1-501G' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361P-501GTR-ND.
TRIMPOT 500 OHM 6MM SQ SMD - 3361P-1-501GLF
Order 'trimpot 500 ohm 6mm sq smd - 3361P-1-501GLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361P-501GLFCT-ND.
TRIMPOT 500 OHM 6MM SQ SMD - 3361P-1-501GLF
Order 'trimpot 500 ohm 6mm sq smd - 3361P-1-501GLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361P-501GLFTR-ND.
TRIMPOT 500 OHM 6MM SQ SMD - 3361S-1-501G
Order 'trimpot 500 ohm 6mm sq smd - 3361S-1-501G' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361S-501GCT-ND.
TRIMPOT 500 OHM 6MM SQ SMD - 3361S-1-501G
Order 'trimpot 500 ohm 6mm sq smd - 3361S-1-501G' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361S-501GDKR-ND.
TRIMPOT 500 OHM 6MM SQ SMD - 3361S-1-501G
Order 'trimpot 500 ohm 6mm sq smd - 3361S-1-501G' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361S-501GTR-ND.
TRIMPOT 100 OHM 6MM SQ SMD - 3361P-1-101G
Order 'trimpot 100 ohm 6mm sq smd - 3361P-1-101G' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361P-101GCT-ND.
TRIMPOT 100 OHM 6MM SQ SMD - 3361P-1-101G
Order 'trimpot 100 ohm 6mm sq smd - 3361P-1-101G' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361P-101GDKR-ND.
TRIMPOT 100 OHM 6MM SQ SMD - 3361P-1-101GLF
Order 'trimpot 100 ohm 6mm sq smd - 3361P-1-101GLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361P-101GLFCT-ND.
TRIMPOT 100 OHM 6MM SQ SMD - 3361P-1-101GLF
Order 'trimpot 100 ohm 6mm sq smd - 3361P-1-101GLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361P-101GLFTR-ND.
TRIMPOT 100 OHM 6MM SQ SMD - 3361P-1-101G
Order 'trimpot 100 ohm 6mm sq smd - 3361P-1-101G' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361P-101GTR-ND.
TRIMPOT 1K OHM 6MM SQ SMD - 3361P-1-102G
Order 'trimpot 1k ohm 6mm sq smd - 3361P-1-102G' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361P-102GCT-ND.
TRIMPOT 1K OHM 6MM SQ SMD - 3361P-1-102G
Order 'trimpot 1k ohm 6mm sq smd - 3361P-1-102G' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361P-102GDKR-ND.
Send this link via E-Mail
Help With This Screen