TRIMPOT 20K OHM 6MM SQ SMD - 3361P-1-203GLF - Potentiometers, Variable Resistors
| Digi-Key Part Number | 3361P-203GLFTR-ND |
750 1500 3000 6000 12000 |
.64800 .59200 .55500 .49200 .46300 |
Extended Price
486.00 888.00 1665.00 2952.00 5556.00 |
| Manufacturer Part Number | 3361P-1-203GLF | |||
| Description | TRIMPOT 20K OHM 6MM SQ SMD | |||
| Quantity Available | 7500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3361P-1-203GLF |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Surface (SMD, SMT) |
| Resistance | 20.00 kOhms [Typ] |
| Trimmer Type | Single Turn |
| Resistance Tolerance | ±10% |
| Resistive Material | Cermet |
| Adjustment Type | Top Adjust |
| Power | 500 mW @ 70 °C |
| Rotation | 240.0° [Nom] |
| Shape | Square |
| Length | 7.040 mm [Typ] |
| Width | 6.710 mm [Typ] |
| Height | 5.210 mm [Typ] |
| Sealing | Sealed |
| Packaging | Tape & Reel |
| Color | Natural |
| Has Digi-Reel | Needs Digi-Reel |
| Life Expectancy (Cycles) | 200 [Min] |
| T&R Reel Size | Tape & Reel, 13" |
| T&R Tape Material | Plastic |
| T&R Tape Width | 16.00 mm [Typ] |
| T073 Catalog Page | 1740 [Nom] |
| Voltage | 900.000 V [Max] |
| Weight | 0.5670 g [Nom] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3361P 1 203GLF 3361P1203GLF 3361P 203GLFTR ND 3361P203GLFTRND 3361P-203GLFTR |
3361P-1-203GLF Specification Sheet
TRIMPOT 20K OHM 6MM SQ SMD - 3361P-1-203GLF (3361P-203GLFTR-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:TRIMPOT 20K OHM 6MM SQ SMD - 3361P-1-203GLF
Order 'trimpot 20k ohm 6mm sq smd - 3361P-1-203GLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361P-203GLFCT-ND.
TRIMPOT 20K OHM 6MM SQ SMD - 3361P-1-203GLF
Order 'trimpot 20k ohm 6mm sq smd - 3361P-1-203GLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361P-203GLFTR-ND.
TRIMPOT 2.0K OHM 6MM SQ SMD - 3361P-1-202GLF
Order 'trimpot 2.0k ohm 6mm sq smd - 3361P-1-202GLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361P-202GLFCT-ND.
TRIMPOT 2.0K OHM 6MM SQ SMD - 3361P-1-202GLF
Order 'trimpot 2.0k ohm 6mm sq smd - 3361P-1-202GLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361P-202GLFTR-ND.
TRIMPOT 20K OHM 6MM SQ SMD - 3361P-1-203G
Order 'trimpot 20k ohm 6mm sq smd - 3361P-1-203G' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361P-203GCT-ND.
TRIMPOT 20K OHM 6MM SQ SMD - 3361P-1-203G
Order 'trimpot 20k ohm 6mm sq smd - 3361P-1-203G' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361P-203GDKR-ND.
TRIMPOT 20K OHM 6MM SQ SMD - 3361P-1-203G
Order 'trimpot 20k ohm 6mm sq smd - 3361P-1-203G' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361P-203GTR-ND.
TRIMPOT 20K OHM 6MM SQ SMD - 3361S-1-203GLF
Order 'trimpot 20k ohm 6mm sq smd - 3361S-1-203GLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361S-203GLFCT-ND.
TRIMPOT 20K OHM 6MM SQ SMD - 3361S-1-203GLF
Order 'trimpot 20k ohm 6mm sq smd - 3361S-1-203GLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361S-203GLFTR-ND.
TRIMPOT 2.0K OHM 6MM SQ SMD - 3361P-1-202GLF
Order 'trimpot 2.0k ohm 6mm sq smd - 3361P-1-202GLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361P-202GLFDKR-ND.
TRIMPOT 100 OHM 6MM SQ SMD - 3361P-1-101G
Order 'trimpot 100 ohm 6mm sq smd - 3361P-1-101G' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361P-101GCT-ND.
TRIMPOT 100 OHM 6MM SQ SMD - 3361P-1-101G
Order 'trimpot 100 ohm 6mm sq smd - 3361P-1-101G' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361P-101GDKR-ND.
TRIMPOT 100 OHM 6MM SQ SMD - 3361P-1-101GLF
Order 'trimpot 100 ohm 6mm sq smd - 3361P-1-101GLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361P-101GLFCT-ND.
TRIMPOT 100 OHM 6MM SQ SMD - 3361P-1-101GLF
Order 'trimpot 100 ohm 6mm sq smd - 3361P-1-101GLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361P-101GLFTR-ND.
TRIMPOT 100 OHM 6MM SQ SMD - 3361P-1-101G
Order 'trimpot 100 ohm 6mm sq smd - 3361P-1-101G' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361P-101GTR-ND.
Send this link via E-Mail
Help With This Screen