TRIMPOT 2.0K OHM 6MM SQ SMD - 3361P-1-202GLF - Potentiometers, Variable Resistors
| Digi-Key Part Number | 3361P-202GLFCT-ND |
1 10 50 100 |
1.02000 .92500 .88800 .85100 |
Extended Price
1.02 9.25 44.40 85.10 |
| Manufacturer Part Number | 3361P-1-202GLF | |||
| Description | TRIMPOT 2.0K OHM 6MM SQ SMD | |||
| Quantity Available | 751 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3361P-1-202GLF |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Surface (SMD, SMT) |
| Resistance | 2.00 kOhms [Typ] |
| Trimmer Type | Single Turn |
| Resistance Tolerance | ±10% |
| Resistive Material | Cermet |
| Adjustment Type | Top Adjust |
| Power | 500 mW @ 70 °C |
| Rotation | 240.0° [Nom] |
| Shape | Square |
| Length | 7.040 mm [Typ] |
| Width | 6.710 mm [Typ] |
| Height | 5.210 mm [Typ] |
| Sealing | Sealed |
| Packaging | Cut Tape |
| Color | Natural |
| Has Digi-Reel | TRUE |
| Life Expectancy (Cycles) | 200 [Min] |
| T&R Reel Size | Tape & Reel, 13" |
| T&R Tape Material | Plastic |
| T&R Tape Width | 16.00 mm [Typ] |
| T073 Catalog Page | 1740 [Nom] |
| Voltage | 900.000 V [Max] |
| Weight | 0.5670 g [Nom] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3361P 1 202GLF 3361P1202GLF 3361P 202GLFCT ND 3361P202GLFCTND 3361P-202GLFCT |
3361P-1-202GLF Specification Sheet
TRIMPOT 2.0K OHM 6MM SQ SMD - 3361P-1-202GLF (3361P-202GLFCT-ND) - Potentiometers, Variable Resistors
Related parts Potentiometers, Variable Resistors:TRIMPOT 2.0K OHM 6MM SQ SMD - 3361P-1-202GLF
Order 'trimpot 2.0k ohm 6mm sq smd - 3361P-1-202GLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361P-202GLFCT-ND.
TRIMPOT 2.0K OHM 6MM SQ SMD - 3361P-1-202GLF
Order 'trimpot 2.0k ohm 6mm sq smd - 3361P-1-202GLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361P-202GLFTR-ND.
TRIMPOT 2.0K OHM 6MM SQ SMD - 3361P-1-202GLF
Order 'trimpot 2.0k ohm 6mm sq smd - 3361P-1-202GLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361P-202GLFDKR-ND.
TRIMPOT 100 OHM 6MM SQ SMD - 3361P-1-101G
Order 'trimpot 100 ohm 6mm sq smd - 3361P-1-101G' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361P-101GCT-ND.
TRIMPOT 100 OHM 6MM SQ SMD - 3361P-1-101G
Order 'trimpot 100 ohm 6mm sq smd - 3361P-1-101G' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361P-101GDKR-ND.
TRIMPOT 100 OHM 6MM SQ SMD - 3361P-1-101GLF
Order 'trimpot 100 ohm 6mm sq smd - 3361P-1-101GLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361P-101GLFCT-ND.
TRIMPOT 100 OHM 6MM SQ SMD - 3361P-1-101GLF
Order 'trimpot 100 ohm 6mm sq smd - 3361P-1-101GLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361P-101GLFTR-ND.
TRIMPOT 100 OHM 6MM SQ SMD - 3361P-1-101G
Order 'trimpot 100 ohm 6mm sq smd - 3361P-1-101G' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361P-101GTR-ND.
TRIMPOT 1K OHM 6MM SQ SMD - 3361P-1-102G
Order 'trimpot 1k ohm 6mm sq smd - 3361P-1-102G' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361P-102GCT-ND.
TRIMPOT 1K OHM 6MM SQ SMD - 3361P-1-102G
Order 'trimpot 1k ohm 6mm sq smd - 3361P-1-102G' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361P-102GDKR-ND.
TRIMPOT 1.0K OHM 6MM SQ SMD - 3361P-1-102GLF
Order 'trimpot 1.0k ohm 6mm sq smd - 3361P-1-102GLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361P-102GLFCT-ND.
TRIMPOT 1.0K OHM 6MM SQ SMD - 3361P-1-102GLF
Order 'trimpot 1.0k ohm 6mm sq smd - 3361P-1-102GLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361P-102GLFTR-ND.
TRIMPOT 1K OHM 6MM SQ SMD - 3361P-1-102G
Order 'trimpot 1k ohm 6mm sq smd - 3361P-1-102G' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361P-102GTR-ND.
TRIMPOT 10K OHM 6MM SQ SMD - 3361P-1-103G
Order 'trimpot 10k ohm 6mm sq smd - 3361P-1-103G' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361P-103GCT-ND.
TRIMPOT 10K OHM 6MM SQ SMD - 3361P-1-103G
Order 'trimpot 10k ohm 6mm sq smd - 3361P-1-103G' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3361P-103GDKR-ND.
Send this link via E-Mail
Help With This Screen